Showing
1 - 25
of 72
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0402 FC Wraparound Lead BBT^ST
RES 20 OHM 0.1% 1/20W 0402
$4.55000
18 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1325-2-ND
764-1325-1-ND
764-1325-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Wraparound Lead BBT^ST
RES 25 OHM 0.1% 1/20W 0402
$4.55000
3 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1327-2-ND
764-1327-1-ND
764-1327-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Series (Top Termination)
RES 15 OHM 0.1% 1/20W 0402
$3.20000
202 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1322-2-ND
764-1322-1-ND
764-1322-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Series (Top Termination)
RES 10 OHM 0.1% 1/20W 0402
$3.36000
498 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1320-2-ND
764-1320-1-ND
764-1320-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Wraparound Lead BBT^ST
RES 15 OHM 0.1% 1/20W 0402
$4.55000
880 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1321-2-ND
764-1321-1-ND
764-1321-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Wraparound Lead BBT^ST
RES 75 OHM 0.1% 1/20W 0402
$9.76000
100 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1335-2-ND
764-1335-1-ND
764-1335-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active75 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Series (Top Termination)
RES 25 OHM 0.1% 1/20W 0402
$3.20000
1,567 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1328-2-ND
764-1328-1-ND
764-1328-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0603-FC-Series-(Top-Termination)
RES SMD 100 OHM 0.1% 1/8W 0603
$3.36000
361 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
FC0603-100BFTR-ND
FC0603-100BFCT-ND
FC0603-100BFDKR-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.125W, 1/8WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)06030.064" L x 0.032" W (1.63mm x 0.81mm)0.033" (0.84mm)2-
0402 FC Wraparound Lead BBT^ST
RES 10 OHM 0.1% 1/20W 0402
$4.55000
1,000 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1319-2-ND
764-1319-1-ND
764-1319-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Series (Top Termination)
RES 75 OHM 0.1% 1/20W 0402
$3.20000
847 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1336-2-ND
764-1336-1-ND
764-1336-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active75 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Wraparound Lead BBT^ST
RES 49.9 OHM 0.1% 1/20W 0402
$4.55000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1329-2-ND
764-1329-1-ND
764-1329-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active49.9 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Series (Top Termination)
RES 20 OHM 0.1% 1/20W 0402
$3.20000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1326-2-ND
764-1326-1-ND
764-1326-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Wraparound Lead BBT^ST
RES 50 OHM 0.1% 1/20W 0402
$4.55000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1331-2-ND
764-1331-1-ND
764-1331-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Wraparound Lead BBT^ST
RES 200 OHM 0.1% 1/20W 0402
$4.55000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1323-2-ND
764-1323-1-ND
764-1323-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Series (Top Termination)
RES 51 OHM 0.1% 1/20W 0402
$3.36000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1334-2-ND
764-1334-1-ND
764-1334-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active51 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Series (Top Termination)
RES 100 OHM 0.1% 1/20W 0402
$3.36000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1318-2-ND
764-1318-1-ND
764-1318-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Wraparound Lead BBT^ST
RES SMD 100 OHM 0.1% 1/20W 0402
$3.36000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
FC0402-100BWTR-ND
FC0402-100BWCT-ND
FC0402-100BWDKR-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.033" (0.84mm)2-
0402 FC Series (Top Termination)
RES SMD 100 OHM 0.1% 1/20W 0402
$3.36000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
FC0402-100BFTR-ND
FC0402-100BFCT-ND
FC0402-100BFDKR-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.033" (0.84mm)2-
0402 FC Series (Top Termination)
RES 50 OHM 0.1% 1/20W 0402
$9.76000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1332-2-ND
764-1332-1-ND
764-1332-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Series (Top Termination)
RES 200 OHM 0.1% 1/20W 0402
$3.36000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1324-2-ND
764-1324-1-ND
764-1324-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Series (Top Termination)
RES 49.9 OHM 0.1% 1/20W 0402
$4.55000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1330-2-ND
764-1330-1-ND
764-1330-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active49.9 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0603-FC-Series-(Top-Termination)
RES SMD 50 OHM 0.1% 1/8W 0603
$3.36000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-FC0603E50R0BTBST1TR-ND
764-FC0603E50R0BTBST1CT-ND
764-FC0603E50R0BTBST1DKR-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 Ohms±0.1%0.125W, 1/8WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)06030.064" L x 0.032" W (1.63mm x 0.81mm)0.033" (0.84mm)2-
0402 FC Series (Top Termination)
RES SMD 100 OHM 0.1% 1/20W 0402
$3.36000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-FC0402E1000BTBT1TR-ND
764-FC0402E1000BTBT1CT-ND
764-FC0402E1000BTBT1DKR-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.033" (0.84mm)2-
0402 FC Wraparound Lead BBT^ST
RES 51 OHM 0.1% 1/20W 0402
$9.76000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1333-2-ND
764-1333-1-ND
764-1333-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active51 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
0402 FC Wraparound Lead BBT^ST
RES 100 OHM 0.1% 1/20W 0402
$4.55000
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1
764-1317-2-ND
764-1317-1-ND
764-1317-6-ND
FC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.05W, 1/20WThin FilmRF, High Frequency±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.015" (0.38mm)2-
Showing
1 - 25
of 72

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.