Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0402 (1005 Metric)
RES SMD 10 OHM 1% 1/10W 0402
$1.60708
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1,000
Non-Stock
M-0402K10R0FST1-ND
M
Tape & Reel (TR)
Active10 Ohms±1%0.1W, 1/10WThick FilmAnti-Sulfur, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.033" (0.84mm)2-
0402 (1005 Metric)
RES SMD 470K OHM 1% 1/10W 0402
$1.60708
0 - Immediate
Vishay Dale Thin FilmVishay Dale Thin Film
1,000
Non-Stock
M-0402K4703FST1-ND
M
Tape & Reel (TR)
Active470 kOhms±1%0.1W, 1/10WThick FilmAnti-Sulfur, Moisture Resistant±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.042" L x 0.022" W (1.07mm x 0.56mm)0.033" (0.84mm)2-
Showing
1 - 2
of 2

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.