Showing
1 - 25
of 15,806
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RN73R Series
RES 530 OHM 0.5% 1/8W 0805
$0.59000
7,923 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD5300D25TR-ND
2019-RN73R2ATTD5300D25CT-ND
2019-RN73R2ATTD5300D25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active530 Ohms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 1K OHM 0.1% 1/8W 0805
$0.65000
16,960 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD1001B25TR-ND
2019-RN73R2ATTD1001B25CT-ND
2019-RN73R2ATTD1001B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 5.1K OHM 0.1% 1/8W 0805
$0.65000
9,152 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD5101B25TR-ND
2019-RN73R2ATTD5101B25CT-ND
2019-RN73R2ATTD5101B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 750 OHM 0.1% 1/8W 0805
$0.65000
5,258 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD7500B25TR-ND
2019-RN73R2ATTD7500B25CT-ND
2019-RN73R2ATTD7500B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active750 Ohms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 820 OHM 0.1% 1/8W 0805
$0.65000
8,355 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD8200B25TR-ND
2019-RN73R2ATTD8200B25CT-ND
2019-RN73R2ATTD8200B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active820 Ohms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 1.54K OHM 0.5% 1/8W 0805
$0.59000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD1541D25TR-ND
2019-RN73R2ATTD1541D25CT-ND
2019-RN73R2ATTD1541D25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.54 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 10K OHM 0.5% 1/8W 0805
$0.59000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD1002D25TR-ND
2019-RN73R2ATTD1002D25CT-ND
2019-RN73R2ATTD1002D25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 1.14K OHM 0.5% 1/8W 0805
$0.59000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD1141D25TR-ND
2019-RN73R2ATTD1141D25CT-ND
2019-RN73R2ATTD1141D25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.14 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 1K OHM 0.5% 1/8W 0805
$0.59000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD1001D25TR-ND
2019-RN73R2ATTD1001D25CT-ND
2019-RN73R2ATTD1001D25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 15 OHM 0.5% 1/8W 0805
$0.59000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD15R0D25TR-ND
2019-RN73R2ATTD15R0D25CT-ND
2019-RN73R2ATTD15R0D25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 20K OHM 0.5% 1/8W 0805
$0.59000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD2002D25TR-ND
2019-RN73R2ATTD2002D25CT-ND
2019-RN73R2ATTD2002D25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 kOhms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 665 OHM 0.5% 1/8W 0805
$0.59000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD6650D25TR-ND
2019-RN73R2ATTD6650D25CT-ND
2019-RN73R2ATTD6650D25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active665 Ohms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 332 OHM 0.5% 1/8W 0805
$0.59000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD3320D25TR-ND
2019-RN73R2ATTD3320D25CT-ND
2019-RN73R2ATTD3320D25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active332 Ohms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 856 OHM 0.5% 1/8W 0805
$0.59000
8,783 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD8560D25TR-ND
2019-RN73R2ATTD8560D25CT-ND
2019-RN73R2ATTD8560D25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active856 Ohms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 213 OHM 0.5% 1/8W 0805
$0.62000
8,990 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD2130D25TR-ND
2019-RN73R2ATTD2130D25CT-ND
2019-RN73R2ATTD2130D25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active213 Ohms±0.5%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 9.09K OHM 0.1% 1/8W 0805
$0.65000
15,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD9091B25TR-ND
2019-RN73R2ATTD9091B25CT-ND
2019-RN73R2ATTD9091B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active9.09 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 2.49K OHM 0.1% 1/8W 0805
$0.65000
13,872 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD2491B25TR-ND
2019-RN73R2ATTD2491B25CT-ND
2019-RN73R2ATTD2491B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.49 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 5.11K OHM 0.1% 1/8W 0805
$0.65000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD5111B25TR-ND
2019-RN73R2ATTD5111B25CT-ND
2019-RN73R2ATTD5111B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.11 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 150 OHM 0.1% 1/8W 0805
$0.65000
5,475 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD1500B25TR-ND
2019-RN73R2ATTD1500B25CT-ND
2019-RN73R2ATTD1500B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 16.2K OHM 0.1% 1/8W 0805
$0.65000
4,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD1622B25TR-ND
2019-RN73R2ATTD1622B25CT-ND
2019-RN73R2ATTD1622B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16.2 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 200K OHM 0.1% 1/8W 0805
$0.65000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD2003B25TR-ND
2019-RN73R2ATTD2003B25CT-ND
2019-RN73R2ATTD2003B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 30.1K OHM 0.1% 1/8W 0805
$0.65000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD3012B25TR-ND
2019-RN73R2ATTD3012B25CT-ND
2019-RN73R2ATTD3012B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30.1 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 167 OHM 0.1% 1/8W 0805
$0.65000
8,941 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD1670B25TR-ND
2019-RN73R2ATTD1670B25CT-ND
2019-RN73R2ATTD1670B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active167 Ohms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 252 OHM 0.1% 1/8W 0805
$0.65000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD2520B25TR-ND
2019-RN73R2ATTD2520B25CT-ND
2019-RN73R2ATTD2520B25DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active252 Ohms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RN73R Series
RES 29.8K OHM 0.1% 1/8W 0805
$0.88000
8,975 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73R2ATTD2982B50TR-ND
2019-RN73R2ATTD2982B50CT-ND
2019-RN73R2ATTD2982B50DKR-ND
RN73R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active29.8 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
Showing
1 - 25
of 15,806

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.