Showing
1 - 25
of 15,067
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 kOhms±0.25%0.125W, 1/8WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete10.2 kOhms±1%0.125W, 1/8WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete1 MOhms±1%0.125W, 1/8WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete101 Ohms±1%0.125W, 1/8WThin FilmMoisture Resistant±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete1 kOhms±0.1%0.125W, 1/8WThin FilmMoisture Resistant±5ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 kOhms±1%0.125W, 1/8WThin FilmMoisture Resistant±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete10 kOhms±0.1%0.125W, 1/8WThin FilmMoisture Resistant±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
RN732BTTD1002B25
RN732BTTD1011C10
RES 1.01K OHM 0.25% 1/8W 1206
KOA Speer Electronics, Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete1.01 kOhms±0.25%0.125W, 1/8WThin FilmMoisture Resistant±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete101 Ohms±1%0.125W, 1/8WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete102 Ohms±0.1%0.125W, 1/8WThin FilmMoisture Resistant±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete1 kOhms±0.5%0.125W, 1/8WThin FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete1.09 kOhms±0.1%0.125W, 1/8WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete1.02 kOhms±1%0.125W, 1/8WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete1.06 kOhms±0.1%0.125W, 1/8WThin FilmMoisture Resistant±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 kOhms±0.05%0.125W, 1/8WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete10 kOhms±1%0.125W, 1/8WThin FilmMoisture Resistant±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 Ohms±0.25%0.125W, 1/8WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete107 Ohms±0.1%0.125W, 1/8WThin FilmMoisture Resistant±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 Ohms±0.25%0.125W, 1/8WThin FilmMoisture Resistant±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete10 kOhms±0.5%0.125W, 1/8WThin FilmMoisture Resistant±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete10.5 kOhms±0.1%0.125W, 1/8WThin FilmMoisture Resistant±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete100 Ohms±0.1%0.125W, 1/8WThin FilmMoisture Resistant±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete10 kOhms±0.5%0.125W, 1/8WThin FilmMoisture Resistant±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete105 kOhms±0.1%0.125W, 1/8WThin FilmMoisture Resistant±10ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete105 kOhms±0.25%0.125W, 1/8WThin FilmMoisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2
Showing
1 - 25
of 15,067

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.