Showing
1 - 25
of 14,740
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
1210-(3225-Metric)
RES 100 OHM 0.1% 1/4W 1210
$1.35000
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73H2ETTD1000B25TR-ND
2019-RN73H2ETTD1000B25CT-ND
2019-RN73H2ETTD1000B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 15 OHM 0.1% 1/4W 1210
$1.35000
5,435 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73H2ETTD15R0B25TR-ND
2019-RN73H2ETTD15R0B25CT-ND
2019-RN73H2ETTD15R0B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 210K OHM 0.1% 1/4W 1210
$2.02000
7,770 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73H2ETTD2103B10TR-ND
2019-RN73H2ETTD2103B10CT-ND
2019-RN73H2ETTD2103B10DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active210 kOhms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±10ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 390 OHM 0.1% 1/4W 1210
$1.17000
9,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73H2ETTD3900B50TR-ND
2019-RN73H2ETTD3900B50CT-ND
2019-RN73H2ETTD3900B50DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 344K OHM 0.1% 1/4W 1210
$0.41545
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1,000
Non-Stock
2019-RN73H2ETTD3443B50TR-ND
2019-RN73H2ETTD3443B50CT-ND
2019-RN73H2ETTD3443B50DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active344 kOhms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 150K OHM 0.1% 1/4W 1210
$0.49825
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD1503B25TR-ND
2019-RN73H2ETTD1503B25CT-ND
2019-RN73H2ETTD1503B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 kOhms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 15.4 OHM 0.1% 1/4W 1210
$0.49825
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD15R4B25TR-ND
2019-RN73H2ETTD15R4B25CT-ND
2019-RN73H2ETTD15R4B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15.4 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 16.5 OHM 0.1% 1/4W 1210
$0.49825
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD16R5B25TR-ND
2019-RN73H2ETTD16R5B25CT-ND
2019-RN73H2ETTD16R5B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16.5 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 16.9 OHM 0.1% 1/4W 1210
$0.49825
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD16R9B25TR-ND
2019-RN73H2ETTD16R9B25CT-ND
2019-RN73H2ETTD16R9B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active16.9 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 174K OHM 0.1% 1/4W 1210
$0.49825
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD1743B25TR-ND
2019-RN73H2ETTD1743B25CT-ND
2019-RN73H2ETTD1743B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active174 kOhms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 17.8 OHM 0.1% 1/4W 1210
$0.49825
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD17R8B25TR-ND
2019-RN73H2ETTD17R8B25CT-ND
2019-RN73H2ETTD17R8B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17.8 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 19.1 OHM 0.1% 1/4W 1210
$0.49825
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD19R1B25TR-ND
2019-RN73H2ETTD19R1B25CT-ND
2019-RN73H2ETTD19R1B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active19.1 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 19.6 OHM 0.1% 1/4W 1210
$0.49825
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD19R6B25TR-ND
2019-RN73H2ETTD19R6B25CT-ND
2019-RN73H2ETTD19R6B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active19.6 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 27.4K OHM 0.1% 1/4W 1210
$0.49825
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD2742B25TR-ND
2019-RN73H2ETTD2742B25CT-ND
2019-RN73H2ETTD2742B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27.4 kOhms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 41.2 OHM 0.1% 1/4W 1210
$0.49825
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD41R2B25TR-ND
2019-RN73H2ETTD41R2B25CT-ND
2019-RN73H2ETTD41R2B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active41.2 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 511 OHM 0.1% 1/4W 1210
$0.49825
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD5110B25TR-ND
2019-RN73H2ETTD5110B25CT-ND
2019-RN73H2ETTD5110B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active511 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 825 OHM 0.1% 1/4W 1210
$1.29000
9,968 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73H2ETTD8250B25TR-ND
2019-RN73H2ETTD8250B25CT-ND
2019-RN73H2ETTD8250B25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 105 OHM 0.1% 1/4W 1210
$0.74737
5,000 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
5,000
2019-RN73H2ETTD1050B10TR-ND
2019-RN73H2ETTD1050B10CT-ND
2019-RN73H2ETTD1050B10DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active105 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±10ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 200K OHM 1% 1/4W 1210
$0.92000
4,980 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
Non-Stock
2019-RN73H2ETTD2003F25TR-ND
2019-RN73H2ETTD2003F25CT-ND
2019-RN73H2ETTD2003F25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 kOhms±1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 499K OHM 1% 1/4W 1210
$0.92000
4,960 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
Non-Stock
2019-RN73H2ETTD4993F25TR-ND
2019-RN73H2ETTD4993F25CT-ND
2019-RN73H2ETTD4993F25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active499 kOhms±1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 249 OHM 1% 1/4W 1210
$0.92000
4,776 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
Non-Stock
2019-RN73H2ETTD2490F25TR-ND
2019-RN73H2ETTD2490F25CT-ND
2019-RN73H2ETTD2490F25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active249 Ohms±1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 61.9K OHM 1% 1/4W 1210
$0.97000
4,985 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73H2ETTD6192F50TR-ND
2019-RN73H2ETTD6192F50CT-ND
2019-RN73H2ETTD6192F50DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active61.9 kOhms±1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 1K OHM 1% 1/4W 1210
$0.97000
4,138 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73H2ETTD1001F25TR-ND
2019-RN73H2ETTD1001F25CT-ND
2019-RN73H2ETTD1001F25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 10 OHM 1% 1/4W 1210
$0.97000
3,842 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73H2ETTD10R0F25TR-ND
2019-RN73H2ETTD10R0F25CT-ND
2019-RN73H2ETTD10R0F25DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
1210-(3225-Metric)
RES 20 OHM 0.1% 1/4W 1210
$1.17000
4,307 - Immediate
KOA Speer Electronics, Inc.KOA Speer Electronics, Inc.
1
2019-RN73H2ETTD20R0B50TR-ND
2019-RN73H2ETTD20R0B50CT-ND
2019-RN73H2ETTD20R0B50DKR-ND
RN73H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 Ohms±0.1%0.25W, 1/4WMetal FilmAutomotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
Showing
1 - 25
of 14,740

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.