Showing
1 - 25
of 51
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
WSL 2512
RES 0.2 OHM 1% 1W 2512
$1.30000
1,477 - Immediate
Vishay DaleVishay Dale
1
WSLT-.2TR-ND
WSLT-.2CT-ND
WSLT-.2DKR-ND
WSLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%1WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
WSL 2512
RES 0.12 OHM 1% 1W 2512
$1.44000
421 - Immediate
Vishay DaleVishay Dale
1
WSLTB-.120TR-ND
WSLTB-.120CT-ND
WSLTB-.120DKR-ND
WSLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 mOhms±1%1WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
WSL 2512
RES 0.015 OHM 1% 1W 2512
$1.46000
27 - Immediate
Vishay DaleVishay Dale
1
WSLT-.015TR-ND
WSLT-.015CT-ND
WSLT-.015DKR-ND
WSLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%1WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
WSL 2512
RES 0.018 OHM 1% 1W 2512
$1.46000
1 - Immediate
Vishay DaleVishay Dale
1
WSLTB-.018TR-ND
WSLTB-.018CT-ND
WSLTB-.018DKR-ND
WSLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 mOhms±1%1WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
WSL 2512
RES 0.3 OHM 1% 1W 2512
$1.44000
3 - Immediate
Vishay DaleVishay Dale
1
WSLTB-.300TR-ND
WSLTB-.300CT-ND
WSLTB-.300DKR-ND
WSLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 mOhms±1%1WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
WSL 2512
RES 0.47 OHM 1% 1W 2512
$1.44000
340 - Immediate
Vishay DaleVishay Dale
1
WSLTB-.470TR-ND
WSLTB-.470CT-ND
WSLTB-.470DKR-ND
WSLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±1%1WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
WSL 2512
RES 0.04 OHM 1% 1W 2512
$1.46000
318 - Immediate
Vishay DaleVishay Dale
1
WSLTB-.040TR-ND
WSLTB-.040CT-ND
WSLTB-.040DKR-ND
WSLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active40 mOhms±1%1WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
WSL 2010
RES 0.06 OHM 1% 1W 2010
$1.46000
805 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.060TR-ND
WSLTA-.060CT-ND
WSLTA-.060DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active60 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.12 OHM 1% 1W 2010
$1.44000
5,000 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.120TR-ND
WSLTA-.120CT-ND
WSLTA-.120DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.039 OHM 1% 1W 2010
$1.38000
992 - Immediate
Vishay DaleVishay Dale
1
541-WSLT2010R0390FEB18TR-ND
541-WSLT2010R0390FEB18CT-ND
541-WSLT2010R0390FEB18DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.5 OHM 1% 1W 2010
$1.37000
528 - Immediate
Vishay DaleVishay Dale
1
541-WSLT2010R5000FEB18TR-ND
541-WSLT2010R5000FEB18CT-ND
541-WSLT2010R5000FEB18DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.33 OHM 1% 1W 2010
$1.44000
3,008 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.330TR-ND
WSLTA-.330CT-ND
WSLTA-.330DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.1 OHM 1% 1W 2010
$1.44000
3,929 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.100TR-ND
WSLTA-.100CT-ND
WSLTA-.100DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.25 OHM 1% 1W 2010
$1.44000
279 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.250TR-ND
WSLTA-.250CT-ND
WSLTA-.250DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.45 OHM 1% 1W 2010
$1.44000
1,663 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.450TR-ND
WSLTA-.450CT-ND
WSLTA-.450DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active450 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.03 OHM 1% 1W 2010
$1.46000
480 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.030TR-ND
WSLTA-.030CT-ND
WSLTA-.030DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.4 OHM 1% 1W 2010
$1.44000
1,674 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.400TR-ND
WSLTA-.400CT-ND
WSLTA-.400DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active400 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.22 OHM 1% 1W 2010
$1.44000
5,000 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.220TR-ND
WSLTA-.220CT-ND
WSLTA-.220DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.2 OHM 1% 1W 2010
$1.44000
4,000 - Immediate
Vishay DaleVishay Dale
1
541-WSLT2010R2000FEB18TR-ND
541-WSLT2010R2000FEB18CT-ND
541-WSLT2010R2000FEB18DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.15 OHM 1% 1W 2010
$1.37000
220 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.150TR-ND
WSLTA-.150CT-ND
WSLTA-.150DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.01 OHM 1% 1W 2010
$1.46000
5,000 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.010TR-ND
WSLTA-.010CT-ND
WSLTA-.010DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSL 2010
RES 0.02 OHM 1% 1W 2010
$1.46000
4,087 - Immediate
Vishay DaleVishay Dale
1
WSLTA-.020TR-ND
WSLTA-.020CT-ND
WSLTA-.020DKR-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%1WMetal ElementCurrent Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010-0.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSLT2010R0100FEA18
RES 0.02 OHM 1% 1W 2010
$1.34000
818 - Immediate
Vishay DaleVishay Dale
1
541-10109-2-ND
541-10109-1-ND
541-10109-6-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%1WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010AEC-Q2000.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSLT2010R0100FEA18
RES 0.01 OHM 1% 1W 2010
$1.34000
11,443 - Immediate
Vishay DaleVishay Dale
1
541-WSLT2010R0100FEA18TR-ND
541-10108-1-ND
541-10108-6-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010AEC-Q2000.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
WSLT2010R0100FEA18
RES 0.1 OHM 1% 1W 2010
$1.30000
4,327 - Immediate
Vishay DaleVishay Dale
1
541-10111-2-ND
541-10111-1-ND
541-10111-6-ND
WSLT-HP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WMetal ElementAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 275°C2010 (5025 Metric)2010AEC-Q2000.200" L x 0.100" W (5.08mm x 2.54mm)0.035" (0.89mm)2-
Showing
1 - 25
of 51

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.