Showing
1 - 25
of 7,948
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0402-(1005-Metric)
RES SMD 10K OHM 1% 1/16W 0402
$0.22000
39,738 - Immediate
YAGEOYAGEO
1
YAG2104TR-ND
YAG2104CT-ND
YAG2104DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0603-(1608-Metric)
RES SMD 100K OHM 1% 1/10W 0603
$0.25000
22,826 - Immediate
YAGEOYAGEO
1
YAG2120TR-ND
YAG2120CT-ND
YAG2120DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603-(1608-Metric)
RES SMD 100 OHM 1% 1/10W 0603
$0.25000
23,100 - Immediate
YAGEOYAGEO
1
YAG2121TR-ND
YAG2121CT-ND
YAG2121DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603-(1608-Metric)
RES SMD 47K OHM 1% 1/10W 0603
$0.25000
18,350 - Immediate
YAGEOYAGEO
1
YAG2129TR-ND
YAG2129CT-ND
YAG2129DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 kOhms±1%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603-(1608-Metric)
RES SMD 10K OHM 0.5% 1/10W 0603
$0.31000
9,954 - Immediate
YAGEOYAGEO
1
311-2105-2-ND
311-2105-1-ND
311-2105-6-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.5%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0402-(1005-Metric)
RES SMD 1K OHM 0.5% 1/16W 0402
$0.49000
16,187 - Immediate
YAGEOYAGEO
1
311-2102-2-ND
311-2102-1-ND
311-2102-6-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.5%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0603-(1608-Metric)
RES SMD 2K OHM 0.1% 1/10W 0603
$0.80000
4,875 - Immediate
YAGEOYAGEO
1
YAG2112TR-ND
YAG2112CT-ND
YAG2112DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 kOhms±0.1%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603-(1608-Metric)
RES SMD 100K OHM 0.1% 1/10W 0603
$0.80000
0 - Immediate
YAGEOYAGEO
1
YAG2107TR-ND
YAG2107CT-ND
YAG2107DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±0.1%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0402-(1005-Metric)
RES SMD 20K OHM 0.1% 1/16W 0402
$0.90000
17,185 - Immediate
YAGEOYAGEO
1
13-AT0402BRD0720KLTR-ND
13-AT0402BRD0720KLCT-ND
13-AT0402BRD0720KLDKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 kOhms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0402-(1005-Metric)
RES SMD 49.9KOHM 0.1% 1/16W 0402
$0.90000
11,882 - Immediate
YAGEOYAGEO
1
13-AT0402BRD0749K9LTR-ND
13-AT0402BRD0749K9LCT-ND
13-AT0402BRD0749K9LDKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active49.9 kOhms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0805-(2012-Metric)
RES SMD 1K OHM 0.1% 1/8W 0805
$1.00000
8,961 - Immediate
YAGEOYAGEO
1
YAG4150TR-ND
YAG4150CT-ND
YAG4150DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.1%0.125W, 1/8WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0805-(2012-Metric)
RES SMD 100 OHM 0.1% 1/8W 0805
$1.06000
4,633 - Immediate
YAGEOYAGEO
1
YAG4146TR-ND
YAG4146CT-ND
YAG4146DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.125W, 1/8WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0402-(1005-Metric)
RES SMD 33.2 OHM 1% 1/16W 0402
$0.21000
10,000 - Immediate
YAGEOYAGEO
1
YAG2106TR-ND
YAG2106CT-ND
YAG2106DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33.2 Ohms±1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0402-(1005-Metric)
RES SMD 100K OHM 0.5% 1/16W 0402
$0.49000
10,768 - Immediate
YAGEOYAGEO
1
311-2100-2-ND
311-2100-1-ND
311-2100-6-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±0.5%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0402-(1005-Metric)
RES SMD 100K OHM 0.1% 1/16W 0402
$0.90000
8,886 - Immediate
YAGEOYAGEO
1
YAG2086TR-ND
YAG2086CT-ND
YAG2086DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0603-(1608-Metric)
RES SMD 13K OHM 0.5% 1/10W 0603
$0.32000
6,697 - Immediate
YAGEOYAGEO
1
311-2116-2-ND
311-2116-1-ND
311-2116-6-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13 kOhms±0.5%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0402-(1005-Metric)
RES 18K OHM 1% 1/16W 0402
$0.22000
17,520 - Immediate
YAGEOYAGEO
1
13-AT0402FRE0718KLTR-ND
13-AT0402FRE0718KLCT-ND
13-AT0402FRE0718KLDKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 kOhms±1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0402-(1005-Metric)
RES SMD 15K OHM 0.1% 1/16W 0402
$0.90000
0 - Immediate
YAGEOYAGEO
1
13-AT0402BRD0715KLTR-ND
13-AT0402BRD0715KLCT-ND
13-AT0402BRD0715KLDKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 kOhms±0.1%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0805-(2012-Metric)
CHIP RESISTOR THIN FLIM AUTOMOTI
$0.77000
9,895 - Immediate
YAGEOYAGEO
1
13-AT0805FRE07100KLTR-ND
13-AT0805FRE07100KLCT-ND
13-AT0805FRE07100KLDKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.125W, 1/8WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20006030.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
1206-(3216-Metric)
RES SMD 200K OHM 0.1% 1/4W 1206
$0.90000
15,000 - Immediate
YAGEOYAGEO
1
13-AT1206BRD07200KLTR-ND
13-AT1206BRD07200KLCT-ND
13-AT1206BRD07200KLDKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 kOhms±0.1%0.25W, 1/4WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
0603-(1608-Metric)
RES SMD 1.5K OHM 1% 1/10W 0603
$0.25000
3,347 - Immediate
YAGEOYAGEO
1
YAG2124TR-ND
YAG2124CT-ND
YAG2124DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 kOhms±1%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603-(1608-Metric)
RES SMD 2.2K OHM 1% 1/10W 0603
$0.25000
2,902 - Immediate
YAGEOYAGEO
1
YAG2127TR-ND
YAG2127CT-ND
YAG2127DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±1%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603-(1608-Metric)
RES SMD 10 OHM 1% 1/10W 0603
$0.38000
2,529 - Immediate
YAGEOYAGEO
1
YAG2123TR-ND
YAG2123CT-ND
YAG2123DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0402-(1005-Metric)
RES SMD 10K OHM 0.5% 1/16W 0402
$0.49000
1,739 - Immediate
YAGEOYAGEO
1
311-2101-2-ND
311-2101-1-ND
311-2101-6-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.5%0.063W, 1/16WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±25ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.014" (0.35mm)2-
0603-(1608-Metric)
RES SMD 20K OHM 0.1% 1/10W 0603
$0.75000
4,624 - Immediate
YAGEOYAGEO
1
YAG2114TR-ND
YAG2114CT-ND
YAG2114DKR-ND
AT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 kOhms±0.1%0.1W, 1/10WThin FilmAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant±50ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
Showing
1 - 25
of 7,948

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.