Showing
1 - 25
of 68
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
WSC 2W Series
RES SMD 1K OHM 1% 2W 4527
$3.48000
4,939 - Immediate
Vishay DaleVishay Dale
1
WSCC-1.0KTR-ND
WSCC-1.0KCT-ND
WSCC-1.0KDKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%2WWirewoundPulse Withstanding±20ppm/°C-65°C ~ 275°C4527 J-Lead4527-0.455" L x 0.275" W (11.56mm x 6.98mm)0.177" (4.49mm)2-
WSC 2W Series
RES SMD 20 OHM 1% 2W 4527
$1.96000
3,573 - Immediate
Vishay DaleVishay Dale
1
WSCC-20TR-ND
WSCC-20CT-ND
WSCC-20DKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 Ohms±1%2WWirewoundPulse Withstanding±20ppm/°C-65°C ~ 275°C4527 J-Lead4527-0.455" L x 0.275" W (11.56mm x 6.98mm)0.177" (4.49mm)2-
WSC 2W Series
RES SMD 10 OHM 1% 2W 4527
$1.96000
1,103 - Immediate
Vishay DaleVishay Dale
1
WSCC-10TR-ND
WSCC-10CT-ND
WSCC-10DKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%2WWirewoundPulse Withstanding±20ppm/°C-65°C ~ 275°C4527 J-Lead4527-0.455" L x 0.275" W (11.56mm x 6.98mm)0.177" (4.49mm)2-
WSC0002R1000FEA
RES 1.5 OHM 1% 2W 4527
$2.06000
4,356 - Immediate
Vishay DaleVishay Dale
1
541-WSC00021R500FEATR-ND
541-WSC00021R500FEACT-ND
541-WSC00021R500FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 Ohms±1%2WWirewoundAutomotive AEC-Q200, Pulse Withstanding±50ppm/°C-65°C ~ 275°C4527 J-Lead4527AEC-Q2000.455" L x 0.275" W (11.56mm x 6.98mm)0.177" (4.49mm)2-
WSC 1/2W Series
RES SMD 4.99 OHM 1% 1/2W 2012
$1.91000
5,125 - Immediate
Vishay DaleVishay Dale
1
WSCA-4.99TR-ND
WSCA-4.99CT-ND
WSCA-4.99DKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.99 Ohms±1%0.5W, 1/2WWirewoundPulse Withstanding±50ppm/°C-65°C ~ 175°C2012 J-Lead2012-0.200" L x 0.125" W (5.08mm x 3.18mm)0.111" (2.82mm)2-
WSC 3W Series
RES SMD 10 OHM 1% 3W 6927
$4.20000
3,829 - Immediate
Vishay DaleVishay Dale
1
WSCD-10TR-ND
WSCD-10CT-ND
WSCD-10DKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%3WWirewoundPulse Withstanding±20ppm/°C-65°C ~ 275°C6927 J-Lead6927-0.690" L x 0.275" W (17.53mm x 6.98mm)0.295" (7.49mm)2-
WSC452710R00JEA
RES 10 OHM 5% 2W 4527
$2.06000
3,858 - Immediate
Vishay DaleVishay Dale
1
541-WSC452710R00JEATR-ND
541-WSC452710R00JEACT-ND
541-WSC452710R00JEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%2WWirewoundAutomotive AEC-Q200, Pulse Withstanding±20ppm/°C-65°C ~ 275°C4527 J-Lead4527AEC-Q2000.455" L x 0.275" W (11.56mm x 6.98mm)0.177" (4.49mm)2-
$4.20000
1,450 - Immediate
Vishay DaleVishay Dale
1
541-WSC69277R500FEATR-ND
541-WSC69277R500FEACT-ND
541-WSC69277R500FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 Ohms±1%3WWirewoundAutomotive AEC-Q200±50ppm/°C-65°C ~ 275°C6927 J-Lead6927AEC-Q2000.690" L x 0.275" W (17.53mm x 6.98mm)0.295" (7.49mm)2-
WSC0002R1000FEA
RES 22 OHM 1% 1W 2515
$1.74000
1,875 - Immediate
Vishay DaleVishay Dale
1
541-WSC251522R00FEATR-ND
541-WSC251522R00FEACT-ND
541-WSC251522R00FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±1%1WWirewoundAutomotive AEC-Q200, Pulse Withstanding±50ppm/°C-65°C ~ 275°C2515 J-Lead2515AEC-Q2000.250" L x 0.150" W (6.35mm x 3.81mm)0.125" (3.17mm)2-
WSC 1W Series
RES SMD 2 OHM 1% 1W 2515
$1.96000
1,176 - Immediate
Vishay DaleVishay Dale
1
WSCB-2.0TR-ND
WSCB-2.0CT-ND
WSCB-2.0DKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Ohms±1%1WWirewoundPulse Withstanding±50ppm/°C-65°C ~ 275°C2515 J-Lead2515-0.250" L x 0.150" W (6.35mm x 3.81mm)0.125" (3.17mm)2-
WSC0002R1000FEA
RES 250M OHM 1% 1W 2515
$2.33000
1,604 - Immediate
Vishay DaleVishay Dale
1
541-WSC2515R2500FEATR-ND
541-WSC2515R2500FEACT-ND
541-WSC2515R2500FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250 mOhms±1%1WWirewoundAutomotive AEC-Q200, Pulse Withstanding±150ppm/°C-65°C ~ 275°C2515 J-Lead2515AEC-Q2000.250" L x 0.150" W (6.35mm x 3.81mm)0.125" (3.17mm)2-
WSC0002R1000FEA
RES 27 OHM 1% 1W 2515
$2.39000
1,500 - Immediate
Vishay DaleVishay Dale
1
541-WSC251527R00FEATR-ND
541-WSC251527R00FEACT-ND
541-WSC251527R00FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 Ohms±1%1WWirewoundAutomotive AEC-Q200, Pulse Withstanding±20ppm/°C-65°C ~ 275°C2515 J-Lead2515AEC-Q2000.250" L x 0.150" W (6.35mm x 3.81mm)0.125" (3.17mm)2-
WSC0002R1000FEB
RES 1 OHM 1% 2W 4527
$2.44000
1,065 - Immediate
Vishay DaleVishay Dale
1
541-WSC00021R000FEATR-ND
541-WSC00021R000FEACT-ND
541-WSC00021R000FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%2WWirewoundAutomotive AEC-Q200, Pulse Withstanding±50ppm/°C-65°C ~ 275°C4527 J-Lead4527AEC-Q2000.455" L x 0.275" W (11.56mm x 6.98mm)0.177" (4.49mm)2-
WSC0002R1000FEA
RES 100 OHM 1% 2W 4527
$2.68000
1,130 - Immediate
Vishay DaleVishay Dale
1
541-WSC0002100R0FEATR-ND
541-WSC0002100R0FEACT-ND
541-WSC0002100R0FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%2WWirewoundAutomotive AEC-Q200, Pulse Withstanding±20ppm/°C-65°C ~ 275°C4527 J-Lead4527AEC-Q2000.455" L x 0.275" W (11.56mm x 6.98mm)0.177" (4.49mm)2-
WSC0002R1000FEA
RES 500 OHM 1% 1W 2515
$2.83000
1,692 - Immediate
Vishay DaleVishay Dale
1
541-WSC2515500R0FEATR-ND
541-WSC2515500R0FEACT-ND
541-WSC2515500R0FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 Ohms±1%1WWirewoundAutomotive AEC-Q200, Pulse Withstanding±20ppm/°C-65°C ~ 275°C2515 J-Lead2515AEC-Q2000.250" L x 0.150" W (6.35mm x 3.81mm)0.125" (3.17mm)2-
WSC0002R1000FEA
RES 499 OHM 1% 1W 2515
$2.83000
1,550 - Immediate
Vishay DaleVishay Dale
1
541-WSC2515499R0FEATR-ND
541-WSC2515499R0FEACT-ND
541-WSC2515499R0FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active499 Ohms±1%1WWirewoundAutomotive AEC-Q200, Pulse Withstanding±20ppm/°C-65°C ~ 275°C2515 J-Lead2515AEC-Q2000.250" L x 0.150" W (6.35mm x 3.81mm)0.125" (3.17mm)2-
WSC0002R1000FEB
RES 2.5 OHM 1% 2W 4527
$3.64000
1,015 - Immediate
Vishay DaleVishay Dale
1
541-WSC00022R500FTATR-ND
541-WSC00022R500FTACT-ND
541-WSC00022R500FTADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.5 Ohms±1%2WWirewoundAutomotive AEC-Q200, Pulse Withstanding±50ppm/°C-65°C ~ 275°C4527 J-Lead4527AEC-Q2000.455" L x 0.275" W (11.56mm x 6.98mm)0.177" (4.49mm)2-
WSC 3W Series
RES SMD 1K OHM 1% 3W 6927
$4.20000
4,133 - Immediate
Vishay DaleVishay Dale
1
WSCD-1.0KTR-ND
WSCD-1.0KCT-ND
WSCD-1.0KDKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%3WWirewoundPulse Withstanding±20ppm/°C-65°C ~ 275°C6927 J-Lead6927-0.690" L x 0.275" W (17.53mm x 6.98mm)0.295" (7.49mm)2-
WSC0002R1000FEB
RES 50 OHM 1% 1W 2515
$2.78000
2 - Immediate
Vishay DaleVishay Dale
1
541-WSC251550R00FEK-ND
WSC
Bulk
Active50 Ohms±1%1WWirewoundAutomotive AEC-Q200, Pulse Withstanding±20ppm/°C-65°C ~ 275°C2515 J-Lead2515AEC-Q2000.250" L x 0.150" W (6.35mm x 3.81mm)0.125" (3.17mm)2-
WSC0002R1000FEA
RES 20 OHM 1% 1W 2515
$1.74000
525 - Immediate
Vishay DaleVishay Dale
1
541-WSC251520R00FEATR-ND
541-WSC251520R00FEACT-ND
541-WSC251520R00FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 Ohms±1%1WWirewoundAutomotive AEC-Q200, Pulse Withstanding±50ppm/°C-65°C ~ 275°C2515 J-Lead2515AEC-Q2000.250" L x 0.150" W (6.35mm x 3.81mm)0.125" (3.17mm)2-
WSC 1/2W Series
RES SMD 1 OHM 1% 1/2W 2012
$1.91000
430 - Immediate
Vishay DaleVishay Dale
1
WSCA-1.0TR-ND
WSCA-1.0CT-ND
WSCA-1.0DKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.5W, 1/2WWirewoundPulse Withstanding±50ppm/°C-65°C ~ 175°C2012 J-Lead2012-0.200" L x 0.125" W (5.08mm x 3.18mm)0.111" (2.82mm)2-
WSC0002R1000FEA
RES 6 OHM 1% 2W 4527
$2.06000
826 - Immediate
Vishay DaleVishay Dale
1
541-WSC00026R000FEATR-ND
541-WSC00026R000FEACT-ND
541-WSC00026R000FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6 Ohms±1%2WWirewoundAutomotive AEC-Q200, Pulse Withstanding±50ppm/°C-65°C ~ 275°C4527 J-Lead4527AEC-Q2000.455" L x 0.275" W (11.56mm x 6.98mm)0.177" (4.49mm)2-
WSC0002R1000FEB
RES 6 OHM 1% 2W 4527
$2.06000
725 - Immediate
Vishay DaleVishay Dale
1
541-WSC00026R000FEBTR-ND
541-WSC00026R000FEBCT-ND
541-WSC00026R000FEBDKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6 Ohms±1%2WWirewoundAutomotive AEC-Q200, Pulse Withstanding±50ppm/°C-65°C ~ 275°C4527 J-Lead4527AEC-Q2000.455" L x 0.275" W (11.56mm x 6.98mm)0.177" (4.49mm)2-
WSC0002R1000FEA
RES 24.9 OHM 1% 2W 4527
$2.06000
538 - Immediate
Vishay DaleVishay Dale
1
541-WSC000224R90FEATR-ND
541-WSC000224R90FEACT-ND
541-WSC000224R90FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24.9 Ohms±1%2WWirewoundAutomotive AEC-Q200, Pulse Withstanding±20ppm/°C-65°C ~ 275°C4527 J-Lead4527AEC-Q2000.455" L x 0.275" W (11.56mm x 6.98mm)0.177" (4.49mm)2-
WSC0002R1000FEA
RES 200 OHM 1% 1W 2515
$2.39000
876 - Immediate
Vishay DaleVishay Dale
1
541-WSC2515200R0FEATR-ND
541-WSC2515200R0FEACT-ND
541-WSC2515200R0FEADKR-ND
WSC
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 Ohms±1%1WWirewoundAutomotive AEC-Q200, Pulse Withstanding±20ppm/°C-65°C ~ 275°C2515 J-Lead2515AEC-Q2000.250" L x 0.150" W (6.35mm x 3.81mm)0.125" (3.17mm)2-
Showing
1 - 25
of 68

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.