Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
GKM5R0003FE-TR
5W 1% 0.0003 OHM
$3.04000
1,689 - Immediate
OhmiteOhmite
1
273-GKM5R0003FE-TR-ND
273-GKM5R0003FE-CT-ND
273-GKM5R0003FE-DKR-ND
GK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 µOhms±1%5WMetal FilmCurrent Sense±70ppm/°C-55°C ~ 155°CNonstandard-0.272" L x 0.260" W (6.90mm x 6.60mm)0.138" (3.50mm)4-
$3.04000
1,109 - Immediate
OhmiteOhmite
1
273-GKK5R0020FE-TR-ND
273-GKK5R0020FE-CT-ND
273-GKK5R0020FE-DKR-ND
GK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%5WMetal FilmCurrent Sense±40ppm/°C-55°C ~ 155°CNonstandard-0.272" L x 0.260" W (6.90mm x 6.60mm)0.138" (3.50mm)4-
GKM5R0005FE-TR
5W 1% 0.0005 OHM
$3.04000
998 - Immediate
OhmiteOhmite
1
273-GKM5R0005FE-TR-ND
273-GKM5R0005FE-CT-ND
273-GKM5R0005FE-DKR-ND
GK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 µOhms±1%5WMetal FilmCurrent Sense±70ppm/°C-55°C ~ 155°CNonstandard-0.272" L x 0.260" W (6.90mm x 6.60mm)0.138" (3.50mm)4-
$3.04000
808 - Immediate
OhmiteOhmite
1
273-GKM5R0010FE-TR-ND
273-GKM5R0010FE-CT-ND
273-GKM5R0010FE-DKR-ND
GK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%5WMetal FilmCurrent Sense±70ppm/°C-55°C ~ 155°CNonstandard-0.272" L x 0.260" W (6.90mm x 6.60mm)0.138" (3.50mm)4-
$3.04000
566 - Immediate
OhmiteOhmite
1
273-GKK5R0030FE-TR-ND
273-GKK5R0030FE-CT-ND
273-GKK5R0030FE-DKR-ND
GK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 mOhms±1%5WMetal FilmCurrent Sense±40ppm/°C-55°C ~ 155°CNonstandard-0.272" L x 0.260" W (6.90mm x 6.60mm)0.138" (3.50mm)4-
Showing
1 - 5
of 5

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.