Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
570,975 In Stock | 1 : $0.71000 Cut Tape (CT) 5,000 : $0.10706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0 Ohms | Jumper | - | Metal Foil | Automotive AEC-Q200 | - | -55°C ~ 155°C | 0603 (1608 Metric) | AEC-Q200 | 0603 | 0.061" L x 0.031" W (1.55mm x 0.80mm) | 0.018" (0.45mm) | 2 | - | |||
610,482 In Stock 110,000 Factory | 1 : $0.79000 Cut Tape (CT) 10,000 : $0.11515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0 Ohms | Jumper | - | Metal Foil | Automotive AEC-Q200 | - | -55°C ~ 155°C | 0402 (1005 Metric) | AEC-Q200 | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.018" (0.45mm) | 2 | - | |||
613,398 In Stock 375,000 Factory | 1 : $0.86000 Cut Tape (CT) 5,000 : $0.12847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0 Ohms | Jumper | - | Metal Foil | Automotive AEC-Q200 | - | -55°C ~ 155°C | 0805 (2012 Metric) | AEC-Q200 | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | 2 | - | |||
468,557 In Stock 400,000 Factory | 1 : $0.93000 Cut Tape (CT) 5,000 : $0.13918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0 Ohms | Jumper | - | Metal Foil | Automotive AEC-Q200 | - | -55°C ~ 155°C | 1206 (3216 Metric) | AEC-Q200 | 1206 | 0.122" L x 0.061" W (3.10mm x 1.55mm) | 0.031" (0.80mm) | 2 | - | |||
165,079 In Stock 76,000 Factory | 1 : $0.90000 Cut Tape (CT) 4,000 : $0.17129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0 Ohms | Jumper | - | Metal Foil | Automotive AEC-Q200 | - | -55°C ~ 155°C | 2512 (6432 Metric) | AEC-Q200 | 2512 | 0.248" L x 0.126" W (6.30mm x 3.20mm) | 0.033" (0.85mm) | 2 | - | |||
9,975 In Stock | 1 : $0.79000 Cut Tape (CT) 10,000 : $0.11515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0 Ohms | Jumper | - | Metal Foil | Automotive AEC-Q200 | - | -55°C ~ 155°C | 0201 (0603 Metric) | AEC-Q200 | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.012" (0.31mm) | 2 | - | |||
0 In Stock | 4,000 : $0.16059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0 Ohms | Jumper | - | Metal Foil | Automotive AEC-Q200 | - | -55°C ~ 155°C | 2010 (5025 Metric) | AEC-Q200 | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.033" (0.85mm) | 2 | - |