Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
$3.04000
1,811 - Immediate
OhmiteOhmite
1
273-FKM5R0010FE-TR-ND
273-FKM5R0010FE-CT-ND
273-FKM5R0010FE-DKR-ND
FK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%5WMetal FilmCurrent Sense±70ppm/°C-55°C ~ 155°CNonstandard-0.272" L x 0.260" W (6.90mm x 6.60mm)0.138" (3.50mm)4-
$3.04000
897 - Immediate
OhmiteOhmite
1
273-FKK5R0020FE-TR-ND
273-FKK5R0020FE-CT-ND
273-FKK5R0020FE-DKR-ND
FK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%5WMetal FilmCurrent Sense±40ppm/°C-55°C ~ 155°CNonstandard-0.272" L x 0.260" W (6.90mm x 6.60mm)0.138" (3.50mm)4-
$3.04000
857 - Immediate
OhmiteOhmite
1
273-FKK5R0030FE-TR-ND
273-FKK5R0030FE-CT-ND
273-FKK5R0030FE-DKR-ND
FK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 mOhms±1%5WMetal FilmCurrent Sense±40ppm/°C-55°C ~ 155°CNonstandard-0.272" L x 0.260" W (6.90mm x 6.60mm)0.138" (3.50mm)4-
FKK5R0030FE-TR
5W 1% 0.0005 OHM
$3.04000
733 - Immediate
OhmiteOhmite
1
273-FKM5R0005FE-TR-ND
273-FKM5R0005FE-CT-ND
273-FKM5R0005FE-DKR-ND
FK
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 µOhms±1%5WMetal FilmCurrent Sense±70ppm/°C-55°C ~ 155°CNonstandard-0.272" L x 0.260" W (6.90mm x 6.60mm)0.138" (3.50mm)4-
Showing
1 - 4
of 4