Showing
1 - 25
of 533
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
1206 Chip Resistor, SMT
RES 0.25 OHM 1% 1/4W 1206
$0.56000
211,045 - Immediate
YAGEOYAGEO
1
311-0.25ANTR-ND
311-0.25ANCT-ND
311-0.25ANDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
0805 Chip Resistor, SMT
RES 0.1 OHM 1% 1/4W 0805
$0.84000
11,306 - Immediate
YAGEOYAGEO
1
311-0.1AMTR-ND
311-0.1AMCT-ND
311-0.1AMDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
1206 Chip Resistor, SMT
RES 0.165 OHM 1% 1/4W 1206
$0.56000
25,278 - Immediate
YAGEOYAGEO
1
311-0.165ANTR-ND
311-0.165ANCT-ND
311-0.165ANDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active165 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
PT-0402-(1005 Metric)
RES 0.5 OHM 1% 1/16W 0402
$0.69000
23,595 - Immediate
YAGEOYAGEO
1
13-PT0402FR-070R5LTR-ND
13-PT0402FR-070R5LCT-ND
13-PT0402FR-070R5LDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 mOhms±1%0.063W, 1/16WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
2010-(5025-Metric)
RES 0.33 OHM 1% 1W 2010
$0.93000
9,725 - Immediate
YAGEOYAGEO
1
311-0.33AQTR-ND
311-0.33AQCT-ND
311-0.33AQDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.026" (0.65mm)2-
1206 Chip Resistor, SMT
RES 0.05 OHM 1% 1/4W 1206
$0.78000
7,170 - Immediate
YAGEOYAGEO
1
13-PT1206FR-070R05LTR-ND
13-PT1206FR-070R05LCT-ND
13-PT1206FR-070R05LDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±350ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
CRSM PT0603
RES 0.39 OHM 1% 1/10W 0603
$0.52000
16,322 - Immediate
YAGEOYAGEO
1
311-0.39AKTR-ND
311-0.39AKCT-ND
311-0.39AKDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 mOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
1206 Chip Resistor, SMT
RES 0.2 OHM 1% 1/4W 1206
$0.56000
4,291 - Immediate
YAGEOYAGEO
1
311-0.2ANTR-ND
311-0.2ANCT-ND
311-0.2ANDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
1206 Chip Resistor, SMT
RES 0.249 OHM 1% 1/4W 1206
$0.56000
2,730 - Immediate
YAGEOYAGEO
1
311-0.249ANTR-ND
311-0.249ANCT-ND
311-0.249ANDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active249 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
1206 Chip Resistor, SMT
RES 0.499 OHM 1% 1/4W 1206
$0.56000
1,441 - Immediate
YAGEOYAGEO
1
311-0.499ANTR-ND
311-0.499ANCT-ND
311-0.499ANDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active499 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
1206 Chip Resistor, SMT
RES 0.25 OHM 1% 1/2W 1206
$0.60000
2,946 - Immediate
YAGEOYAGEO
1
YAG5802TR-ND
YAG5802CT-ND
YAG5802DKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active250 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
1206 Chip Resistor, SMT
RES 0.91 OHM 1% 1/2W 1206
$0.60000
3,501 - Immediate
YAGEOYAGEO
1
311-0.91APTR-ND
311-0.91APCT-ND
311-0.91APDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active910 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
1206 Chip Resistor, SMT
RES 0.1 OHM 1% 1/4W 1206
$0.69000
827 - Immediate
YAGEOYAGEO
1
311-0.1ANTR-ND
311-0.1ANCT-ND
311-0.1ANDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
CRSM PT0603
RES 0.1 OHM 1% 1/5W 0603
$0.54000
1,850 - Immediate
YAGEOYAGEO
1
311-0.1ALTR-ND
311-0.1ALCT-ND
311-0.1ALDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.2W, 1/5WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
2512-(6432-Metric)
RES 0.15 OHM 1% 1W 2512
$0.80000
0 - Immediate
YAGEOYAGEO
1
311-0.15ARTR-ND
311-0.15ARCT-ND
311-0.15ARDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
1206 Chip Resistor, SMT
RES 0.22 OHM 1% 1/4W 1206
$0.56000
0 - Immediate
YAGEOYAGEO
1
311-0.22ANTR-ND
311-0.22ANCT-ND
311-0.22ANDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
1206 Chip Resistor, SMT
RES 0.33 OHM 1% 1/2W 1206
$0.60000
0 - Immediate
YAGEOYAGEO
1
YAG5803TR-ND
YAG5803CT-ND
YAG5803DKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
1206 Chip Resistor, SMT
RES 0.3 OHM 1% 1/2W 1206
$0.60000
0 - Immediate
YAGEOYAGEO
1
YAG5804TR-ND
YAG5804CT-ND
YAG5804DKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
2512-(6432-Metric)
RES 0.22 OHM 1% 1W 2512
$0.80000
0 - Immediate
YAGEOYAGEO
1
311-0.22ARTR-ND
311-0.22ARCT-ND
311-0.22ARDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
2512-(6432-Metric)
RES 0.4 OHM 1% 1W 2512
$0.80000
0 - Immediate
YAGEOYAGEO
1
311-0.4ARTR-ND
311-0.4ARCT-ND
311-0.4ARDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active400 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
2512-(6432-Metric)
RES 0.1 OHM 1% 1W 2512
$0.91000
0 - Immediate
YAGEOYAGEO
1
311-0.1ARTR-ND
311-0.1ARCT-ND
311-0.1ARDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
2512-(6432-Metric)
RES 0.5 OHM 1% 2W 2512
$0.84000
0 - Immediate
YAGEOYAGEO
1
13-PT2512FK-7W0R5LTR-ND
13-PT2512FK-7W0R5LCT-ND
13-PT2512FK-7W0R5LDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 mOhms±1%2WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
1206 Chip Resistor, SMT
RES 0.332 OHM 1% 1/4W 1206
$0.56000
0 - Immediate
YAGEOYAGEO
1
311-0.332ANTR-ND
311-0.332ANCT-ND
311-0.332ANDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active332 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±75ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
CRSM PT0603
RES 0.5 OHM 1% 1/10W 0603
$0.05993
0 - Immediate
YAGEOYAGEO
5,000
PT0603FR-070R5L-ND
PT
Tape & Reel (TR)
Active500 mOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0805 Chip Resistor, SMT
RES SMD 0 OHM JUMPER 1/8W 0805
$0.60000
0 - Immediate
YAGEOYAGEO
1
13-PT0805-R-070RLTR-ND
13-PT0805-R-070RLCT-ND
13-PT0805-R-070RLDKR-ND
PT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant--55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
Showing
1 - 25
of 533

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.