Showing
1 - 25
of 427
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
478,448
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.10134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±1%1.25WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2010 (5025 Metric)20100.197" L x 0.098" W (5.00mm x 2.50mm)0.026" (0.65mm)2-
7,050
In Stock
1 : $0.81000
Cut Tape (CT)
4,000 : $0.15491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 kOhms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
275,234
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.15763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
244,204
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.15763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
240,547
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.15763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
229,499
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.15763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 kOhms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
157,844
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.15763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 kOhms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
139,657
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.15763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 kOhms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
107,351
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.15924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
126,411
In Stock
1 : $0.96000
Cut Tape (CT)
4,000 : $0.15989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 Ohms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
71,200
In Stock
1 : $0.96000
Cut Tape (CT)
4,000 : $0.16040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
65,467
In Stock
1 : $0.98000
Cut Tape (CT)
4,000 : $0.16347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 Ohms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
18,078
In Stock
1 : $0.98000
Cut Tape (CT)
4,000 : $0.16378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±1%2WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.126" W (6.35mm x 3.20mm)0.026" (0.65mm)2-
293,600
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
316,137
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
281,239
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
258,079
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
118,674
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
85,494
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
83,872
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
74,779
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
59,138
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
54,851
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
46,687
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 kOhms±1%0.125W, 1/8WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
126,971
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.125W, 1/8WThick FilmPulse Withstanding±400ppm/°C-55°C ~ 155°C0402 (1005 Metric)04020.043" L x 0.020" W (1.10mm x 0.50mm)0.016" (0.40mm)2-
Showing
1 - 25
of 427

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.