Chip Resistor - Surface Mount

Results: 56
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Resistance
6 mOhms7 mOhms8 mOhms9 mOhms10 mOhms12 mOhms15 mOhms18 mOhms20 mOhms22 mOhms24 mOhms25 mOhms
Power (Watts)
0.25W, 1/4W0.333W, 1/3W0.5W, 1/2W2W4W5W
Temperature Coefficient
±50ppm/°C±75ppm/°C
Operating Temperature
-65°C ~ 155°C-65°C ~ 170°C
Package / Case
0805 (2012 Metric)2512 (6432 Metric)
Supplier Device Package
08052512
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.018" (0.45mm)0.028" (0.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
56Results
Applied FiltersRemove All

Showing
of 56
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
7,985
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.91543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
4,333
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.85440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
120 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
9,996
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.91543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
8,597
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.87151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
5,970
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.91543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
5,446
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.91543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
3,773
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.91543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
1,788
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.91543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
1,491
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.91543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
14,435
In Stock
1 : $1.18000
Cut Tape (CT)
5,000 : $0.36617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
0.25W, 1/4W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-65°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.018" (0.45mm)
2
-
10,783
In Stock
1 : $1.18000
Cut Tape (CT)
5,000 : $0.36617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 mOhms
±1%
0.25W, 1/4W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-65°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.018" (0.45mm)
2
-
13,076
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.81341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
5,349
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.85440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
4,873
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.81341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
3,549
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.85440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
2,688
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.85440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
9,930
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.81341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
2,000
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.85440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
180 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
1,791
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.85440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
1,170
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.85440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
995
In Stock
1 : $2.29000
Cut Tape (CT)
2,000 : $0.85440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 mOhms
±1%
2W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
1,866
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.91543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
±75ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
1,795
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.91543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
1,772
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.91543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
728
In Stock
1 : $2.46000
Cut Tape (CT)
2,000 : $0.91543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
120 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200, Current Sense
±50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
Showing
of 56

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.