Showing
1 - 14
of 14
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RCXXXXDR-XXXXKXL
RES 120K OHM 1% 1/32W 01005
$0.47000
0 - Immediate
YAGEOYAGEO
1
13-RC0100FR-07120KLTR-ND
13-RC0100FR-07120KLCT-ND
13-RC0100FR-07120KLDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 kOhms±1%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 10K OHM 0.5% 1/32W 01005
$0.60000
0 - Immediate
YAGEOYAGEO
1
13-RC0100DR-0710KLTR-ND
13-RC0100DR-0710KLCT-ND
13-RC0100DR-0710KLDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.5%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 60.4K OHM 0.5% 1/32W 01005
$0.60000
0 - Immediate
YAGEOYAGEO
1
13-RC0100DR-0760K4LTR-ND
13-RC0100DR-0760K4LCT-ND
13-RC0100DR-0760K4LDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active60.4 kOhms±0.5%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 44.2K OHM 0.5% 1/32W 01005
$0.60000
0 - Immediate
YAGEOYAGEO
1
13-RC0100DR-0744K2LTR-ND
13-RC0100DR-0744K2LCT-ND
13-RC0100DR-0744K2LDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active44.2 kOhms±0.5%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 1M OHM 0.5% 1/32W 01005
$0.60000
0 - Immediate
YAGEOYAGEO
1
13-RC0100DR-071MLTR-ND
13-RC0100DR-071MLCT-ND
13-RC0100DR-071MLDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±0.5%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 137K OHM 0.5% 1/32W 01005
$0.60000
0 - Immediate
YAGEOYAGEO
1
13-RC0100DR-07137KLTR-ND
13-RC0100DR-07137KLCT-ND
13-RC0100DR-07137KLDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active137 kOhms±0.5%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 75K OHM 0.5% 1/32W 01005
$0.60000
0 - Immediate
YAGEOYAGEO
1
13-RC0100DR-0775KLTR-ND
13-RC0100DR-0775KLCT-ND
13-RC0100DR-0775KLDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active75 kOhms±0.5%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 3.9K OHM 0.1% 1/32W 01005
$0.81000
0 - Immediate
YAGEOYAGEO
1
13-RC0100BR-073K9LTR-ND
13-RC0100BR-073K9LCT-ND
13-RC0100BR-073K9LDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 kOhms±0.1%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 8.06K OHM 0.1% 1/32W 01005
$0.81000
0 - Immediate
YAGEOYAGEO
1
13-RC0100BR-078K06LTR-ND
13-RC0100BR-078K06LCT-ND
13-RC0100BR-078K06LDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.06 kOhms±0.1%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 105K OHM 0.1% 1/32W 01005
$0.81000
0 - Immediate
YAGEOYAGEO
1
13-RC0100BR-07105KLTR-ND
13-RC0100BR-07105KLCT-ND
13-RC0100BR-07105KLDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active105 kOhms±0.1%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 75K OHM 0.1% 1/32W 01005
$0.81000
0 - Immediate
YAGEOYAGEO
1
13-RC0100BR-0775KLTR-ND
13-RC0100BR-0775KLCT-ND
13-RC0100BR-0775KLDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active75 kOhms±0.1%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 2.2K OHM 0.1% 1/32W 01005
$0.81000
0 - Immediate
YAGEOYAGEO
1
13-RC0100BR-072K2LTR-ND
13-RC0100BR-072K2LCT-ND
13-RC0100BR-072K2LDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±0.1%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
RCXXXXDR-XXXXKXL
RES 1M OHM 0.1% 1/32W 01005
$0.81000
0 - Immediate
YAGEOYAGEO
1
13-RC0100BR-071MLTR-ND
13-RC0100BR-071MLCT-ND
13-RC0100BR-071MLDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±0.1%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)-010050.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
PT0402FR-XT0R18L
RES 1.5 OHM 5% 1/8W 0402
$0.15000
0 - Immediate
YAGEOYAGEO
1
13-RC0402JR-7W1R5LTR-ND
13-RC0402JR-7W1R5LCT-ND
13-RC0402JR-7W1R5LDKR-ND
RC_L
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 Ohms±5%0.125W, 1/8WThick Film-±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)-04020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
Showing
1 - 14
of 14

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.