Showing
1 - 25
of 6,817
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
49,088
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.00761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.125W, 1/8WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
30,179
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.00761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.125W, 1/8WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
19,512
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.00761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 kOhms±5%0.125W, 1/8WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
39,320
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±5%0.05W, 1/20WThick FilmAnti-Sulfur±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
20,000
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 Ohms±5%0.05W, 1/20WThick FilmAnti-Sulfur±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
RMCS Series
RMCS0402FT30R1
RES 30.1 OHM 1% 1/16W 0402
Stackpole Electronics Inc
20,000
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30.1 Ohms±1%0.063W, 1/16WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
18,900
In Stock
10,000
Factory
1 : $0.25000
Cut Tape (CT)
10,000 : $0.02691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±5%0.05W, 1/20WThick FilmAnti-Sulfur±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
RES 3.01K OHM 1% 3/4W 2010
RMCS2010FT3K01
RES 3.01K OHM 1% 3/4W 2010
Stackpole Electronics Inc
4,000
In Stock
1 : $0.75000
Cut Tape (CT)
4,000 : $0.12493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.01 kOhms±1%0.75W, 3/4WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C2010 (5025 Metric)2010-0.197" L x 0.098" W (5.00mm x 2.50mm)0.026" (0.65mm)2-
RMCS Series
RMCS0402FT9K76
RES 9.76K OHM 1% 1/16W 0402
Stackpole Electronics Inc
19,970
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active9.76 kOhms±1%0.063W, 1/16WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
RMCS Series
RMCS0402FT5K90
RES 5.9K OHM 1% 1/16W 0402
Stackpole Electronics Inc
19,965
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.9 kOhms±1%0.063W, 1/16WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
19,800
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active36 Ohms±5%0.05W, 1/20WThick FilmAnti-Sulfur±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
18,594
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active51 Ohms±5%0.063W, 1/16WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
5,000
In Stock
20,000
Factory
1 : $0.25000
Cut Tape (CT)
10,000 : $0.00661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active75 Ohms±5%0.05W, 1/20WThick FilmAnti-Sulfur±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
10,000
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.00761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active59 Ohms±1%0.1W, 1/10WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
10,000
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.00974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active825 Ohms±1%0.125W, 1/8WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
6,637
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±5%0.125W, 1/8WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
9,785
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 kOhms±1%0.125W, 1/8WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
7,966
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.01369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active301 kOhms±1%0.125W, 1/8WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
6,470
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.02178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±1%0.25W, 1/4WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.061" W (3.10mm x 1.55mm)0.026" (0.65mm)2-
9,995
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±5%0.063W, 1/16WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
RMCS Series
RMCS0402JT100K
RES 100K OHM 5% 1/16W 0402
Stackpole Electronics Inc
9,006
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±5%0.063W, 1/16WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
8,990
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14 kOhms±1%0.05W, 1/20WThick FilmAnti-Sulfur±200ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
RMCS Series
RMCS0402FT169K
RES 169K OHM 1% 1/16W 0402
Stackpole Electronics Inc
7,220
In Stock
10,000
Factory
1 : $0.16000
Cut Tape (CT)
10,000 : $0.00661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active169 kOhms±1%0.063W, 1/16WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
RMCS Series
RMCS0603JT470K
RES 470K OHM 5% 1/10W 0603
Stackpole Electronics Inc
4,266
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.00609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 kOhms±5%0.1W, 1/10WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
4,157
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.00974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active332 kOhms±1%0.125W, 1/8WThick FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
Showing
1 - 25
of 6,817

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.