Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
162,923
In Stock
1 : $0.76000
Cut Tape (CT)
5,000 : $0.11395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense0/ +700ppm/°C-55°C ~ 125°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)2-
184,287
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.07994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense0/ +300ppm/°C-55°C ~ 125°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)2-
27,228
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.07994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense0/ +700ppm/°C-55°C ~ 125°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)2-
219,916
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.11600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense0/ +300ppm/°C-55°C ~ 125°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)2-
Showing
1 - 4
of 4

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.