Showing
1 - 25
of 63
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
174,425
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
631,512
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
141,353
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
145,852
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
107,780
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
52,959
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
42,120
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
30,713
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active620 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
23,542
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.7 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
23,572
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
9,945
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
7,025
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
8,788
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active820 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
19,435
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.11719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
97,003
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.15923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
24,104
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
19,400
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.07411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.2 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
5,865
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
10,280
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
5,185
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.08230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
22,440
In Stock
1 : $0.74000
Cut Tape (CT)
5,000 : $0.08825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
29,630
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.15923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
24,744
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.15923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
5,000
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.15923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
6,376
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.15923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 mOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
Showing
1 - 25
of 63

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.