Showing
1 - 25
of 1,426
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RES 12K OHM 5% 3/4W 2010 SMD
RES 12K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ123UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active12 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 120 OHM 5% 3/4W 2010 SMD
RES 120 OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ121UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active120 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 75K OHM 5% 3/4W 2010 SMD
RES 75K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ753UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active75 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 82K OHM 5% 3/4W 2010 SMD
RES 82K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ823UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active82 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 12 OHM 5% 3/4W 2010 SMD
RES 12 OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ120UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active12 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 750 OHM 5% 3/4W 2010 SMD
RES 750 OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ751UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active750 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 1.1 M OHM 5% 3/4W 2010 SMD
RES 1.1 M OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ115UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active1.1 MOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 1.1K OHM 5% 3/4W 2010 SMD
RES 1.1K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ112UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active1.1 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 75 OHM 5% 3/4W 2010 SMD
RES 75 OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ750UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active75 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 1.2K OHM 5% 3/4W 2010 SMD
RES 1.2K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ122UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active1.2 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 11K OHM 5% 3/4W 2010 SMD
RES 11K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ113UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active11 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 8.2K OHM 5% 3/4W 2010 SMD
RES 8.2K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ822UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active8.2 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 13 OHM 5% 3/4W 2010 SMD
RES 13 OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ130UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active13 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 6.2 OHM 5% 3/4W 2010 SMD
RES 6.2 OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ6R2UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active6.2 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 130 OHM 5% 3/4W 2010 SMD
RES 130 OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ131UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active130 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 13K OHM 5% 3/4W 2010 SMD
RES 13K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ133UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active13 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 1.2 M OHM 5% 3/4W 2010 SMD
RES 1.2 M OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ125UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active1.2 MOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 820 OHM 5% 3/4W 2010 SMD
RES 820 OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ821UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active820 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 1.3K OHM 5% 3/4W 2010 SMD
RES 1.3K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ132UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active1.3 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 110K OHM 5% 3/4W 2010 SMD
RES 110K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ114UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active110 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 82 OHM 5% 3/4W 2010 SMD
RES 82 OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ820UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active82 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 130K OHM 5% 3/4W 2010 SMD
RES 130K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ134UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active130 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 7.5K OHM 5% 3/4W 2010 SMD
RES 7.5K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ752UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active7.5 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 820K OHM 5% 3/4W 2010 SMD
RES 820K OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ824UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active820 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
RES 7.5 M OHM 5% 3/4W 2010 SMD
RES 7.5 M OHM 5% 3/4W 2010 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U1DJ755UTR-ND
ERJ-U1D
Tape & Reel (TR)
Active7.5 MOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
Showing
1 - 25
of 1,426

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.