Showing
1 - 25
of 1,426
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RES 2.4 OHM 5% 3/4W 1812 SMD
RES 2.4 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J2R4UTR-ND
ERJ-U12
Tape & Reel (TR)
Active2.4 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 330 OHM 5% 3/4W 1812 SMD
RES 330 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J331UTR-ND
ERJ-U12
Tape & Reel (TR)
Active330 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 3 M OHM 5% 3/4W 1812 SMD
RES 3 M OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J305UTR-ND
ERJ-U12
Tape & Reel (TR)
Active3 MOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 30 OHM 5% 3/4W 1812 SMD
RES 30 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J300UTR-ND
ERJ-U12
Tape & Reel (TR)
Active30 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 330K OHM 5% 3/4W 1812 SMD
RES 330K OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J334UTR-ND
ERJ-U12
Tape & Reel (TR)
Active330 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 2.2 OHM 5% 3/4W 1812 SMD
RES 2.2 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J2R2UTR-ND
ERJ-U12
Tape & Reel (TR)
Active2.2 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 300K OHM 5% 3/4W 1812 SMD
RES 300K OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J304UTR-ND
ERJ-U12
Tape & Reel (TR)
Active300 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 300 OHM 5% 3/4W 1812 SMD
RES 300 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J301UTR-ND
ERJ-U12
Tape & Reel (TR)
Active300 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 33 OHM 5% 3/4W 1812 SMD
RES 33 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J330UTR-ND
ERJ-U12
Tape & Reel (TR)
Active33 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 30K OHM 5% 3/4W 1812 SMD
RES 30K OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J303UTR-ND
ERJ-U12
Tape & Reel (TR)
Active30 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 33K OHM 5% 3/4W 1812 SMD
RES 33K OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J333UTR-ND
ERJ-U12
Tape & Reel (TR)
Active33 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 3.3K OHM 5% 3/4W 1812 SMD
RES 3.3K OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J332UTR-ND
ERJ-U12
Tape & Reel (TR)
Active3.3 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 2.7 OHM 5% 3/4W 1812 SMD
RES 2.7 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J2R7UTR-ND
ERJ-U12
Tape & Reel (TR)
Active2.7 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 3.3 M OHM 5% 3/4W 1812 SMD
RES 3.3 M OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J335UTR-ND
ERJ-U12
Tape & Reel (TR)
Active3.3 MOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 3K OHM 5% 3/4W 1812 SMD
RES 3K OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J302UTR-ND
ERJ-U12
Tape & Reel (TR)
Active3 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 3.9 M OHM 5% 3/4W 1812 SMD
RES 3.9 M OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J395UTR-ND
ERJ-U12
Tape & Reel (TR)
Active3.9 MOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 390 OHM 5% 3/4W 1812 SMD
RES 390 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J391UTR-ND
ERJ-U12
Tape & Reel (TR)
Active390 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 39 OHM 5% 3/4W 1812 SMD
RES 39 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J390UTR-ND
ERJ-U12
Tape & Reel (TR)
Active39 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 39K OHM 5% 3/4W 1812 SMD
RES 39K OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J393UTR-ND
ERJ-U12
Tape & Reel (TR)
Active39 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 3 OHM 5% 3/4W 1812 SMD
RES 3 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J3R0UTR-ND
ERJ-U12
Tape & Reel (TR)
Active3 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 360 OHM 5% 3/4W 1812 SMD
RES 360 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J361UTR-ND
ERJ-U12
Tape & Reel (TR)
Active360 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 3.6 OHM 5% 3/4W 1812 SMD
RES 3.6 OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J3R6UTR-ND
ERJ-U12
Tape & Reel (TR)
Active3.6 Ohms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 3.6K OHM 5% 3/4W 1812 SMD
RES 3.6K OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J362UTR-ND
ERJ-U12
Tape & Reel (TR)
Active3.6 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 43K OHM 5% 3/4W 1812 SMD
RES 43K OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J433UTR-ND
ERJ-U12
Tape & Reel (TR)
Active43 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
RES 390K OHM 5% 3/4W 1812 SMD
RES 390K OHM 5% 3/4W 1812 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U12J394UTR-ND
ERJ-U12
Tape & Reel (TR)
Active390 kOhms±5%0.75W, 3/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1812 (4532 Metric)AEC-Q20018120.177" L x 0.126" W (4.50mm x 3.20mm)0.028" (0.70mm)2-
Showing
1 - 25
of 1,426

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.