Showing
1 - 25
of 1,426
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RES 1.8 M OHM 5% 1/2W 1210 SMD
RES 1.8 M OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J185UTR-ND
ERJ-U14
Tape & Reel (TR)
Active1.8 MOhms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 1.5 OHM 5% 1/2W 1210 SMD
RES 1.5 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J1R5UTR-ND
ERJ-U14
Tape & Reel (TR)
Active1.5 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 1.2 OHM 5% 1/2W 1210 SMD
RES 1.2 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J1R2UTR-ND
ERJ-U14
Tape & Reel (TR)
Active1.2 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 1.3 OHM 5% 1/2W 1210 SMD
RES 1.3 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J1R3UTR-ND
ERJ-U14
Tape & Reel (TR)
Active1.3 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 2 M OHM 5% 1/2W 1210 SMD
RES 2 M OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J205UTR-ND
ERJ-U14
Tape & Reel (TR)
Active2 MOhms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 20 OHM 5% 1/2W 1210 SMD
RES 20 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J200UTR-ND
ERJ-U14
Tape & Reel (TR)
Active20 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 2.2K OHM 5% 1/2W 1210 SMD
RES 2.2K OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J222UTR-ND
ERJ-U14
Tape & Reel (TR)
Active2.2 kOhms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 22 OHM 5% 1/2W 1210 SMD
RES 22 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J220UTR-ND
ERJ-U14
Tape & Reel (TR)
Active22 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 1.6 OHM 5% 1/2W 1210 SMD
RES 1.6 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J1R6UTR-ND
ERJ-U14
Tape & Reel (TR)
Active1.6 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 200 OHM 5% 1/2W 1210 SMD
RES 200 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J201UTR-ND
ERJ-U14
Tape & Reel (TR)
Active200 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 1.1 OHM 5% 1/2W 1210 SMD
RES 1.1 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J1R1UTR-ND
ERJ-U14
Tape & Reel (TR)
Active1.1 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 1.8 OHM 5% 1/2W 1210 SMD
RES 1.8 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J1R8UTR-ND
ERJ-U14
Tape & Reel (TR)
Active1.8 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 220 OHM 5% 1/2W 1210 SMD
RES 220 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J221UTR-ND
ERJ-U14
Tape & Reel (TR)
Active220 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 200K OHM 5% 1/2W 1210 SMD
RES 200K OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J204UTR-ND
ERJ-U14
Tape & Reel (TR)
Active200 kOhms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 20K OHM 5% 1/2W 1210 SMD
RES 20K OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J203UTR-ND
ERJ-U14
Tape & Reel (TR)
Active20 kOhms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 2K OHM 5% 1/2W 1210 SMD
RES 2K OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J202UTR-ND
ERJ-U14
Tape & Reel (TR)
Active2 kOhms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 1 OHM 5% 1/2W 1210 SMD
RES 1 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J1R0UTR-ND
ERJ-U14
Tape & Reel (TR)
Active1 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 22K OHM 5% 1/2W 1210 SMD
RES 22K OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J223UTR-ND
ERJ-U14
Tape & Reel (TR)
Active22 kOhms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 270K OHM 5% 1/2W 1210 SMD
RES 270K OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J274UTR-ND
ERJ-U14
Tape & Reel (TR)
Active270 kOhms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 240 OHM 5% 1/2W 1210 SMD
RES 240 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J241UTR-ND
ERJ-U14
Tape & Reel (TR)
Active240 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 2.4K OHM 5% 1/2W 1210 SMD
RES 2.4K OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J242UTR-ND
ERJ-U14
Tape & Reel (TR)
Active2.4 kOhms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 27K OHM 5% 1/2W 1210 SMD
RES 27K OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J273UTR-ND
ERJ-U14
Tape & Reel (TR)
Active27 kOhms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 24 OHM 5% 1/2W 1210 SMD
RES 24 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J240UTR-ND
ERJ-U14
Tape & Reel (TR)
Active24 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 240K OHM 5% 1/2W 1210 SMD
RES 240K OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J244UTR-ND
ERJ-U14
Tape & Reel (TR)
Active240 kOhms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
RES 27 OHM 5% 1/2W 1210 SMD
RES 27 OHM 5% 1/2W 1210 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U14J270UTR-ND
ERJ-U14
Tape & Reel (TR)
Active27 Ohms±5%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
Showing
1 - 25
of 1,426

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.