Showing
1 - 25
of 1,426
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RES 4.7K OHM 5% 1/8W 1206 SMD
RES 4.7K OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J472VTR-ND
ERJ-U08
Tape & Reel (TR)
Active4.7 kOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 4.3 M OHM 5% 1/8W 1206 SMD
RES 4.3 M OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J435VTR-ND
ERJ-U08
Tape & Reel (TR)
Active4.3 MOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 43K OHM 5% 1/8W 1206 SMD
RES 43K OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J433VTR-ND
ERJ-U08
Tape & Reel (TR)
Active43 kOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 5.1 OHM 5% 1/8W 1206 SMD
RES 5.1 OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J5R1VTR-ND
ERJ-U08
Tape & Reel (TR)
Active5.1 Ohms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 470K OHM 5% 1/8W 1206 SMD
RES 470K OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J474VTR-ND
ERJ-U08
Tape & Reel (TR)
Active470 kOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 47 OHM 5% 1/8W 1206 SMD
RES 47 OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J470VTR-ND
ERJ-U08
Tape & Reel (TR)
Active47 Ohms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 5.1 M OHM 5% 1/8W 1206 SMD
RES 5.1 M OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J515VTR-ND
ERJ-U08
Tape & Reel (TR)
Active5.1 MOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 560 OHM 5% 1/8W 1206 SMD
RES 560 OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J561VTR-ND
ERJ-U08
Tape & Reel (TR)
Active560 Ohms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 510 OHM 5% 1/8W 1206 SMD
RES 510 OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J511VTR-ND
ERJ-U08
Tape & Reel (TR)
Active510 Ohms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 430K OHM 5% 1/8W 1206 SMD
RES 430K OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J434VTR-ND
ERJ-U08
Tape & Reel (TR)
Active430 kOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 4.3K OHM 5% 1/8W 1206 SMD
RES 4.3K OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J432VTR-ND
ERJ-U08
Tape & Reel (TR)
Active4.3 kOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 4.7 OHM 5% 1/8W 1206 SMD
RES 4.7 OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J4R7VTR-ND
ERJ-U08
Tape & Reel (TR)
Active4.7 Ohms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 4.7 M OHM 5% 1/8W 1206 SMD
RES 4.7 M OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J475VTR-ND
ERJ-U08
Tape & Reel (TR)
Active4.7 MOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 47K OHM 5% 1/8W 1206 SMD
RES 47K OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J473VTR-ND
ERJ-U08
Tape & Reel (TR)
Active47 kOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 56 OHM 5% 1/8W 1206 SMD
RES 56 OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J560VTR-ND
ERJ-U08
Tape & Reel (TR)
Active56 Ohms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 51 OHM 5% 1/8W 1206 SMD
RES 51 OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J510VTR-ND
ERJ-U08
Tape & Reel (TR)
Active51 Ohms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 510K OHM 5% 1/8W 1206 SMD
RES 510K OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J514VTR-ND
ERJ-U08
Tape & Reel (TR)
Active510 kOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 5.1K OHM 5% 1/8W 1206 SMD
RES 5.1K OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J512VTR-ND
ERJ-U08
Tape & Reel (TR)
Active5.1 kOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 4.3 OHM 5% 1/8W 1206 SMD
RES 4.3 OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J4R3VTR-ND
ERJ-U08
Tape & Reel (TR)
Active4.3 Ohms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 470 OHM 5% 1/8W 1206 SMD
RES 470 OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J471VTR-ND
ERJ-U08
Tape & Reel (TR)
Active470 Ohms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 51K OHM 5% 1/8W 1206 SMD
RES 51K OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J513VTR-ND
ERJ-U08
Tape & Reel (TR)
Active51 kOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 0 OHM JUMPER 1206 SMD
RES 0 OHM JUMPER 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U080R00VTR-ND
ERJ-U08
Tape & Reel (TR)
Active0 OhmsJumper0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200--55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 6.2 M OHM 5% 1/8W 1206 SMD
RES 6.2 M OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J625VTR-ND
ERJ-U08
Tape & Reel (TR)
Active6.2 MOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-400/ +150ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 5.6 OHM 5% 1/8W 1206 SMD
RES 5.6 OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J5R6VTR-ND
ERJ-U08
Tape & Reel (TR)
Active5.6 Ohms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
RES 62K OHM 5% 1/8W 1206 SMD
RES 62K OHM 5% 1/8W 1206 SMD
Active
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
-
Non-Stock
10-ERJ-U08J623VTR-ND
ERJ-U08
Tape & Reel (TR)
Active62 kOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
Showing
1 - 25
of 1,426

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.