Showing
1 - 25
of 66,565
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
ERJ-0201 Pkg
RES SMD 0 OHM JUMPER 1/20W 0201
$0.15000
2,120 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P15979TR-ND
P15979CT-ND
P15979DKR-ND
ERJ-1GN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.05W, 1/20WThick FilmAutomotive AEC-Q200--55°C ~ 125°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
RES SMD 10K OHM 1% 1/20W 0201
$0.15000
1,330,926 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122414TR-ND
P122414CT-ND
P122414DKR-ND
ERJ-1GN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.05W, 1/20WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
RES SMD 100 OHM 1% 1/20W 0201
$0.15000
644,848 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122654TR-ND
P122654CT-ND
P122654DKR-ND
ERJ-1GN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.05W, 1/20WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201AEC-Q2000.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
ERJ-0201 Pkg
RES SMD 100K OHM 0.5% 1/20W 0201
$0.22000
51,478 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P15981TR-ND
P15981CT-ND
P15981DKR-ND
ERJ-1RH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±0.5%0.05W, 1/20WThick Film-±50ppm/°C-55°C ~ 125°C0201 (0603 Metric)0201-0.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
10-01005
RES SMD 0 OHM JUMP 1/32W 01005
$0.23000
563,700 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P0.0AWTR-ND
P0.0AWCT-ND
P0.0AWDKR-ND
ERJ-XGN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.03W, 1/32WThick Film--100/ +600ppm/°C-55°C ~ 125°C01005 (0402 Metric)01005-0.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
ERJ-P Series
RES 0.33 OHM 1% 1/10W 0603
$0.23000
201,353 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P.33AJTR-ND
P.33AJCT-ND
P.33AJDKR-ND
ERJ-3R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 mOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERJ-P Series
RES SMD 1 OHM 1% 1/10W 0603
$0.23000
32,485 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P1.0AJTR-ND
P1.0AJCT-ND
P1.0AJDKR-ND
ERJ-3R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
10-01005
RES SMD 10K OHM 5% 1/32W 01005
$0.28000
214,905 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P10KAWTR-ND
P10KAWCT-ND
P10KAWDKR-ND
ERJ-XGN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.03W, 1/32WThick Film-±200ppm/°C-55°C ~ 125°C01005 (0402 Metric)01005-0.016" L x 0.008" W (0.40mm x 0.20mm)0.006" (0.15mm)2-
ERJ-P Series
RES 0.1 OHM 1% 1/10W 0603
$0.40000
67,752 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P.10AJTR-ND
P.10AJCT-ND
P.10AJDKR-ND
ERJ-3R
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, Current Sense±300ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 300K OHM 0.1% 1/10W 0603
$0.47000
104,174 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P300KDBTR-ND
P300KDBCT-ND
P300KDBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 150 OHM 0.1% 1/10W 0603
$0.47000
6,993 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P150DBTR-ND
P150DBCT-ND
P150DBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 49.9KOHM 0.1% 1/10W 0603
$0.47000
64,519 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P49.9KDBTR-ND
P49.9KDBCT-ND
P49.9KDBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active49.9 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 1K OHM 0.1% 1/10W 0603
$0.47000
890,250 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P1.0KDBTR-ND
P1.0KDBCT-ND
P1.0KDBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 39.2KOHM 0.1% 1/10W 0603
$0.47000
39,850 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P39.2KDBTR-ND
P39.2KDBCT-ND
P39.2KDBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39.2 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 470 OHM 0.1% 1/10W 0603
$0.47000
458,077 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P470DBTR-ND
P470DBCT-ND
P470DBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 Ohms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 5.49KOHM 0.1% 1/10W 0603
$0.45000
175,074 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P5.49KDBTR-ND
P5.49KDBCT-ND
P5.49KDBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.49 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 100 OHM 0.1% 1/10W 0603
$0.47000
61,978 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P100DBTR-ND
P100DBCT-ND
P100DBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 330 OHM 0.1% 1/10W 0603
$0.47000
47,314 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P330DBTR-ND
P330DBCT-ND
P330DBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 30.1KOHM 0.1% 1/10W 0603
$0.47000
56,904 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P30.1KDBTR-ND
P30.1KDBCT-ND
P30.1KDBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30.1 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 110K OHM 0.1% 1/10W 0603
$0.47000
27,984 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P110KDBTR-ND
P110KDBCT-ND
P110KDBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 1.65KOHM 0.1% 1/10W 0603
$0.45000
58,791 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P1.65KDBTR-ND
P1.65KDBCT-ND
P1.65KDBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.65 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERAS Series 0805 Pkg
RES 4.99K OHM 0.1% 1/8W 0805
$0.45000
69,814 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P4.99KDATR-ND
P4.99KDACT-ND
P4.99KDADKR-ND
ERA-6A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.99 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
0603 Pkg
RES SMD 105K OHM 0.1% 1/10W 0603
$0.45000
32,068 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P105KDBTR-ND
P105KDBCT-ND
P105KDBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active105 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Pkg
RES SMD 200K OHM 0.1% 1/10W 0603
$0.47000
18,724 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P200KDBTR-ND
P200KDBCT-ND
P200KDBDKR-ND
ERA-3A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 kOhms±0.1%0.1W, 1/10WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
ERAS Series 0805 Pkg
RES 1K OHM 0.1% 1/8W 0805
$0.47000
27,649 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P1.0KDATR-ND
P1.0KDACT-ND
P1.0KDADKR-ND
ERA-6A
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.1%0.125W, 1/8WThin FilmAutomotive AEC-Q200±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
Showing
1 - 25
of 66,565

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.