Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RES SMD 274 OHM 0.1% 1/4W 1206
RES SMD 274 OHM 0.1% 1/4W 1206
$0.36831
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
5,000
Non-Stock
RP73D2B274RBTD-ND
RP73, Holsworthy
Tape & Reel (TR)
Active274 Ohms±0.1%0.25W, 1/4WThin Film-±15ppm/°C-55°C ~ 155°C1206 (3216 Metric)12060.120" L x 0.061" W (3.05mm x 1.55mm)0.026" (0.65mm)2-
0805 Case Chip Resistor
RES SMD 28K OHM 0.1% 1/10W 0805
$0.35582
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
5,000
Non-Stock
RN73C2A28KBTD-ND
RN73, Holsworthy
Tape & Reel (TR)
Active28 kOhms±0.1%0.1W, 1/10WThin Film-±10ppm/°C-55°C ~ 155°C0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0603 Pkg Chip Resistor
RES SMD 10 OHM 0.1% 1/16W 0603
$0.35582
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
5,000
Non-Stock
RN73C1J10RBTD-ND
RN73, Holsworthy
Tape & Reel (TR)
Active10 Ohms±0.1%0.063W, 1/16WThin Film-±10ppm/°C-55°C ~ 155°C0603 (1608 Metric)06030.061" L x 0.031" W (1.55mm x 0.80mm)0.022" (0.55mm)2-
Showing
1 - 3
of 3

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.