Showing
1 - 25
of 741
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RT Series Chip Resistor
CHIP RESISTOR THIN FLIM HIGH PRE
$0.15000
47,608 - Immediate
YAGEOYAGEO
1
13-RT0805FRE101KLTR-ND
13-RT0805FRE101KLCT-ND
13-RT0805FRE101KLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 3.3K OHM 1% 1/8W 0805
$0.15000
46,220 - Immediate
YAGEOYAGEO
1
13-RT0805FRE073K3LTR-ND
13-RT0805FRE073K3LCT-ND
13-RT0805FRE073K3LDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 4.7K OHM 1% 1/8W 0805
$0.15000
42,375 - Immediate
YAGEOYAGEO
1
YAG3364TR-ND
YAG3364CT-ND
YAG3364DKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 20 OHM 1% 1/8W 0805
$0.15000
44,860 - Immediate
YAGEOYAGEO
1
13-RT0805FRE0720RLTR-ND
13-RT0805FRE0720RLCT-ND
13-RT0805FRE0720RLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 Ohms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 22K OHM 1% 1/8W 0805
$0.15000
38,853 - Immediate
YAGEOYAGEO
1
13-RT0805FRE0722KLTR-ND
13-RT0805FRE0722KLCT-ND
13-RT0805FRE0722KLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 150K OHM 1% 1/8W 0805
$0.15000
30,011 - Immediate
YAGEOYAGEO
1
YAG3409TR-ND
YAG3409CT-ND
YAG3409DKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 47K OHM 1% 1/8W 0805
$0.15000
27,376 - Immediate
YAGEOYAGEO
1
YAG3363TR-ND
YAG3363CT-ND
YAG3363DKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 120 OHM 1% 1/8W 0805
$0.15000
25,463 - Immediate
YAGEOYAGEO
1
13-RT0805FRE07120RLTR-ND
13-RT0805FRE07120RLCT-ND
13-RT0805FRE07120RLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 Ohms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 1.5K OHM 1% 1/8W 0805
$0.15000
25,302 - Immediate
YAGEOYAGEO
1
13-RT0805FRE071K5LTR-ND
13-RT0805FRE071K5LCT-ND
13-RT0805FRE071K5LDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 47 OHM 1% 1/8W 0805
$0.15000
29,325 - Immediate
YAGEOYAGEO
1
13-RT0805FRE0747RLTR-ND
13-RT0805FRE0747RLCT-ND
13-RT0805FRE0747RLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 Ohms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 750 OHM 1% 1/8W 0805
$0.15000
23,922 - Immediate
YAGEOYAGEO
1
13-RT0805FRE07750RLTR-ND
13-RT0805FRE07750RLCT-ND
13-RT0805FRE07750RLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active750 Ohms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 24.9K OHM 1% 1/8W 0805
$0.15000
22,995 - Immediate
YAGEOYAGEO
1
13-RT0805FRE0724K9LTR-ND
13-RT0805FRE0724K9LCT-ND
13-RT0805FRE0724K9LDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24.9 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 91K OHM 1% 1/8W 0805
$0.15000
20,728 - Immediate
YAGEOYAGEO
1
13-RT0805FRE0791KLTR-ND
13-RT0805FRE0791KLCT-ND
13-RT0805FRE0791KLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active91 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 6.8K OHM 1% 1/8W 0805
$0.15000
12,780 - Immediate
YAGEOYAGEO
1
13-RT0805FRE076K8LTR-ND
13-RT0805FRE076K8LCT-ND
13-RT0805FRE076K8LDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 470K OHM 1% 1/8W 0805
$0.15000
15,634 - Immediate
YAGEOYAGEO
1
13-RT0805FRE07470KLTR-ND
13-RT0805FRE07470KLCT-ND
13-RT0805FRE07470KLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 220 OHM 1% 1/8W 0805
$0.15000
18,831 - Immediate
YAGEOYAGEO
1
13-RT0805FRE07220RLTR-ND
13-RT0805FRE07220RLCT-ND
13-RT0805FRE07220RLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 Ohms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 330 OHM 1% 1/8W 0805
$0.15000
17,804 - Immediate
YAGEOYAGEO
1
13-RT0805FRE07330RLTR-ND
13-RT0805FRE07330RLCT-ND
13-RT0805FRE07330RLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 3K OHM 1% 1/8W 0805
$0.15000
15,362 - Immediate
YAGEOYAGEO
1
13-RT0805FRE073KLTR-ND
13-RT0805FRE073KLCT-ND
13-RT0805FRE073KLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 1K OHM 1% 1/8W 0805
$0.15000
8,468 - Immediate
YAGEOYAGEO
1
YAG1240TR-ND
YAG1240CT-ND
YAG1240DKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 100K OHM 1% 1/8W 0805
$0.21000
26,426 - Immediate
YAGEOYAGEO
1
13-RT0805FRD07100KLTR-ND
13-RT0805FRD07100KLCT-ND
13-RT0805FRD07100KLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.125W, 1/8WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 1 OHM 1% 1/8W 0805
$0.24000
8,975 - Immediate
YAGEOYAGEO
1
13-RT0805FRE071RLTR-ND
13-RT0805FRE071RLCT-ND
13-RT0805FRE071RLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.125W, 1/8WThin Film-±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 100K OHM 0.5% 1/8W 0805
$0.35000
8,059 - Immediate
YAGEOYAGEO
1
311-2697-2-ND
311-2697-1-ND
311-2697-6-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±0.5%0.125W, 1/8WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 10K OHM 0.5% 1/8W 0805
$0.35000
5,824 - Immediate
YAGEOYAGEO
1
311-2699-2-ND
311-2699-1-ND
311-2699-6-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.5%0.125W, 1/8WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES SMD 4.7K OHM 0.5% 1/8W 0805
$0.35000
7,054 - Immediate
YAGEOYAGEO
1
311-2752-2-ND
311-2752-1-ND
311-2752-6-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±0.5%0.125W, 1/8WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
RT Series Chip Resistor
RES 111K OHM 0.1% 1/8W 0805
$0.56000
19,531 - Immediate
YAGEOYAGEO
1
13-RT0805BRD07111KLTR-ND
13-RT0805BRD07111KLCT-ND
13-RT0805BRD07111KLDKR-ND
RT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active111 kOhms±0.1%0.125W, 1/8WThin Film-±25ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
Showing
1 - 25
of 741

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.