Showing
1 - 25
of 192
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
WSHP2818 Series
RES 0.02 OHM 1% 10W 2818
$2.46000
2,965 - Immediate
Vishay DaleVishay Dale
1
541-3277-2-ND
541-3277-1-ND
541-3277-6-ND
WSHP2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%10WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.1 OHM 1% 7W 2818
$2.49000
954 - Immediate
Vishay DaleVishay Dale
1
541-WSHM2818R1000FEBTR-ND
541-WSHM2818R1000FEBCT-ND
541-WSHM2818R1000FEBDKR-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.07 OHM 1% 7W 2818
$1.90000
833 - Immediate
Vishay DaleVishay Dale
1
541-2635-2-ND
541-2635-1-ND
541-2635-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active70 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.015 OHM 1% 7W 2818
$1.90000
3,500 - Immediate
Vishay DaleVishay Dale
1
541-2627-2-ND
541-2627-1-ND
541-2627-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.08 OHM 1% 7W 2818
$1.90000
1,568 - Immediate
Vishay DaleVishay Dale
1
541-2636-2-ND
541-2636-1-ND
541-2636-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active80 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.001 OHM 1% 7W 2818
$3.28000
331 - Immediate
Vishay DaleVishay Dale
1
541-WSHM28181L000FEBTR-ND
541-WSHM28181L000FEBCT-ND
541-WSHM28181L000FEBDKR-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±200ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.008 OHM 1% 7W 2818
$2.39000
229 - Immediate
Vishay DaleVishay Dale
1
541-2624-2-ND
541-2624-1-ND
541-2624-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 20 MOHM 1% 7W 2818
$2.49000
1 - Immediate
Vishay DaleVishay Dale
1
541-WSHM2818R0200FEBTR-ND
541-WSHM2818R0200FEBCT-ND
541-WSHM2818R0200FEBDKR-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.003 OHM 1% 7W 2818
$2.49000
4,794 - Immediate
Vishay DaleVishay Dale
1
541-2619-2-ND
541-2619-1-ND
541-2619-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±200ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.09 OHM 1% 7W 2818
$1.90000
1,248 - Immediate
Vishay DaleVishay Dale
1
541-2637-2-ND
541-2637-1-ND
541-2637-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active90 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.009 OHM 1% 7W 2818
$2.39000
3,671 - Immediate
Vishay DaleVishay Dale
1
541-2625-2-ND
541-2625-1-ND
541-2625-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active9 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHP2818 Series
RES 0.005 OHM 1% 10W 2818
$2.74000
0 - Immediate
Vishay DaleVishay Dale
1
541-3275-2-ND
541-3275-1-ND
541-3275-6-ND
WSHP2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%10WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±200ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHP2818 Series
RES 0.05 OHM 1% 10W 2818
$2.46000
0 - Immediate
Vishay DaleVishay Dale
1
541-3281-2-ND
541-3281-1-ND
541-3281-6-ND
WSHP2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%10WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHP2818 Series
RES 0.033 OHM 1% 10W 2818
$2.46000
0 - Immediate
Vishay DaleVishay Dale
1
541-3279-2-ND
541-3279-1-ND
541-3279-6-ND
WSHP2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 mOhms±1%10WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHP2818 Series
RES 0.01 OHM 1% 10W 2818
$2.46000
0 - Immediate
Vishay DaleVishay Dale
1
541-3276-2-ND
541-3276-1-ND
541-3276-6-ND
WSHP2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%10WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHP2818 Series
RES 0.002 OHM 1% 10W 2818
$3.24000
0 - Immediate
Vishay DaleVishay Dale
1
541-3273-2-ND
541-3273-1-ND
541-3273-6-ND
WSHP2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%10WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±200ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.0301 OHM 1% 7W 2818
$1.90000
0 - Immediate
Vishay DaleVishay Dale
1
541-WSHM2818R0301FEATR-ND
541-WSHM2818R0301FEACT-ND
541-WSHM2818R0301FEADKR-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30.1 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.0068 OHM 1% 7W 2818
$2.39000
0 - Immediate
Vishay DaleVishay Dale
1
541-10295-2-ND
541-10295-1-ND
541-10295-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.033 OHM 1% 7W 2818
$2.49000
0 - Immediate
Vishay DaleVishay Dale
1
541-WSHM2818R0330FEBTR-ND
541-WSHM2818R0330FEBCT-ND
541-WSHM2818R0330FEBDKR-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.01 OHM 1% 7W 2818
$1.90000
0 - Immediate
Vishay DaleVishay Dale
1
541-2626-2-ND
541-2626-1-ND
541-2626-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.001 OHM 1% 7W 2818
$2.49000
0 - Immediate
Vishay DaleVishay Dale
1
541-2639-2-ND
541-2639-1-ND
541-2639-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±200ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHP2818 Series
RES 0.001 OHM 1% 10W 2818
$3.24000
0 - Immediate
Vishay DaleVishay Dale
1
541-3272-2-ND
541-3272-1-ND
541-3272-6-ND
WSHP2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%10WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±200ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.1 OHM 1% 7W 2818
$1.90000
0 - Immediate
Vishay DaleVishay Dale
1
541-2638-2-ND
541-2638-1-ND
541-2638-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.05 OHM 1% 7W 2818
$1.90000
0 - Immediate
Vishay DaleVishay Dale
1
541-2633-2-ND
541-2633-1-ND
541-2633-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
WSHM28181L000FEB
RES 0.068 OHM 1% 7W 2818
$1.90000
0 - Immediate
Vishay DaleVishay Dale
1
541-10298-2-ND
541-10298-1-ND
541-10298-6-ND
WSHM2818
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 mOhms±1%7WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding±75ppm/°C-65°C ~ 170°CNonstandardAEC-Q20028180.280" L x 0.181" W (7.10mm x 4.60mm)0.069" (1.75mm)2-
Showing
1 - 25
of 192

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.