Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RES SMD 10 OHM 1% 1/4W 0202
RES SMD 10 OHM 1% 1/4W 0202
$12.26970
0 - Immediate
Vishay Electro-FilmsVishay Electro-Films
100
Non-Stock
BCR1000BFMAHWS-ND
BCR
Tray
Active10 Ohms±1%0.25W, 1/4WThin FilmMoisture Resistant±250ppm/°C-55°C ~ 125°C0202 (0505 Metric)02020.020" L x 0.020" W (0.50mm x 0.50mm)0.012" (0.31mm)2-
RES SMD 47 OHM 1% 1/4W 0202
RES SMD 47 OHM 1% 1/4W 0202
$12.26970
0 - Immediate
Vishay Electro-FilmsVishay Electro-Films
100
Non-Stock
BCR4700BFMAHWS-ND
BCR
Tray
Active47 Ohms±1%0.25W, 1/4WThin FilmMoisture Resistant±250ppm/°C-55°C ~ 125°C0202 (0505 Metric)02020.020" L x 0.020" W (0.50mm x 0.50mm)0.012" (0.31mm)2-
RES SMD 10 OHM 1% 1/4W 0202
RES SMD 10 OHM 1% 1/4W 0202
$7.67760
0 - Immediate
Vishay Electro-FilmsVishay Electro-Films
100
Non-Stock
BCR10FM-ND
BCR
Tray
Active10 Ohms±1%0.25W, 1/4WThin FilmMoisture Resistant±250ppm/°C-55°C ~ 125°C0202 (0505 Metric)02020.020" L x 0.020" W (0.50mm x 0.50mm)0.012" (0.31mm)2-
RES SMD 47 OHM 1% 1/4W 0202
RES SMD 47 OHM 1% 1/4W 0202
$7.67760
0 - Immediate
Vishay Electro-FilmsVishay Electro-Films
100
Non-Stock
BCR47FM-ND
BCR
Tray
Active47 Ohms±1%0.25W, 1/4WThin FilmMoisture Resistant±250ppm/°C-55°C ~ 125°C0202 (0505 Metric)02020.020" L x 0.020" W (0.50mm x 0.50mm)0.012" (0.31mm)2-
RES SMD 10K OHM 1% 1/4W 0202
RES SMD 10K OHM 1% 1/4W 0202
$7.67760
0 - Immediate
Vishay Electro-FilmsVishay Electro-Films
100
Non-Stock
BCR10KFM-ND
BCR
Tray
Active10 kOhms±1%0.25W, 1/4WThin FilmMoisture Resistant±250ppm/°C-55°C ~ 125°C0202 (0505 Metric)02020.020" L x 0.020" W (0.50mm x 0.50mm)0.012" (0.31mm)2-
RES SMD 10K OHM 1% 1/4W 0202
RES SMD 10K OHM 1% 1/4W 0202
$12.26970
0 - Immediate
Vishay Electro-FilmsVishay Electro-Films
100
Non-Stock
BCR10001FMAHWS-ND
BCR
Tray
Active10 kOhms±1%0.25W, 1/4WThin FilmMoisture Resistant±250ppm/°C-55°C ~ 125°C0202 (0505 Metric)02020.020" L x 0.020" W (0.50mm x 0.50mm)0.012" (0.31mm)2-
Showing
1 - 6
of 6

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.