Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 4,000 : $1.91432 Tape & Reel (TR) | Tape & Reel (TR) | Active | 180 Ohms | ±5% | 3.5W | Thick Film | Moisture Resistant | ±150ppm/°C | -65°C ~ 155°C | 2512 (6432 Metric) | 2512 | 0.250" L x 0.124" W (6.35mm x 3.15mm) | 0.025" (0.64mm) | 2 | - | |||
0 In Stock | 1,000 : $2.75234 Tape & Reel (TR) | Tape & Reel (TR) | Active | 180 Ohms | ±5% | 3.5W | Thick Film | Moisture Resistant | ±150ppm/°C | -65°C ~ 155°C | 2512 (6432 Metric) | 2512 | 0.250" L x 0.124" W (6.35mm x 3.15mm) | 0.025" (0.64mm) | 2 | - | |||
0 In Stock | 300 : $6.72743 Tape & Reel (TR) | Tape & Reel (TR) | Active | 180 Ohms | ±5% | 3.5W | Thick Film | Moisture Resistant | ±150ppm/°C | -65°C ~ 155°C | 2512 (6432 Metric) | 2512 | 0.250" L x 0.124" W (6.35mm x 3.15mm) | 0.025" (0.64mm) | 2 | - | |||
0 In Stock | 100 : $7.42340 Tray | Tray | Active | 180 Ohms | ±5% | 3.5W | Thick Film | Moisture Resistant | ±150ppm/°C | -65°C ~ 155°C | 2512 (6432 Metric) | 2512 | 0.250" L x 0.124" W (6.35mm x 3.15mm) | 0.025" (0.64mm) | 2 | - |