Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RCP2512W
RCP2512W180RJEB
RES SMD 180 OHM 5% 3.5W 2512
Vishay Dale
0
In Stock
1,000 : $2.81150
Tape & Reel (TR)
Tape & Reel (TR)
Active180 Ohms±5%3.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.124" W (6.35mm x 3.15mm)0.025" (0.64mm)2-
RCP2512W
RCP2512W180RJEC
RES SMD 180 OHM 5% 3.5W 2512
Vishay Dale
0
In Stock
500 : $4.61588
Tape & Reel (TR)
Tape & Reel (TR)
Active180 Ohms±5%3.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.124" W (6.35mm x 3.15mm)0.025" (0.64mm)2-
RCP2512W
RCP2512W180RJED
RES SMD 180 OHM 5% 3.5W 2512
Vishay Dale
0
In Stock
300 : $6.87200
Tape & Reel (TR)
Tape & Reel (TR)
Active180 Ohms±5%3.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.124" W (6.35mm x 3.15mm)0.025" (0.64mm)2-
RCP2512W
RCP2512W180RJET
RES SMD 180 OHM 5% 3.5W 2512
Vishay Dale
0
In Stock
100 : $7.58290
Tray
Tray
Active180 Ohms±5%3.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C2512 (6432 Metric)25120.250" L x 0.124" W (6.35mm x 3.15mm)0.025" (0.64mm)2-
Showing
1 - 4
of 4

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.