Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RCP0603W
RCP0603W1K00GEB
RES SMD 1K OHM 2% 1.5W 0603
Vishay Dale
2,399
In Stock
1 : $3.78000
Cut Tape (CT)
1,000 : $1.58270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±2%1.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.023" (0.58mm)2-
RCP0603W
RCP0603W1K00GEA
RES SMD 1K OHM 2% 1.5W 0603
Vishay Dale
0
In Stock
4,000 : $1.17896
Tape & Reel (TR)
Tape & Reel (TR)
Active1 kOhms±2%1.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.023" (0.58mm)2-
RCP0603W
RCP0603W1K00GED
RES SMD 1K OHM 2% 1.5W 0603
Vishay Dale
0
In Stock
300 : $6.90780
Tape & Reel (TR)
Tape & Reel (TR)
Active1 kOhms±2%1.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.023" (0.58mm)2-
RCP0603W
RCP0603W1K00GET
RES SMD 1K OHM 2% 1.5W 0603
Vishay Dale
0
In Stock
100 : $7.62240
Tray
Tray
Active1 kOhms±2%1.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.023" (0.58mm)2-
Showing
1 - 4
of 4

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.