3216 Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,440 In Stock | 1 : $0.95000 Cut Tape (CT) 5,000 : $0.24678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 mOhms | ±1% | 1.5W | Metal Foil | Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | Wide 1206 (3216 Metric), 0612 | 3216 | 0.063" L x 0.126" W (1.60mm x 3.20mm) | 0.031" (0.80mm) | 2 | - | |||
46,243 In Stock | 1 : $0.95000 Cut Tape (CT) 5,000 : $0.20976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 mOhms | ±1% | 1.5W | Metal Foil | Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | Wide 1206 (3216 Metric), 0612 | 3216 | 0.063" L x 0.126" W (1.60mm x 3.20mm) | 0.031" (0.80mm) | 2 | - | |||
17,091 In Stock | 1 : $0.95000 Cut Tape (CT) 5,000 : $0.24678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 mOhms | ±1% | 1.5W | Metal Foil | Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | Wide 1206 (3216 Metric), 0612 | 3216 | 0.063" L x 0.126" W (1.60mm x 3.20mm) | 0.031" (0.80mm) | 2 | - | |||
13,716 In Stock | 1 : $0.95000 Cut Tape (CT) 5,000 : $0.24678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 mOhms | ±1% | 1.5W | Metal Foil | Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | Wide 1206 (3216 Metric), 0612 | 3216 | 0.063" L x 0.126" W (1.60mm x 3.20mm) | 0.031" (0.80mm) | 2 | - | |||
5,363 In Stock | 1 : $1.10000 Cut Tape (CT) 5,000 : $0.29090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5 mOhms | ±1% | 1.5W | Metal Foil | Current Sense, Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | Wide 1206 (3216 Metric), 0612 | 3216 | 0.063" L x 0.126" W (1.60mm x 3.20mm) | 0.031" (0.80mm) | 2 | - | |||
7,234 In Stock | 1 : $0.95000 Cut Tape (CT) 5,000 : $0.24678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 mOhms | ±1% | 1.5W | Metal Foil | Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | Wide 1206 (3216 Metric), 0612 | 3216 | 0.063" L x 0.126" W (1.60mm x 3.20mm) | 0.031" (0.80mm) | 2 | - | |||
4,414 In Stock | 1 : $0.95000 Cut Tape (CT) 5,000 : $0.24678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 mOhms | ±1% | 1.5W | Metal Foil | Current Sense, Moisture Resistant | ±50ppm/°C | -55°C ~ 155°C | Wide 1206 (3216 Metric), 0612 | 3216 | 0.063" L x 0.126" W (1.60mm x 3.20mm) | 0.031" (0.80mm) | 2 | - | |||
1,528 In Stock | 1 : $1.10000 Cut Tape (CT) 5,000 : $0.29090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 mOhms | ±2% | 1.5W | Metal Foil | Current Sense, Moisture Resistant | ±100ppm/°C | -55°C ~ 155°C | Wide 1206 (3216 Metric), 0612 | 3216 | 0.063" L x 0.126" W (1.60mm x 3.20mm) | 0.031" (0.80mm) | 2 | - |