Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
HS-CGS109-SERIES
RES CHAS MNT 100 OHM 1% 250W
$95.49850
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
20
Non-Stock
HSC250100RF-ND
HS, CGS
Bulk
Active100 Ohms±1%250WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges4.291" L x 2.874" W (109.00mm x 73.00mm)1.654" (42.00mm)Terminal Screw TypeAxial, Box-
RES CHAS MNT 1.3K OHM 5% 750W
RES CHAS MNT 1.3K OHM 5% 750W
$864.31800
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
10
Non-Stock
2-1623821-6-ND
CFH, CGS
Bulk
Active1.3 kOhms±5%750WWirewound--Pulse WithstandingAluminumFlanges4.331" L x 3.740" W (110.00mm x 95.00mm)1.181" (30.00mm)Wire LeadsRectangular, Wire Leads-
TJT Series
RES CHAS MNT 1 OHM 5% 250W
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
TJT2501R0J-ND
TJT
Bulk
Active1 Ohms±5%250WWirewound±260ppm/°C-25°C ~ 250°C-AluminumScrew Holes7.087" L x 3.150" W (180.00mm x 80.00mm)0.394" (10.00mm)Wire LeadsRectangular Case-
TJT3001R5J
RES CHAS MNT 1 OHM 5% 300W
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
TJT3001R0J-ND
TJT
Bulk
Active1 Ohms±5%300WWirewound±260ppm/°C-25°C ~ 250°C-AluminumScrew Holes8.278" L x 3.150" W (210.00mm x 80.00mm)0.394" (10.00mm)Wire LeadsRectangular Case-
TJT Series
RES CHAS MNT 1 OHM 5% 500W
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
TJT5001R0J-ND
TJT
Bulk
Active1 Ohms±5%500WWirewound±260ppm/°C-25°C ~ 250°C-AluminumScrew Holes12.99" L x 3.15" W (330.00mm x 80.00mm)0.394" (10.00mm)Wire LeadsRectangular Case-
TJT Series
RES CHAS MNT 1.5 OHM 5% 500W
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
TJT5001R5J-ND
TJT
Bulk
Active1.5 Ohms±5%500WWirewound±260ppm/°C-25°C ~ 250°C-AluminumScrew Holes12.99" L x 3.15" W (330.00mm x 80.00mm)0.394" (10.00mm)Wire LeadsRectangular Case-
TJT Series
RES CHAS MNT 2.2 OHM 5% 500W
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
TJT5002R2J-ND
TJT
Bulk
Active2.2 Ohms±5%500WWirewound±260ppm/°C-25°C ~ 250°C-AluminumScrew Holes12.99" L x 3.15" W (330.00mm x 80.00mm)0.394" (10.00mm)Wire LeadsRectangular Case-
RES CHAS MNT 18 OHM 5% 50W
RES CHAS MNT 18 OHM 5% 50W
Obsolete
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
TTH5018RJ-ND
TTH
Bulk
Obsolete18 Ohms±5%50WWirewound±400ppm/°C-55°C ~ 200°CFlame Proof, SafetyVitreous Enamel CoatedBrackets (not included)--Solder LugsRadial, Tubular-
RES CHAS MNT 33 OHM 5% 50W
RES CHAS MNT 33 OHM 5% 50W
Obsolete
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
TTH5033RJ-ND
TTH
Bulk
Obsolete33 Ohms±5%50WWirewound±400ppm/°C-55°C ~ 200°CFlame Proof, SafetyVitreous Enamel CoatedBrackets (not included)--Solder LugsRadial, Tubular-
Showing
1 - 9
of 9

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.