SMPS Filtering, Boardflex Sensitive Ceramic Capacitors

Results: 4,690
Stocking Options
Environmental Options
Media
Exclude
4,690Results
Applied FiltersRemove All

Showing
of 4,690
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
1206 (3216 Metric) 1,52mm P Code
CAP CER 1000PF 2KV X7R 1206
KYOCERA AVX
7,694
In Stock
1 : $1.13000
Cut Tape (CT)
4,000 : $0.34791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±10%
2000V (2kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.130" L x 0.063" W (3.30mm x 1.60mm)
-
0.071" (1.80mm)
-
-
1812 (4532 Metric) 2,80mm
CAP CER 0.1UF 630V X7R 1812
KYOCERA AVX
12,609
In Stock
1 : $1.33000
Cut Tape (CT)
500 : $0.51122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
630V
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
-
0.087" (2.20mm)
-
-
1812 (4532 Metric) 2,80mm
CAP CER 4700PF 2KV X7R 1812
KYOCERA AVX
1,671
In Stock
1 : $1.95000
Cut Tape (CT)
1,000 : $0.76664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4700 pF
±10%
2000V (2kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
-
0.087" (2.20mm)
-
-
1825 (4564 Metric)
CAP CER 0.1UF 1KV X7R 1825
KYOCERA AVX
2,489
In Stock
1 : $2.36000
Cut Tape (CT)
500 : $1.01256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
1000V (1kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1825 (4564 Metric)
0.181" L x 0.248" W (4.60mm x 6.30mm)
-
0.134" (3.40mm)
-
-
1825 (4564 Metric)
CAP CER 10000PF 2KV X7R 1825
KYOCERA AVX
4,574
In Stock
1 : $3.70000
Cut Tape (CT)
500 : $1.73868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
2000V (2kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1825 (4564 Metric)
0.181" L x 0.248" W (4.60mm x 6.30mm)
-
0.134" (3.40mm)
-
-
2225 (5763 Metric) 2,54mm
CAP CER 10000PF 3KV X7R 2225
KYOCERA AVX
9,610
In Stock
1 : $3.94000
Cut Tape (CT)
500 : $1.87770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
3000V (3kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
2225 (5763 Metric)
0.225" L x 0.250" W (5.72mm x 6.35mm)
-
0.100" (2.54mm)
-
-
3,296
In Stock
1 : $3.98000
Cut Tape (CT)
700 : $1.81890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
100V
X7R
-55°C ~ 125°C
Soft Termination
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
2220 (5750 Metric)
0.224" L x 0.197" W (5.70mm x 5.00mm)
-
0.118" (3.00mm)
-
-
48,899
In Stock
1 : $4.12000
Cut Tape (CT)
500 : $1.97386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
630V
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
2220 (5750 Metric)
0.224" L x 0.197" W (5.70mm x 5.00mm)
-
0.134" (3.40mm)
-
-
2225 (5763 Metric) 2,54mm
CAP CER 0.015UF 3KV X7R 2225
KYOCERA AVX
1,195
In Stock
1 : $4.78000
Cut Tape (CT)
500 : $2.36128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.015 µF
±10%
3000V (3kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
2225 (5763 Metric)
0.225" L x 0.250" W (5.72mm x 6.35mm)
-
0.100" (2.54mm)
-
-
2225 (5763 Metric) 2,54mm
CAP CER 0.1UF 1KV X7R 2225
KYOCERA AVX
2,900
In Stock
1 : $4.99000
Cut Tape (CT)
500 : $2.48334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
1000V (1kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
2225 (5763 Metric)
0.225" L x 0.250" W (5.72mm x 6.35mm)
-
0.100" (2.54mm)
-
-
0805YC331JAZ2A
CAP CER 0.22UF 630V X7R 2220
KYOCERA AVX
2,022
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $2.79420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.22 µF
±10%
630V
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
2220 (5750 Metric)
0.224" L x 0.197" W (5.70mm x 5.00mm)
-
0.130" (3.30mm)
-
-
VJ1812
CAP CER 1UF 100V X7R 1812
Vishay Vitramon
525
In Stock
1 : $5.96000
Cut Tape (CT)
1,000 : $3.22427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
100V
X7R
-55°C ~ 125°C
Open Mode, Soft Termination
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1812 (4532 Metric)
0.183" L x 0.126" W (4.65mm x 3.20mm)
-
0.086" (2.18mm)
-
-
0805YC331JAZ2A
CAP CER 10000PF 3KV X7R 2220
KYOCERA AVX
2,032
In Stock
1 : $6.20000
Cut Tape (CT)
500 : $3.04462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
3000V (3kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
2220 (5750 Metric)
0.224" L x 0.197" W (5.70mm x 5.00mm)
-
0.130" (3.30mm)
-
-
2225 (5763 Metric) 2,54mm
CAP CER 0.033UF 2KV X7R 2225
KYOCERA AVX
5,423
In Stock
1 : $6.25000
Cut Tape (CT)
500 : $3.24666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.033 µF
±10%
2000V (2kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
2225 (5763 Metric)
0.225" L x 0.250" W (5.72mm x 6.35mm)
-
0.100" (2.54mm)
-
-
2225 (5763 Metric) 2,54mm
CAP CER 0.068UF 1.5KV X7R 2225
KYOCERA AVX
433
In Stock
1 : $6.66000
Cut Tape (CT)
500 : $7.88426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.068 µF
±10%
1500V (1.5kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
2225 (5763 Metric)
0.225" L x 0.250" W (5.72mm x 6.35mm)
-
0.100" (2.54mm)
-
-
0805YC331JAZ2A
CAP CER 0.047UF 1.5KV X7R 2220
KYOCERA AVX
3,715
In Stock
1 : $7.66000
Cut Tape (CT)
500 : $4.11036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.047 µF
±10%
1500V (1.5kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
2220 (5750 Metric)
0.224" L x 0.197" W (5.70mm x 5.00mm)
-
0.130" (3.30mm)
-
-
0805YC331JAZ2A
CAP CER 0.027UF 2KV X7R 2220
KYOCERA AVX
807
In Stock
1 : $8.17000
Cut Tape (CT)
500 : $4.44700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.027 µF
±10%
2000V (2kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
2220 (5750 Metric)
0.224" L x 0.197" W (5.70mm x 5.00mm)
-
0.130" (3.30mm)
-
-
0805 (2012 Metric) 4 PC Pad
CAP CER 10PF 1KV C0G/NP0 1206
Walsin Technology Corporation
4,465
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.04666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 pF
±5%
1000V (1kV)
C0G, NP0
-55°C ~ 125°C
High Voltage, Soft Termination
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.035" (0.90mm)
-
-
2,000
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.21205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
35V
X7R
-55°C ~ 125°C
Soft Termination
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
-
-
-
1206 (3216 Metric) 1,52mm P Code
CAP CER 10000PF 630V X7R 1206
KYOCERA AVX
7,340
In Stock
1 : $1.13000
Cut Tape (CT)
2,000 : $0.36039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
630V
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.130" L x 0.063" W (3.30mm x 1.60mm)
-
0.071" (1.80mm)
-
-
VJ1206
CAP CER 10000PF 100V X7R 1206
Vishay Vitramon
69,269
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.39601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
100V
X7R
-55°C ~ 125°C
Open Mode, Soft Termination
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.132" L x 0.063" W (3.35mm x 1.60mm)
-
0.067" (1.70mm)
-
-
1210 (3225 Metric) 0,94mm J Code
CAP CER 2200PF 2KV X7R 1210
KYOCERA AVX
1,880
In Stock
1 : $1.33000
Cut Tape (CT)
2,000 : $0.45405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 pF
±10%
2000V (2kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1210 (3225 Metric)
0.130" L x 0.098" W (3.30mm x 2.50mm)
-
0.071" (1.80mm)
-
-
5,254
In Stock
1 : $1.39000
Cut Tape (CT)
2,000 : $0.46633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
100V
X7R
-55°C ~ 125°C
Soft Termination
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.087" (2.20mm)
-
-
1210 (3225 Metric) 1,70mm
CAP CER 10000PF 1KV X7R 1210
KYOCERA AVX
4,630
In Stock
1 : $1.39000
Cut Tape (CT)
2,000 : $0.47566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
1000V (1kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1210 (3225 Metric)
0.130" L x 0.098" W (3.30mm x 2.50mm)
-
0.071" (1.80mm)
-
-
1812 (4532 Metric) 2,80mm
CAP CER 1000PF 3KV X7R 1812
KYOCERA AVX
8,617
In Stock
1 : $1.65000
Cut Tape (CT)
1,000 : $0.57846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±10%
3000V (3kV)
X7R
-55°C ~ 125°C
Soft Termination, High Voltage
-
SMPS Filtering, Boardflex Sensitive
-
Surface Mount, MLCC
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
-
0.087" (2.20mm)
-
-
Showing
of 4,690

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.