Showing
1 - 25
of 134,971
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0603 (1608 Metric) 0,80mm Tan
CAP CER 0.1UF 16V X7R 0603
$0.87000
138,039 - Immediate
Knowles SyferKnowles Syfer
1
1608-1295-2-ND
1608-1295-1-ND
1608-1295-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±5%16VX7R (2R1)-55°C ~ 125°CNon-Magnetic, Soft Termination-Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.031" (0.80mm)--
1206 (3216 Metric) Standard MLCC
CAP CER 1000PF 1KV X7R 1206
$0.97000
127,497 - Immediate
Knowles SyferKnowles Syfer
1
1608-1320-2-ND
1608-1320-1-ND
1608-1320-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±10%1000V (1kV)X7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.063" (1.60mm)--
0603 (1608 Metric) 0,80mm Tan
CAP CER 10000PF 63V X7R 0603
$1.23000
32,887 - Immediate
Knowles SyferKnowles Syfer
1
1608-1294-2-ND
1608-1294-1-ND
1608-1294-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%63VX7R (2R1)-55°C ~ 125°CHigh Q, Low Loss, Non-Magnetic, Soft Termination-Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.031" (0.80mm)--
1210 (3225 Metric) 2,00mm Tan
CAP CER 0.1UF 500V X7R 1210
$1.59000
3,140 - Immediate
Knowles SyferKnowles Syfer
1
1608-1108-2-ND
1608-1108-1-ND
1608-1108-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%500VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.079" (2.00mm)--
1206 (3216 Metric) 1,60mm Tan
CAP CER 2200PF 2KV X7R 1206
$1.60000
5,316 - Immediate
Knowles SyferKnowles Syfer
1
1608-1486-2-ND
1608-1486-1-ND
1608-1486-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 pF±10%2000V (2kV)X7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.067" (1.70mm)--
2211 (5728 Metric) 2,54mm Tan
CAP CER 2200PF 250V X7R 2211
$6.73000
9,076 - Immediate
Knowles SyferKnowles Syfer
1
1608-1331-2-ND
1608-1331-1-ND
1608-1331-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 pF±10%250VX7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200, X1, Y2Safety, Automotive, Boardflex Sensitive-Surface Mount, MLCC2211 (5728 Metric)0.224" L x 0.110" W (5.70mm x 2.80mm)-0.100" (2.54mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 2200PF 250V X7R 2220
$7.83000
21,451 - Immediate
Knowles SyferKnowles Syfer
1
1608-1336-2-ND
1608-1336-1-ND
1608-1336-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 pF±10%250VX7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200, X1, Y2Safety, Automotive, Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 10000PF 250V X7R 2220
$9.39000
9,654 - Immediate
Knowles SyferKnowles Syfer
1
1608-1481-2-ND
1608-1481-1-ND
1608-1481-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%250VX7R-55°C ~ 125°CSoft TerminationX1, Y2Safety, Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
1812 (4532 Metric) 3,20mm Tan
CAP CER 0.47UF 500V X7R 1812
$8.81000
28,585 - Immediate
Knowles SyferKnowles Syfer
1
1608-1812Y5000474KXTWS2TR-ND
1608-1812Y5000474KXTWS2CT-ND
1608-1812Y5000474KXTWS2DKR-ND
StackiCap™, FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.47 µF±10%500VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)-0.126" (3.20mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 4700PF 250V X7R 2220
$9.00000
1,805 - Immediate
Knowles SyferKnowles Syfer
1
1608-1456-2-ND
1608-1456-1-ND
1608-1456-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4700 pF±20%250VX7R (2R1)-55°C ~ 125°CSoft Termination, High VoltageX1, Y2Safety, Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 4700PF 250V X7R 2220
$10.70000
21,250 - Immediate
Knowles SyferKnowles Syfer
1
1608-1337-2-ND
1608-1337-1-ND
1608-1337-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4700 pF±10%250VX7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200, X1, Y2Safety, Automotive, Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
1812 (4532 Metric) 3,20mm Tan
CAP CER 1UF 250V X7R 1812
$11.93000
5,194 - Immediate
Knowles SyferKnowles Syfer
1
1608-1812Y2500105KXTWS2TR-ND
1608-1812Y2500105KXTWS2CT-ND
1608-1812Y2500105KXTWS2DKR-ND
StackiCap™, FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%250VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)-0.126" (3.20mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 0.1UF 2KV X7R 2220
$13.43000
12,993 - Immediate
Knowles SyferKnowles Syfer
1
1608-2220Y2K00104KXTWS3TR-ND
1608-2220Y2K00104KXTWS3CT-ND
1608-2220Y2K00104KXTWS3DKR-ND
StackiCap™, FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%2000V (2kV)X7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 1UF 500V X7R 2220
$13.61000
6,254 - Immediate
Knowles SyferKnowles Syfer
1
1608-2220Y5000105KXTWS2TR-ND
1608-2220Y5000105KXTWS2CT-ND
1608-2220Y5000105KXTWS2DKR-ND
StackiCap™, FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%500VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 1UF 630V X7R 2220
$14.16000
18,035 - Immediate
Knowles SyferKnowles Syfer
1
1608-2220Y6300105KXTWS2TR-ND
1608-2220Y6300105KXTWS2CT-ND
1608-2220Y6300105KXTWS2DKR-ND
StackiCap™, FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%630VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 0.15UF 1.5KV X7R 2220
$15.29000
934 - Immediate
Knowles SyferKnowles Syfer
1
1608-2220Y1K50154KXTWS3TR-ND
1608-2220Y1K50154KXTWS3CT-ND
1608-2220Y1K50154KXTWS3DKR-ND
StackiCap™, FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.15 µF±10%1500V (1.5kV)X7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 0.47UF 1KV X7R 2220
$15.38000
13,542 - Immediate
Knowles SyferKnowles Syfer
1
1608-2220Y1K00474KXTWS2TR-ND
1608-2220Y1K00474KXTWS2CT-ND
1608-2220Y1K00474KXTWS2DKR-ND
StackiCap™, FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.47 µF±10%1000V (1kV)X7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 1UF 630V X7R 2220
$16.54000
2,955 - Immediate
Knowles SyferKnowles Syfer
1
1608-2220Y6300105KETWS2TR-ND
1608-2220Y6300105KETWS2CT-ND
1608-2220Y6300105KETWS2DKR-ND
StackiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%630VX7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 0.22UF 1.2KV X7R 2220
$16.35000
2,481 - Immediate
Knowles SyferKnowles Syfer
1
1608-2220Y1K20224KXTWS3TR-ND
1608-2220Y1K20224KXTWS3CT-ND
1608-2220Y1K20224KXTWS3DKR-ND
StackiCap™, FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±10%1200V (1.2kV)X7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
CAP CER 0.47UF 1KV X7R 2220
$17.27000
3,402 - Immediate
Knowles SyferKnowles Syfer
1
1608-2220Y1K00474KETWS2TR-ND
1608-2220Y1K00474KETWS2CT-ND
1608-2220Y1K00474KETWS2DKR-ND
StackiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.47 µF±10%1000V (1kV)X7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
0402 (1005 Metric) 0,60mm Tan
CAP CER 100PF 50V X7R 0402
$0.71000
13,345 - Immediate
Knowles SyferKnowles Syfer
1
1608-1288-2-ND
1608-1288-1-ND
1608-1288-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%50VX7R (2R1)-55°C ~ 125°CNon-Magnetic, Soft Termination-Boardflex Sensitive-Surface Mount, MLCC0402 (1005 Metric)0.040" L x 0.020" W (1.01mm x 0.50mm)-0.024" (0.60mm)--
0603 (1608 Metric) 0,80mm Tan
CAP CER 1000PF 200V X7R 0603
$0.80000
14,193 - Immediate
Knowles SyferKnowles Syfer
1
1608-1291-2-ND
1608-1291-1-ND
1608-1291-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±5%200VX7R (2R1)-55°C ~ 125°CNon-Magnetic, Soft Termination-Boardflex Sensitive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.031" (0.80mm)--
0805 (2012 Metric) 1,30mm Tan
CAP CER 0.22UF 25V X7R 0805
$0.71000
19,797 - Immediate
Knowles SyferKnowles Syfer
1
1608-1296-2-ND
1608-1296-1-ND
1608-1296-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±10%25VX7R (2R1)-55°C ~ 125°CNon-Magnetic, Soft Termination-Boardflex Sensitive-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.051" (1.30mm)--
0805 (2012 Metric) 1,30mm Tan
CAP CER 1000PF 1KV X7R 0805
$1.09000
29,968 - Immediate
Knowles SyferKnowles Syfer
1
1608-1316-2-ND
1608-1316-1-ND
1608-1316-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±10%1000V (1kV)X7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.051" (1.30mm)--
1206 (3216 Metric) Standard MLCC
CAP CER 100PF 1KV X7R 1206
$1.02000
9,130 - Immediate
Knowles SyferKnowles Syfer
1
1608-1402-2-ND
1608-1402-1-ND
1608-1402-6-ND
FlexiCap™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±10%1000V (1kV)X7R (2R1)-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.063" (1.60mm)--
Showing
1 - 25
of 134,971

Knowles Syfer Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.