CAD | USD

Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
3040 (7610 Metric) 7,60x10,20x2,70mm
CAP CER 0.039UF 2KV C0G/NP0 3040
$40.28000
179 - Immediate
KEMETKEMET
1
399-13339-2-ND
399-13339-1-ND
399-13339-6-ND
SMD Indust C0G HVHT200C Pulse
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.039µF±10%2000V (2kV)C0G, NP0-55°C ~ 200°CLow ESL, High Voltage, High Temperature-Downhole-Surface Mount, MLCC3040 (7610 Metric)0.299"" L x 0.402"" W (7.60mm x 10.20mm)-0.106"" (2.70mm)--
H, Pulse Discharge
CAP CER 0.047UF 2KV C0G/NP0 3640
$46.15000
220 - Immediate
KEMETKEMET
1
399-13340-2-ND
399-13340-1-ND
399-13340-6-ND
SMD Indust C0G HVHT200C Pulse
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.047µF±10%2000V (2kV)C0G, NP0-55°C ~ 200°CLow ESL, High Voltage, High Temperature-Downhole-Surface Mount, MLCC3640 (9110 Metric)0.358"" L x 0.402"" W (9.10mm x 10.20mm)-0.106"" (2.70mm)--
H, Pulse Discharge
CAP CER 0.068UF 2KV C0G/NP0 4540
$54.83000
382 - Immediate
KEMETKEMET
1
399-13342-2-ND
399-13342-1-ND
399-13342-6-ND
SMD Indust C0G HVHT200C Pulse
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.068µF±10%2000V (2kV)C0G, NP0-55°C ~ 200°CLow ESL, High Voltage, High Temperature-Downhole-Surface Mount, MLCCNonstandard SMD0.449"" L x 0.402"" W (11.40mm x 10.20mm)-0.106"" (2.70mm)--
H, Pulse Discharge
CAP CER 0.056UF 2KV C0G/NP0 4540
$55.13000
56 - Immediate
KEMETKEMET
1
399-13341-2-ND
399-13341-1-ND
399-13341-6-ND
SMD Indust C0G HVHT200C Pulse
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.056µF±10%2000V (2kV)C0G, NP0-55°C ~ 200°CLow ESL, High Voltage, High Temperature-Downhole-Surface Mount, MLCCNonstandard SMD0.449"" L x 0.402"" W (11.40mm x 10.20mm)-0.087"" (2.20mm)--
H, Pulse Discharge
CAP CER 0.018UF 3.5KV NP0 4540
$63.45000
76 - Immediate
KEMETKEMET
1
399-13344-2-ND
399-13344-1-ND
399-13344-6-ND
SMD Indust C0G HVHT200C Pulse
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018µF±10%3500V (3.5kV)C0G, NP0-55°C ~ 200°CLow ESL, High Voltage, High Temperature-Downhole-Surface Mount, MLCCNonstandard SMD0.449"" L x 0.402"" W (11.40mm x 10.20mm)-0.106"" (2.70mm)--
H, Pulse Discharge
CAP CER 0.027UF 3KV C0G/NP0 4540
$64.10000
84 - Immediate
KEMETKEMET
1
399-13343-2-ND
399-13343-1-ND
399-13343-6-ND
SMD Indust C0G HVHT200C Pulse
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.027µF±10%3000V (3kV)C0G, NP0-55°C ~ 200°CLow ESL, High Voltage, High Temperature-Downhole-Surface Mount, MLCCNonstandard SMD0.449"" L x 0.402"" W (11.40mm x 10.20mm)-0.106"" (2.70mm)--
Showing
1 - 6
of 6