Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CAP CER 100UF 6.3V X5R 1206
CAP CER 100UF 6.3V X5R 1206
$1.06000
0 - Immediate
TDK CorporationTDK Corporation
1
445-C2012X5R2A475K125ACTR-ND
445-C2012X5R2A475K125ACCT-ND
445-C2012X5R2A475K125ACDKR-ND
C
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%100VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
CAP CER 10UF 100V X6S 1206
CAP CER 10UF 100V X6S 1206
$1.99000
0 - Immediate
TDK CorporationTDK Corporation
1
445-C3216X6S2A106K160ACTR-ND
445-C3216X6S2A106K160ACCT-ND
445-C3216X6S2A106K160ACDKR-ND
C
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%100VX6S-55°C ~ 105°C--SMPS Filtering-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
Showing
1 - 2
of 2