Showing
of 58
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
1812 (4532 Metric) 3,20mm Tan
1812Y5000474KXTWS2
CAP CER 0.47UF 500V X7R 1812
Knowles Syfer
23,418
In Stock
1 : $8.41000
Cut Tape (CT)
500 : $5.14266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.47 µF±10%500VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)-0.126" (3.20mm)--
1812 (4532 Metric) 3,20mm Tan
1812Y2500105KXTWS2
CAP CER 1UF 250V X7R 1812
Knowles Syfer
4,964
In Stock
1 : $11.39000
Cut Tape (CT)
500 : $6.96536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%250VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)-0.126" (3.20mm)--
2220 (5750 Metric) 4,2mm Tan
2220Y2K00104KXTWS3
CAP CER 0.1UF 2KV X7R 2220
Knowles Syfer
4,206
In Stock
1 : $12.83000
Cut Tape (CT)
500 : $7.83662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%2000V (2kV)X7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
2220Y6300105KXTWS2
CAP CER 1UF 630V X7R 2220
Knowles Syfer
38,291
In Stock
1 : $13.52000
Cut Tape (CT)
500 : $8.26390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%630VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
2220Y1K50154KXTWS3
CAP CER 0.15UF 1.5KV X7R 2220
Knowles Syfer
2,074
In Stock
1 : $14.60000
Cut Tape (CT)
500 : $8.92404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.15 µF±10%1500V (1.5kV)X7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
2220Y1K00474KXTWS2
CAP CER 0.47UF 1KV X7R 2220
Knowles Syfer
8,354
In Stock
1 : $14.69000
Cut Tape (CT)
500 : $8.97080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.47 µF±10%1000V (1kV)X7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
2220Y1K20224KXTWS3
CAP CER 0.22UF 1.2KV X7R 2220
Knowles Syfer
6,706
In Stock
1 : $15.62000
Cut Tape (CT)
500 : $10.38304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±10%1200V (1.2kV)X7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
2220Y2000225KXTWS2
CAP CER 2.2UF 200V X7R 2220
Knowles Syfer
2,136
In Stock
1 : $21.03000
Cut Tape (CT)
500 : $13.98156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±10%200VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
1812 (4532 Metric) 3,20mm Tan
1812Y1K50563KXTWS2
CAP CER 0.056UF 1.5KV X7R 1812
Knowles Syfer
4,967
In Stock
1 : $5.01000
Cut Tape (CT)
500 : $2.34380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.056 µF±10%1500V (1.5kV)X7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)-0.126" (3.20mm)--
2220 (5750 Metric) 4,2mm Tan
2220Y5000105KXTWS2
CAP CER 1UF 500V X7R 2220
Knowles Syfer
4,704
In Stock
1 : $13.00000
Cut Tape (CT)
500 : $7.94308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%500VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
1812 (4532 Metric) 3,20mm Tan
1812Y1K00154KXTWS2
CAP CER 0.15UF 1KV X7R 1812
Knowles Syfer
711
In Stock
1 : $5.55000
Cut Tape (CT)
500 : $3.11088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.15 µF±10%1000V (1kV)X7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)-0.126" (3.20mm)--
1812 (4532 Metric) 3,20mm Tan
1812Y2500105KETWS2
CASE SIZE 1812 - FLEXICAP - 500V
Knowles Syfer
572
In Stock
1 : $9.03000
Cut Tape (CT)
500 : $5.05740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%250VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)-0.138" (3.50mm)--
1812 (4532 Metric) 3,20mm Tan
1812Y2500105KSTWS2
CAP CER 1UF 250V X7R 1812
Knowles Syfer
27
In Stock
1 : $4.36000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 µF±10%250VX7R-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)-0.126" (3.20mm)--
1812 200VDC 820NF 10% X7R(2R1)
1812Y2000824KJTWS2
1812 200VDC 820NF 10% X7R(2R1)
Knowles Syfer
0
In Stock
Check Lead Time
1 : $3.14000
Cut Tape (CT)
500 : $1.47418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.82 µF±10%200VX7R (2R1)-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.181" L x 0.126" W (4.60mm x 3.20mm)-0.138" (3.50mm)--
1812 250VDC 820NF 10% X7R(2R1)
1812Y2500824KJTWS2
1812 250VDC 820NF 10% X7R(2R1)
Knowles Syfer
0
In Stock
Check Lead Time
1 : $3.15000
Cut Tape (CT)
500 : $1.48134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.82 µF±10%250VX7R (2R1)-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.181" L x 0.126" W (4.60mm x 3.20mm)-0.138" (3.50mm)--
1812 (4532 Metric) 3,20mm Tan
1812Y2000105KJTWS2
CAP CER 1UF 200V X7R 1812
Knowles Syfer
0
In Stock
1 : $3.29000
Cut Tape (CT)
500 : $1.54976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%200VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)-0.126" (3.20mm)--
1812 200VDC 820NF 10% X7R(2R1) A
1812Y2000824KSTWS2
1812 200VDC 820NF 10% X7R(2R1) A
Knowles Syfer
0
In Stock
Check Lead Time
1 : $3.32000
Cut Tape (CT)
500 : $1.56092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.82 µF±10%200VX7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.181" L x 0.126" W (4.60mm x 3.20mm)-0.138" (3.50mm)--
1812 250VDC 820NF 10% X7R(2R1) A
1812Y2500824KSTWS2
1812 250VDC 820NF 10% X7R(2R1) A
Knowles Syfer
0
In Stock
Check Lead Time
1 : $3.50000
Cut Tape (CT)
500 : $1.64560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.82 µF±10%250VX7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.181" L x 0.126" W (4.60mm x 3.20mm)-0.138" (3.50mm)--
1812 200VDC 1UF 10% X7R(2R1) AEC
1812Y2000105KSTWS2
1812 200VDC 1UF 10% X7R(2R1) AEC
Knowles Syfer
1,000
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $1.83426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%200VX7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC1812 (4532 Metric)0.181" L x 0.126" W (4.60mm x 3.20mm)-0.138" (3.50mm)--
2220 (5750 Metric) 4,2mm Tan
2220Y5000105KJTWS2
CAP CER 1UF 500V X7R 2220
Knowles Syfer
0
In Stock
1 : $5.15000
Cut Tape (CT)
500 : $2.40570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%500VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 (5750 Metric) 4,2mm Tan
2220Y6300564KJTWS2
CAP CER 0.56UF 630V X7R 2220
Knowles Syfer
0
In Stock
1 : $5.19000
Cut Tape (CT)
500 : $2.42988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.56 µF±10%630VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.224" L x 0.197" W (5.70mm x 5.00mm)-0.177" (4.50mm)--
2220 630VDC 560NF 10% X7R(2R1) A
2220Y6300564KSTWS2
2220 630VDC 560NF 10% X7R(2R1) A
Knowles Syfer
0
In Stock
Check Lead Time
1 : $5.35000
Cut Tape (CT)
500 : $2.50138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.56 µF±10%630VX7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.220" L x 0.197" W (5.60mm x 5.00mm)-0.177" (4.50mm)--
2220 630VDC 680NF 10% X7R(2R1)
2220Y6300684KJTWS2
2220 630VDC 680NF 10% X7R(2R1)
Knowles Syfer
0
In Stock
Check Lead Time
1 : $5.87000
Cut Tape (CT)
500 : $2.74526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.68 µF±10%630VX7R (2R1)-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.220" L x 0.197" W (5.60mm x 5.00mm)-0.177" (4.50mm)--
2220 500VDC 820NF 10% X7R(2R1)
2220Y5000824KJTWS2
2220 500VDC 820NF 10% X7R(2R1)
Knowles Syfer
0
In Stock
Check Lead Time
1 : $6.18000
Cut Tape (CT)
500 : $2.89092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.82 µF±10%500VX7R (2R1)-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.220" L x 0.197" W (5.60mm x 5.00mm)-0.177" (4.50mm)--
2220 630VDC 680NF 10% X7R(2R1) A
2220Y6300684KSTWS2
2220 630VDC 680NF 10% X7R(2R1) A
Knowles Syfer
0
In Stock
Check Lead Time
1 : $6.21000
Cut Tape (CT)
500 : $2.90674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.68 µF±10%630VX7R (2R1)-55°C ~ 125°CSoft TerminationAEC-Q200Automotive, Boardflex Sensitive-Surface Mount, MLCC2220 (5750 Metric)0.220" L x 0.197" W (5.60mm x 5.00mm)-0.177" (4.50mm)--
Showing
of 58

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.