Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
ECK-DGL151MB
ECK-DGL151MB
CAP CER 150PF 250VAC Y5P RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete150 pF±20%250VY5P (B)-25°C ~ 85°C--General Purpose-Through HoleRadial, Disc0.315" Dia (8.00mm)0.433" (11.00mm)-0.295" (7.50mm)Straight
ECK-DGL101MB
ECK-DGL101MB
CAP CER 100PF 250VAC Y5P RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete100 pF±20%250VY5P (B)-25°C ~ 85°C--General Purpose-Through HoleRadial, Disc0.315" Dia (8.00mm)0.433" (11.00mm)-0.295" (7.50mm)Straight
ECK-DGL681MB
ECK-DGL681MB
CAP CER 680PF 250VAC Y5P RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete680 pF±20%250VY5P (B)-25°C ~ 85°C--General Purpose-Through HoleRadial, Disc0.354" Dia (9.00mm)0.472" (12.00mm)-0.295" (7.50mm)Straight
ECK-DGL102ME
ECK-DGL102ME
CAP CER 1000PF 250VAC Y5U RADIAL
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete1000 pF±20%250VY5U (E)-25°C ~ 85°C--General Purpose-Through HoleRadial, Disc0.354" Dia (9.00mm)0.472" (12.00mm)-0.295" (7.50mm)Straight
Showing
of 4

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.