Showing
1 - 25
of 1,231
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
$3.00000
8,135 - Immediate
KEMETKEMET
1
1001-2157-2-ND
1001-2157-1-ND
1001-2157-6-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
$2.78000
13,430 - Immediate
KEMETKEMET
1
1001-2156-2-ND
1001-2156-1-ND
1001-2156-6-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityR (0.01%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
$2.78000
5,420 - Immediate
KEMETKEMET
1
1001-2155-2-ND
1001-2155-1-ND
1001-2155-6-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
$2.78000
4,015 - Immediate
KEMETKEMET
1
1001-2339-2-ND
1001-CDR33BX104AKUS7956CT-ND
1001-CDR33BX104AKUS7956DKR-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.022UF 100V BX 1210
$2.39000
395 - Immediate
KEMETKEMET
1
1001-2452-2-ND
1001-2452-1-ND
1001-2452-6-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.022 µF±10%100VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.047UF 50V 10% BX 1210
$1.94000
381 - Immediate
KEMETKEMET
1
1001-2330-ND
Military, MIL-PRF-55681, CDR33
Bulk
Active0.047 µF±10%50VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
$3.32000
312 - Immediate
KEMETKEMET
1
1001-2159-2-ND
1001-2159-1-ND
1001-2159-6-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.082UF 50V BX 1210
$4.04000
162 - Immediate
KEMETKEMET
1
1001-2455-2-ND
1001-2455-1-ND
1001-2455-6-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.082 µF±10%50VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.027UF 100V BX 1210
$2.24000
141 - Immediate
KEMETKEMET
1
1001-2453-2-ND
1001-2453-1-ND
1001-2453-6-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.027 µF±10%100VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
$2.88000
509 - Immediate
KEMETKEMET
1
1001-2449-2-ND
1001-2449-1-ND
1001-2449-6-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.068UF 50V BX 1210
$3.43000
174 - Immediate
KEMETKEMET
1
1001-2454-2-ND
1001-2454-1-ND
1001-2454-6-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.068 µF±10%50VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 1200PF 100V BP 1210
$8.75000
1 - Immediate
KEMETKEMET
1
1001-2450-2-ND
1001-2450-1-ND
1001-2450-6-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1200 pF±1%100VBP-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.047UF 50V 10% BX 1210
$0.63507
0 - Immediate
KEMETKEMET
25,000
Non-Stock
CDR33BX473AKUR-ND
Military, MIL-PRF-55681, CDR33
Bulk
Active0.047 µF±10%50VBX-55°C ~ 125°C--High ReliabilityR (0.01%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.047UF 50V 10% BX 1210
$0.88587
0 - Immediate
KEMETKEMET
25,000
Non-Stock
CDR33BX473AKUP-ND
Military, MIL-PRF-55681, CDR33
Bulk
Active0.047 µF±10%50VBX-55°C ~ 125°C--High ReliabilityP (0.1%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V 10% BX 1210
$0.89176
0 - Immediate
KEMETKEMET
25,000
Non-Stock
CDR33BX104AKUP-ND
Military, MIL-PRF-55681, CDR33
Bulk
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityP (0.1%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
$0.91021
0 - Immediate
KEMETKEMET
25,000
Non-Stock
CDR33BX104AKUM-ND
Military, MIL-PRF-55681, CDR33
Bulk
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityM (1%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric) 1,25mm
CAP CER 0.1UF 50V BX 1210
$0.95000
27 - Immediate
Vishay VitramonVishay Vitramon
1
Non-Stock
1119-1008-2-ND
1119-1008-1-ND
1119-1008-6-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.049" (1.25mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
$0.98569
0 - Immediate
KYOCERA AVXKYOCERA AVX
5,000
Non-Stock
CDR33BX104AMUS-ND
Military, MIL-PRF-55681, CDR33
Bulk
Active0.1 µF±20%50VBX-55°C ~ 125°C--High ReliabilityS (0.001%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
$1.01944
0 - Immediate
KEMETKEMET
2,500
Non-Stock
CDR33BX104AKUM7956-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityM (1%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
MARKETPLACE PRODUCT
$0.80750
1,270 - Immediate
WECKEMET
40
Non-Stock
2266-CDR33BX104AKYM-ND
CDR33BX104AKYM-ND
Military, MIL-PRF-55681, CDR33
Bulk
Bulk
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityM (1%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
$1.02006
0 - Immediate
KEMETKEMET
25,000
Non-Stock
CDR33BX104AKYP-ND
Military, MIL-PRF-55681, CDR33
Bulk
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityP (0.1%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V BX 1210
$1.02006
0 - Immediate
KEMETKEMET
25,000
Non-Stock
CDR33BX104AKYR-ND
Military, MIL-PRF-55681, CDR33
Bulk
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityR (0.01%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V 10% BX 1210
$1.02348
0 - Immediate
KEMETKEMET
2,500
Non-Stock
CDR33BX104AKUR7956-ND
Military, MIL-PRF-55681, CDR33
Tape & Reel (TR)
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityR (0.01%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V 10% BX 1210
$1.05099
0 - Immediate
KEMETKEMET
25,000
Non-Stock
CDR33BX104AKSM-ND
Military, MIL-PRF-55681, CDR33
Bulk
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityM (1%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
1210 (3225 Metric)
CAP CER 0.1UF 50V 10% BX 1210
$1.05099
0 - Immediate
KEMETKEMET
25,000
Non-Stock
CDR33BX104AKSP-ND
Military, MIL-PRF-55681, CDR33
Bulk
Active0.1 µF±10%50VBX-55°C ~ 125°C--High ReliabilityP (0.1%)Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.059" (1.50mm)--
Showing
1 - 25
of 1,231

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.