12 µF Ceramic Capacitors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
1210 (3225 Metric) 3,20x2,50x2,80mm
CAP CER 12UF 10V X5R 1210
KEMET
4,811
In Stock
1 : $1.80000
Cut Tape (CT)
2,000 : $0.65073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 µF
±10%
10V
X5R
-55°C ~ 85°C
-
-
Bypass, Decoupling
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.041" (1.05mm)
-
-
148
In Stock
1 : $138.31000
Bulk
Bulk
Active
12 µF
±10%
500V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial
1.450" L x 0.720" W (36.83mm x 18.30mm)
-
0.320" (8.13mm)
1.375" (34.92mm)
Straight
TurboCap ST12
CAP CER 12UF 100V X7R SMD
KYOCERA AVX
20
In Stock
35
Factory
1 : $47.32000
Bulk
Bulk
Active
12 µF
±20%
100V
X7R
-55°C ~ 125°C
Low ESL (Stacked)
-
SMPS Filtering, Bypass, Decoupling
-
Surface Mount, MLCC
Stacked SMD, 10 J-Lead
0.575" L x 0.250" W (14.61mm x 6.35mm)
-
0.140" (3.56mm)
-
J-Lead
1206 (3216 Metric) 1,80mm
CAP CER 12UF 6.3V X5R 1206
KEMET
0
In Stock
2,000 : $0.39112
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
12 µF
±10%
6.3V
X5R
-55°C ~ 85°C
-
-
Bypass, Decoupling
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.071" (1.80mm)
-
-
1210 (3225 Metric) 3,20x2,50x2,80mm
CAP CER 12UF 6.3V X5R 1210
KEMET
0
In Stock
Check Lead Time
2,000 : $0.65073
Tape & Reel (TR)
Tape & Reel (TR)
Active
12 µF
±10%
6.3V
X5R
-55°C ~ 85°C
-
-
Bypass, Decoupling
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.041" (1.05mm)
-
-
0
In Stock
Check Lead Time
150 : $10.74460
Bulk
-
Bulk
Active
12 µF
-
250V
-
-
-
-
-
-
-
-
-
-
-
-
-
CAP CER 12UF 50V X7R 8SMD JLEAD
CAP CER 12UF 50V X7R 8SMD JLEAD
KYOCERA AVX
0
In Stock
Check Lead Time
36 : $139.89250
Bulk
Bulk
Active
12 µF
±10%
50V
X7R
-55°C ~ 125°C
Low ESL (Stacked)
-
SMPS Filtering, Bypass, Decoupling
-
Surface Mount, MLCC
Stacked SMD, 8 J-Lead
-
-
-
-
J-Lead
1210 (3225 Metric) 3,20x2,50x2,80mm
CAP CER 12UF 16V X5R 1210
KEMET
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
12 µF
±10%
16V
X5R
-55°C ~ 85°C
-
-
Bypass, Decoupling
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.055" (1.40mm)
-
-
0
In Stock
Active
Bulk
Active
12 µF
±10%
100V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Through Hole
Radial
0.929" L x 0.250" W (23.60mm x 6.35mm)
1.224" (31.10mm)
-
0.799" (20.30mm)
Straight
0
In Stock
Discontinued at DigiKey
Tray
Discontinued at DigiKey
12 µF
±10%
100V
X7R
-55°C ~ 125°C
Low ESR
-
RF, Microwave, High Frequency
-
Surface Mount, MLCC
Stacked SMD, 8 J-Lead
0.387" L x 0.310" W (9.84mm x 7.87mm)
-
0.425" (10.80mm)
-
J-Lead
RH5
CAP CER 12UF 100V X7R SMD
KYOCERA AVX
0
In Stock
Active
Tray
Active
12 µF
±20%
100V
X7R
-55°C ~ 125°C
Low ESL (Stacked)
-
SMPS Filtering, Bypass, Decoupling
-
Surface Mount, MLCC
Stacked SMD, 8 J-Lead
0.421" L x 0.421" W (10.70mm x 10.70mm)
-
-
-
J-Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
12 µF
±20%
16V
X5R
-55°C ~ 85°C
-
-
Bypass, Decoupling
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.055" (1.40mm)
-
-
L1WJ30C825MS36
CAP CER KPS MIL STACK
KEMET
0
In Stock
Active
Tray
Active
12 µF
±10%
500V
X7R
-55°C ~ 125°C
Low ESL (Stacked)
-
SMPS Filtering
-
Surface Mount, MLCC
Stacked SMD, 20 J-Lead
1.012" L x 0.500" W (25.72mm x 12.70mm)
-
0.650" (16.50mm)
0.100" (2.54mm)
J-Lead
Showing
of 13

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.