Edgeboard Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
HSEC8-130-01-L-DV-A
CONN EDGE DUAL FMALE 60POS 0.031
Samtec Inc.
4,142
In Stock
70
Factory
1 : $3.37000
Tray
Tray
Active
Non Specified - Dual Edge
Female
30
60
0.062" (1.57mm)
2
0.031" (0.80mm)
Dual
Board Guide, Locking Ramp
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
HSEC8-160-01-x-DV-A-BL
CONN EDGE DUAL FML 120POS 0.031
Samtec Inc.
859
In Stock
126
Factory
1 : $8.32000
Tray
Tray
Active
Non Specified - Dual Edge
Female
60
120
0.062" (1.57mm)
2
0.031" (0.80mm)
Dual
Board Guide, Board Lock
Surface Mount
Solder
Beryllium Copper
Gold
10.0µin (0.25µm)
Cantilever
Black
-
-55°C ~ 125°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.