Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
CONN EDGE DUAL FMALE 44POS 0.156
582776-1
CONN EDGE DUAL FMALE 44POS 0.156
TE Connectivity AMP Connectors
0
In Stock
Active
Tray
ActiveNon Specified - Dual EdgeFemale22440.055" ~ 0.070" (1.40mm ~ 1.78mm)20.156" (3.96mm)Dual-Panel MountSolder Eyelet(s)Phosphor BronzeGold--BlueTop Mount Opening, Unthreaded, 0.125" (3.18mm) Dia-40°C ~ 85°C
CONN EDGE DUAL FMALE 20POS 0.156
583599-1
CONN EDGE DUAL FMALE 20POS 0.156
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tray
ObsoleteNon Specified - Dual EdgeFemale22200.055" ~ 0.070" (1.40mm ~ 1.78mm)20.156" (3.96mm)Dual-Through Hole, Right AngleSolderPhosphor BronzeGold15.0µin (0.38µm)-BlackSide Mount Opening, Unthreaded, 0.125" (3.18mm) Dia-
CONN EDGE DUAL FMALE 30POS 0.156
582772-3
CONN EDGE DUAL FMALE 30POS 0.156
TE Connectivity AMP Connectors
0
In Stock
Active
Tray
ActiveNon Specified - Dual EdgeFemale15300.055" ~ 0.070" (1.40mm ~ 1.78mm)20.156" (3.96mm)Dual-Panel MountSolder Eyelet(s)Phosphor BronzeGold---Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia-
CONN EDGE DUAL FMALE 44POS 0.156
5-582776-1
CONN EDGE DUAL FMALE 44POS 0.156
TE Connectivity AMP Connectors
0
In Stock
Active
Tray
ActiveNon Specified - Dual EdgeFemale22440.055" ~ 0.070" (1.40mm ~ 1.78mm)20.156" (3.96mm)Dual-Panel MountSolder Eyelet(s)Phosphor BronzeGold--BlueTop Mount Opening, Unthreaded, 0.125" (3.18mm) Dia-40°C ~ 85°C
0
In Stock
Active
Bulk
ActiveNon Specified - Dual EdgeFemale15300.055" ~ 0.070" (1.40mm ~ 1.78mm)20.156" (3.96mm)Dual-Panel MountSolder Eyelet(s)Phosphor Bronze----Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia-
CONN EDGE DUAL FMALE 60POS GOLD
5-145066-1
CONN EDGE DUAL FMALE 60POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveNon Specified - Dual EdgeFemale-600.055" ~ 0.070" (1.40mm ~ 1.78mm)2-Dual-Through HoleSolderPhosphor BronzeGold--Black--
Showing
1 - 6
of 6

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.