Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Adapter Type
Number of Positions
Card Thickness
Mounting Type
Flange Feature
Contact Material
Contact Finish
Contact Finish Thickness
Housing Material
CONN EDGE ADAPT CARD-HDR 8POS
CONN EDGE ADAPT CARD-HDR 8POS
$4.67658
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
3,200
Non-Stock
292204-2-ND
-
Bulk
ActiveCard Slot to Male Pin Header8 (4 Dual)0.062" (1.57mm)Panel MountTop Opening, Unthreaded, 0.138" (3.5mm) Dia - PanelCopper Alloy--Polybutylene Terephthalate (PBT), Glass Filled
CONN EDGE ADAPT CARD-HDR 8POS
CONN EDGE ADAPT CARD-HDR 8POS
$3.47209
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
2,000
Non-Stock
292204-3-ND
-
Bulk
ActiveCard Slot to Male Pin Header8 (4 Dual)0.062" (1.57mm)Panel MountTop Opening, Unthreaded, 0.138" (3.5mm) Dia - PanelCopper AlloyGold15.0µin (0.38µm)Polybutylene Terephthalate (PBT), Glass Filled
Showing
1 - 2
of 2

Card Edge Connectors - Adapters


Card Edge Adapter Connectors are designed to mate a card edge board directly to another one, or to a cable with a socket connector. The adapter types are card slot to card slot, or card slot to male pin header.  The mounting types are free-hanging or panel mount, with the number of contact positions ranging from 8 (4 dual) to 120.