Polypropylene (PP), Metallized Film Capacitors

Results: 51,384
Manufacturer
Cornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)Eaton - Electronics DivisionEPCOS - TDK ElectronicsKEMETKYOCERA AVXMeritekNichiconPanasonic Electronic ComponentsRubyconSongtian Electronics Co., LtdTDK CorporationVishay Beyschlag/Draloric/BC ComponentsVishay Roederstein
Series
-170171460462464704M730P735P760M761M779P
Packaging
-BagBoxBulkCut Tape (CT)StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Capacitance
47 pF51 pF56 pF62 pF68 pF75 pF82 pF91 pF100 pF110 pF120 pF130 pF
Tolerance
-15%, 0%-5%, +10%-5%, +15%-1%, +5%0%, +10%0%, +15%±1%±2%±2.5%±3%±3.5%±5%±6%±10%
Voltage Rating - AC
25V40V63V70V84V90V100V105V110V120V125V140V
Voltage Rating - DC
63V100V160V200V250V300V330V350V370V400V410V420V
ESR (Equivalent Series Resistance)
0.5 mOhms0.6 mOhms0.62 mOhms0.7 mOhms0.75 mOhms0.78 mOhms0.8 mOhms0.81 mOhms0.82 mOhms0.85 mOhms0.9 mOhms0.95 mOhms
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 70°C-55°C ~ 75°C-55°C ~ 85°C-55°C ~ 90°C-50°C ~ 105°C-50°C ~ 85°C-45°C ~ 85°C
Mounting Type
-Chassis MountChassis Mount, Requires Holder/BracketChassis, Stud MountThrough Hole
Package / Case
12-DIP-AxialAxial, Can - Screw TerminalsAxial, CanNonstandardRadial - 12 LeadsRadial - 4 LeadsRadial - 5 LeadsRadial - 6 LeadsRadialRadial, Can - 3 LeadRadial, Can - 4 LeadRadial, Can - 5 Lead
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)0.217" Dia x 0.433" L (5.50mm x 11.00mm)0.217" Dia x 0.453" L (5.50mm x 11.50mm)0.217" Dia x 0.551" L (5.50mm x 14.00mm)0.217" Dia x 0.571" L (5.50mm x 14.50mm)0.236" Dia x 0.433" L (6.00mm x 11.00mm)0.236" Dia x 0.551" L (6.00mm x 14.00mm)0.236" Dia x 0.571" L (6.00mm x 14.50mm)0.236" Dia x 0.591" L (6.00mm x 15.00mm)0.236" Dia x 0.650" L (6.00mm x 16.50mm)0.236" Dia x 0.669" L (6.00mm x 17.00mm)0.236" Dia x 0.685" L (6.00mm x 17.40mm)
Height - Seated (Max)
0.256" (6.50mm)0.276" (7.00mm)0.283" (7.20mm)0.295" (7.50mm)0.299" (7.60mm)0.307" (7.80mm)0.315" (8.00mm)0.319" (8.10mm)0.323" (8.20mm)0.327" (8.30mm)0.331" (8.40mm)0.335" (8.50mm)
Termination
-Insulated Flexible LeadsPC Pins - Long LeadsPC PinsQuick Connect - 0.110" (2.8mm)Quick Connect - 0.187" (4.7mm)Quick Connect - 0.189" (4.8mm)Quick Connect - 0.250" (6.3mm)Quick Connect, DisconnectScrew Terminal, Wire LeadScrew TerminalsScrewless - Spring Cage, Tension ClampSolder LugTerminal Block
Lead Spacing
0.197" (5.00mm)0.244" (6.20mm)0.256" (6.50mm)0.295" (7.50mm)0.300" (7.62mm)0.374" (9.50mm)0.375" (9.52mm)0.394" (10.00mm)0.402" (10.20mm)0.433" (11.00mm)0.492" (12.50mm)0.500" (12.70mm)
Applications
3 Phase3 Phase, Power Factor Correction (PFC)-Audio; DC Link, DC FilteringAudio; High Frequency, Switching; High Pulse, DV/DTAudio; High Frequency, Switching; High Pulse, DV/DT; SnubberAudio; High Pulse, DV/DTAutomotiveAutomotive; DC Link, DC FilteringAutomotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DTAutomotive; DC Link, DC Filtering; High Pulse, DV/DT; SnubberAutomotive; EMI, RFI Suppression
Ratings
-AEC-Q200AEC-Q200, X1AEC-Q200, X1, Y2AEC-Q200, X2AEC-Q200, Y1AEC-Q200, Y2X1X1, Y2X2Y1Y2
Features
85C/85% Humidity85C/85% Humidity, THB, Low ESR, Low ESL, Long Life85C/85% Humidity; Low ESR, Low ESL-AC and PulseHigh TemperatureHigh Temperature, Long LifeLong LifeLong Life, Low ESLLong Life, Low ESRLow ESLLow ESRLow ESR, Low ESLLow ESR; Low ESL; Long Life
Stocking Options
Environmental Options
Media
Marketplace Product
51,384Results
Applied FiltersRemove All

Showing
of 51,384
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
ECQ-UAAF104M
ECQ-UAAF104M
CAP FILM 0.1UF 20% 275VAC RADIAL
Panasonic Electronic Components
34,024
In Stock
1 : $0.64000
Bulk
Bulk
Not For New Designs0.1 µF±20%275V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.689" L x 0.197" W (17.50mm x 5.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
R46 Series 18mm
R46KI3100JBM1K
CAP FILM 0.1UF 10% 560VDC RADIAL
KEMET
11,984
In Stock
1 : $0.66000
Bulk
Bulk
Active0.1 µF±10%275V560VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.236" W (18.00mm x 6.00mm)0.437" (11.10mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
PHE850 Series 9mm
PHE850EA4220MA01R17
CAP FILM 2200PF 20% 1.25KVDC RAD
KEMET
12,233
In Stock
1 : $0.79000
Bulk
Bulk
Active2200 pF±20%300V1250V (1.25kV)Polypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionY2-
MKP Series, Radial
104MKP275K
CAP FILM 0.1UF 10% 310VAC RADIAL
Cornell Dubilier / Illinois Capacitor
77,735
In Stock
62,000
Factory
1 : $0.80000
Bulk
Bulk
Active0.1 µF±10%310V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.445" (11.30mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
ECQ-UAAF224M
ECQ-UAAF224M
CAP FILM 0.22UF 20% 275VAC RAD
Panasonic Electronic Components
287,234
In Stock
1 : $0.86000
Bulk
Bulk
Not For New Designs0.22 µF±20%275V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.689" L x 0.295" W (17.50mm x 7.50mm)0.571" (14.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
PHE850 Series 13mm
PHE850EA4470MA03R17
CAP FILM 4700PF 20% 1.25KVDC RAD
KEMET
22,278
In Stock
1 : $0.96000
Bulk
Bulk
Active4700 pF±20%300V1250V (1.25kV)Polypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.512" L x 0.197" W (13.00mm x 5.00mm)0.433" (11.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionY2-
MK(P,T) Series
B32021A3332M000
CAP FILM 3300PF 20% 1.5KVDC RAD
EPCOS - TDK Electronics
12,316
In Stock
1 : $0.96000
Bulk
Bulk
Active3300 pF±20%300V1500V (1.5kV)Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionY2-
PHE850EB5100MB04R17
PHE850EB5100MB04R17
CAP FILM 10000PF 1.25KVDC RAD
KEMET
53,520
In Stock
1 : $0.99000
Bulk
Bulk
Active10000 pF±20%300V1250V (1.25kV)Polypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.709" L x 0.217" W (18.00mm x 5.50mm)0.413" (10.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionY2-
MK(P,T) Series
B81123C1102M000
CAP FILM 1000PF 20% 500VAC RAD
EPCOS - TDK Electronics
90,287
In Stock
1 : $1.02000
Bulk
Bulk
Active1000 pF±20%500V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.413" (10.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, Y185C/85% Humidity
ECW-F(E) Series
ECW-FE2W105K
CAP FILM 1UF 10% 450VDC RADIAL
Panasonic Electronic Components
182,228
In Stock
1 : $1.03000
Bulk
Bulk
Active1 µF±10%84V450VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial0.689" L x 0.276" W (17.50mm x 7.00mm)0.512" (13.00mm)PC Pins0.591" (15.00mm)EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT--
B32xx2, B811xx Series
B32652A2222J000
CAP FILM 2200PF 5% 2KVDC RADIAL
EPCOS - TDK Electronics
6,825
In Stock
1 : $1.03000
Bulk
Bulk
Active2200 pF±5%700V2000V (2kV)Polypropylene (PP), Metallized--55°C ~ 100°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)Automotive; DC Link, DC Filtering; High Pulse, DV/DT; SnubberAEC-Q200-
R4x & R76 Series
R413I222000M1M
CAP FILM 0.022UF 20% 1KVDC RAD
KEMET
26,479
In Stock
1 : $1.15000
Bulk
Bulk
Active0.022 µF±20%300V1000V (1kV)Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.236" W (18.00mm x 6.00mm)0.476" (12.10mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, X1, Y2-
93,816
In Stock
1 : $1.16000
Bulk
Bulk
Active0.1 µF±20%310V630VPolypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.492" L x 0.236" W (12.50mm x 6.00mm)0.472" (12.00mm)PC Pins0.394" (10.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, X2-
MK(P,T) Series
B81123C1222M000
CAP FILM 2200PF 20% 500VAC RAD
EPCOS - TDK Electronics
247,077
In Stock
1 : $1.22000
Bulk
Bulk
Active2200 pF±20%500V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, Y185C/85% Humidity
B32xx1, B811xx Series
B32021A3682M289
CAP FILM 6800PF 20% 1.5KVDC RAD
EPCOS - TDK Electronics
31,283
In Stock
1 : $1.22000
Cut Tape (CT)
830 : $0.38843
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active6800 pF±20%300V1500V (1.5kV)Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.512" L x 0.197" W (13.00mm x 5.00mm)0.433" (11.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionY2-
PHE850EB5220MB06R17
PHE850EB5220MB06R17
CAP FILM 0.022UF 1.25KVDC RAD
KEMET
37,012
In Stock
1 : $1.27000
Bulk
Bulk
Active0.022 µF±20%300V1250V (1.25kV)Polypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.709" L x 0.295" W (18.00mm x 7.50mm)0.571" (14.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionY2-
B32xxx, B811xx Series
B32912A3104M000
CAP FILM 0.1UF 20% 760VDC RADIAL
EPCOS - TDK Electronics
13,540
In Stock
1 : $1.29000
Bulk
Bulk
Active0.1 µF±20%330V760VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX1-
PHE840MB6100MB05R17
PHE840MB6100MB05R17
CAP FILM 0.1UF 20% 760VDC RADIAL
KEMET
5,291
In Stock
1 : $1.29000
Bulk
Bulk
Active0.1 µF±20%275V760VPolypropylene (PP), Metallized--55°C ~ 105°CThrough HoleRadial0.709" L x 0.217" W (18.00mm x 5.50mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32xx2, B811xx Series
B32652A0104J000
CAP FILM 0.1UF 5% 1KVDC RADIAL
EPCOS - TDK Electronics
16,531
In Stock
1 : $1.33000
Bulk
Bulk
Active0.1 µF±5%250V1000V (1kV)Polypropylene (PP), Metallized--55°C ~ 100°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)Automotive; DC Link, DC Filtering; High Pulse, DV/DT; SnubberAEC-Q200-
WCAP-FT-18
890334025045
CAP FILM 0.68UF 10% 310VAC RAD
Würth Elektronik
2,251
In Stock
1 : $1.40000
Bulk
Bulk
Active0.68 µF±10%310V-Polypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial0.709" L x 0.394" W (18.00mm x 10.00mm)0.650" (16.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32xxx, B811xx Series
B32912A3104M189
CAP FILM 0.1UF 20% 760VDC RADIAL
EPCOS - TDK Electronics
1,197
In Stock
1 : $1.42000
Cut Tape (CT)
900 : $0.52952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active0.1 µF±20%330V760VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX1-
10,826
In Stock
1 : $1.43000
Bulk
Bulk
Active1000 pF±20%310V630VPolypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.394" L x 0.157" W (10.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.295" (7.50mm)EMI, RFI SuppressionX2-
B32xxx, B811xx Series
B32912B3154M000
CAP FILM 0.15UF 20% 760VDC RAD
EPCOS - TDK Electronics
1,101
In Stock
1 : $1.55000
Bulk
Bulk
Active0.15 µF±20%330V760VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX1-
R46 SERIES
R46KN410000N2M
CAP FILM 1UF 20% 560VDC RADIAL
KEMET
10,301
In Stock
1 : $1.62000
Bulk
Bulk
Active1 µF±20%275V560VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial1.043" L x 0.394" W (26.50mm x 10.00mm)0.732" (18.60mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
PHE850EB5470MB14R17
PHE850EB5470MB14R17
CAP FILM 0.047UF 1.25KVDC RAD
KEMET
5,905
In Stock
1 : $1.63000
Bulk
Bulk
Active0.047 µF±20%300V1250V (1.25kV)Polypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.709" L x 0.374" W (18.00mm x 9.50mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionY2-
Showing
of 51,384

Polypropylene (PP), Metallized Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.