KEMET Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,584 In Stock | 1 : $1.83000 Bulk | Bulk | Active | 0.1 µF | ±5% | 400V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.236" W (26.50mm x 6.00mm) | 0.594" (15.10mm) | PC Pins | 0.886" (22.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
8,598 In Stock | 1 : $4.33000 Cut Tape (CT) 600 : $2.03670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4700 pF | ±20% | 250V | 1500V (1.5kV) | Paper, Metallized | - | -40°C ~ 100°C | Surface Mount | Nonstandard | 0.500" L x 0.453" W (12.70mm x 11.50mm) | 0.264" (6.70mm) | Solder Pads | - | EMI, RFI Suppression | Y2 | - | |||
2,372 In Stock | 1 : $3.05000 Bulk | Bulk | Active | 1 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.795" (20.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
315 In Stock | 1 : $6.04000 Bulk | Bulk | Active | 8 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 7.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.150" (29.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
15,834 In Stock | 1 : $6.30000 Bulk | Bulk | Active | 0.22 µF | ±5% | 650V | 1600V (1.6kV) | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.610" W (26.00mm x 15.50mm) | 0.965" (24.50mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching | - | - | |||
378 In Stock | 1 : $7.52000 Bulk | Bulk | Active | 4.7 µF | ±20% | 310V | - | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.689" W (31.50mm x 17.50mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
1,393 In Stock | 1 : $8.68000 Tray | Tray | Active | 10 µF | ±10% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.634" L x 1.181" W (41.50mm x 30.00mm) | 1.776" (45.10mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | - | |||
2,781 In Stock | 1 : $14.75000 Bulk | Bulk | Active | 2.7 µF | ±5% | 400V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.827" W (41.00mm x 21.00mm) | 1.496" (38.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | |||
4,866 In Stock | 1 : $16.21000 Bulk | Bulk | Active | 20 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 4.2 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
1,176 In Stock | 1 : $18.53000 Bulk | Bulk | Active | 1 µF | ±5% | 630V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 3.3 mOhms | -40°C ~ 85°C | Chassis Mount | Rectangular Box | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.457" (37.00mm) | Screw Terminals | 1.004" (25.50mm) | DC Link, DC Filtering; Snubber | - | - | |||
228 In Stock | 1 : $27.71000 Box | Box | Active | 65 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 2.3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.571" (65.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
8,846 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.16766 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.018 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
6,136 In Stock | 1 : $0.60000 Cut Tape (CT) 2,500 : $0.16787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.022 µF | ±5% | 30V | 50V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
6,753 In Stock | 1 : $0.72000 Cut Tape (CT) 2,500 : $0.17917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.027 µF | ±5% | 40V | 63V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
15,220 In Stock | 1 : $0.66000 Cut Tape (CT) 2,500 : $0.18390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.1 µF | ±5% | 63V | 100V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
10,785 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.18391 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.1 µF | ±10% | 30V | 50V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
162,071 In Stock | 1 : $0.86000 Cut Tape (CT) 1,700 : $0.25494 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.197" W (7.20mm x 5.00mm) | 0.398" (10.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
4,283 In Stock | 1 : $0.92000 Cut Tape (CT) 1,000 : $0.26926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.022 µF | ±10% | 300V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.476" (12.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X1, Y2 | - | |||
4,427 In Stock | 1 : $1.08000 Cut Tape (CT) 700 : $0.37171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 4700 pF | ±20% | 300V | 1250V (1.25kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.197" W (13.00mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | Y2 | - | |||
458,769 In Stock | 1 : $1.11000 Cut Tape (CT) 1,400 : $0.37293 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.437" (11.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
32,677 In Stock | 1 : $0.43000 Bulk | Bulk | Active | 1000 pF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.260" (6.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
5,487 In Stock | 1 : $0.47000 Bulk | Bulk | Active | 0.1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
6,562 In Stock | 1 : $0.56000 Bulk | Bulk | Active | 0.22 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.299" (7.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
6,490 In Stock | 1 : $0.59000 Box | Box | Active | 2200 pF | ±5% | 30V | 50V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
1,510 In Stock | 1 : $0.59000 Box | Box | Active | 3300 pF | ±5% | 40V | 63V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - |