Showing
of 1,472
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
1,463,137
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.04371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.055" (1.40mm)--
1,994,376
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.05079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%6.3VX5R-55°C ~ 85°CLow Profile-General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.037" (0.95mm)--
1,807,847
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.06063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
216,677
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.06063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
0805 (2012 Metric)
JMK212BJ226MG-T
CAP CER 22UF 6.3V X5R 0805
Taiyo Yuden
1,119,545
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.07257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 µF±20%6.3VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
MCASU21GSB7224MTNA01
JMK212BBJ226MGHT
CAP CER 22UF 6.3V X5R 0805
Taiyo Yuden
777,784
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.07556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 µF±20%6.3VX5R-55°C ~ 85°C-AEC-Q200Automotive-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
1,517,023
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.07787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.039" (1.00mm)--
MCASU21GSB7224MTNA01
LMK212BBJ226MG-T
CAP CER 22UF 10V X5R 0805
Taiyo Yuden
512,998
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 µF±20%10VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
0603 (1608 Metric)
AMK107BC6226MA-T
CAP CER 22UF 4V X6S 0603
Taiyo Yuden
61,135
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.07877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 µF±20%4VX6S-55°C ~ 105°C--SMPS Filtering-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.039" (1.00mm)--
845,845
In Stock
1 : $0.33000
Cut Tape (CT)
4,000 : $0.09182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16VX5R-55°C ~ 85°CLow Profile-General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.037" (0.95mm)--
3,451,741
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.09199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.039" (1.00mm)--
0805 (2012 Metric)
C2012X5R1A226M085AC
CAP CER 22UF 10V X5R 0805
TDK Corporation
161,839
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.09130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 µF±20%10VX5R-55°C ~ 85°CLow ESL-General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.039" (1.00mm)--
1,045,202
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.10011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 µF±20%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
0805 (2012 Metric) 1,40mm
KGM21AR50J226MU
CAP CER 22UF 6.3V X5R 0805
KYOCERA AVX
190,845
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.01mm x 1.25mm)-0.055" (1.40mm)--
428,129
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.10546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.055" (1.40mm)--
Ceramic Capacitor
GRM158C80G226ME01J
CAP CER 22UF 4V X6S 0402
Murata Electronics
30,051
In Stock
1 : $0.52000
Cut Tape (CT)
30,000 : $0.10900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%4VX6S-55°C ~ 105°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.031" (0.80mm)--
1206 (3216 Metric)
LMK316ABJ226ML-T
CAP CER 22UF 10V X5R 1206
Taiyo Yuden
525,190
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.11457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 µF±20%10VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
CM-0402(1005)
KGM05DR50J226MH
CAP CER 22UF 6.3V X5R 0402
KYOCERA AVX
124,854
In Stock
1 : $0.50000
Cut Tape (CT)
10,000 : $0.11625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.031" (0.80mm)--
CM-0402(1005)
KGM05DS60G226MH
CAP CER 22UF 4V X6S 0402
KYOCERA AVX
26,261
In Stock
13,440,000
Factory
1 : $0.53000
Cut Tape (CT)
10,000 : $0.11934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%4VX6S-55°C ~ 105°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.031" (0.80mm)--
0805 (2012 Metric) 1,52mm
KGM21AR51A226MU
CAP CER 22UF 10V X5R 0805
KYOCERA AVX
363,832
In Stock
414,000
Factory
1 : $0.49000
Cut Tape (CT)
3,000 : $0.12306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.060" (1.52mm)--
4,367,757
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.12628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16VX5R-55°C ~ 85°CLow Profile-General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.037" (0.95mm)--
0805 (2012 Metric)
LMK212BJ226MG-T
CAP CER 22UF 10V X5R 0805
Taiyo Yuden
2,062,515
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.12921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 µF±20%10VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
Ceramic Capacitor
GRM21BC81C226ME44K
CAP CER 22UF 16V X6S 0805
Murata Electronics
502,708
In Stock
1 : $0.60000
Cut Tape (CT)
10,000 : $0.13470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16VX6S-55°C ~ 105°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
551,563
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.13671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%10VX5R-55°C ~ 85°CLow Profile-General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.037" (0.95mm)--
C Series 0603(1608 Metric) 9
C1608X5R0J226M080AC
CAP CER 22UF 6.3V X5R 0603
TDK Corporation
2,985,277
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.13862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3VX5R-55°C ~ 85°CLow ESL-General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.039" (1.00mm)--
Showing
of 1,472

22 µF Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.