Showing
1 - 25
of 55,428
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CL-Series Capacitor
CL32B103KGFNNNE
CAP CER 10000PF 500V X7R 1210
Samsung Electro-Mechanics
743,062
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.10858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%500VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.057" (1.45mm)--
5,929,281
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.11054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.079" (2.00mm)--
316,939
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.11612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%100VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
145,995
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.12020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
164,952
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.12236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
68,704
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.12407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.067" (1.70mm)--
199,437
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.12854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%35VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
449,464
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.13443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
290,974
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.13485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%50VX7R-55°C ~ 125°CSoft Termination-General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.079" (2.00mm)--
1210 (3225 Metric)
TMK325BJ106KN-T
CAP CER 10UF 25V X5R 1210
Taiyo Yuden
35,204
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.15546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.083" (2.10mm)--
1210 (3225 Metric) 2,29mm X Code
12105C105KAT2A
CAP CER 1UF 50V X7R 1210
KYOCERA AVX
142,390
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.16056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.090" (2.29mm)--
413,407
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.16607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
314,559
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.17050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
143,901
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.17081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%35VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
1210 (3225 Metric)
HMK325B7105KN-T
CAP CER 1UF 100V X7R 1210
Taiyo Yuden
251,986
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.17338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%100VX7R-55°C ~ 125°CHigh Voltage-SMPS Filtering-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.083" (2.10mm)--
1210 (3225 Metric)
C3225X7R2E224K200AA
CAP CER 0.22UF 250V X7R 1210
TDK Corporation
82,379
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.18019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±10%250VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.087" (2.20mm)--
CL-Series Capacitor
CL32B225KCJSNNE
CAP CER 2.2UF 100V X7R 1210
Samsung Electro-Mechanics
1,086,719
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.18397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±10%100VX7R-55°C ~ 125°CSoft Termination-General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
725,743
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.18461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%50VX7R-55°C ~ 125°CSoft Termination-Boardflex Sensitive-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.079" (2.00mm)--
1210 (3225 Metric)
GMK325BJ225KN-T
CAP CER 2.2UF 35V X5R 1210
Taiyo Yuden
175,430
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±10%35VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.083" (2.10mm)--
1210 (3225 Metric)
GMK325BJ225MN-T
CAP CER 2.2UF 35V X5R 1210
Taiyo Yuden
9,387
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%35VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.083" (2.10mm)--
778,958
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.18965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
705,505
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.18968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
436,601
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.19217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
1210 (3225 Metric) 2,79mm Z Code
12105C475KAT2A
CAP CER 4.7UF 50V X7R 1210
KYOCERA AVX
290,721
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.19458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.110" (2.79mm)--
1210 (3225 Metric)
C3225X7R1C106M200AB
CAP CER 10UF 16V X7R 1210
TDK Corporation
114,111
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.19816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16VX7R-55°C ~ 125°CLow ESL-General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.087" (2.20mm)--
Showing
1 - 25
of 55,428

1210 (3225 Metric) Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.