Vishay Beyschlag/Draloric/BC Components Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,485 In Stock | 1 : $2.79000 Cut Tape (CT) 500 : $1.31528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 294 mA @ 100 Hz | - | 240 mOhms | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
5,275 In Stock | 1 : $3.00000 Cut Tape (CT) 500 : $1.40838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 2500 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | 490 mA @ 100 kHz | 240 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
21,983 In Stock | 1 : $3.00000 Cut Tape (CT) 250 : $1.58444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 80 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 620 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
3,353 In Stock | 1 : $3.41000 Cut Tape (CT) 500 : $1.60392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 1500 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 360 mA @ 100 Hz | 600 mA @ 100 kHz | 240 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
18,475 In Stock | 1 : $3.37000 Cut Tape (CT) 250 : $1.78344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 372 mA @ 100 Hz | - | 190 mOhms | - | 0.394" Dia (10.00mm) | 0.591" (15.00mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
3,980 In Stock | 1 : $3.83000 Cut Tape (CT) 500 : $1.80414 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 63 V | 1.3Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 350 mA @ 10 kHz | 550 mOhms | - | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
2,879 In Stock | 1 : $3.51000 Cut Tape (CT) 250 : $1.86204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 350 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
40,792 In Stock | 1 : $3.70000 Cut Tape (CT) 250 : $1.95896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 330 mA @ 100 Hz | 550 mA @ 100 kHz | 290 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
6,755 In Stock | 1 : $3.70000 Cut Tape (CT) 250 : $1.95896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 585 mA @ 100 Hz | 900 mA @ 100 kHz | 97 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
3,444 In Stock | 1 : $3.70000 Cut Tape (CT) 250 : $1.95896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 50 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 420 mA @ 100 Hz | 700 mA @ 100 kHz | 170 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
12,392 In Stock | 1 : $3.98000 Cut Tape (CT) 250 : $2.10296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | 690 mA @ 100 kHz | 130 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
3,534 In Stock | 1 : $4.31000 Cut Tape (CT) 250 : $2.28364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | - | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 390 mA @ 100 Hz | 650 mA @ 100 kHz | 210 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
7,737 In Stock | 1 : $4.72000 Cut Tape (CT) 200 : $2.82355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | - | 4000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 660 mA @ 100 Hz | 1.1 A @ 100 kHz | 85 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
1,213 In Stock | 1 : $4.72000 Cut Tape (CT) 200 : $2.82355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 100 V | - | 2500 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 252 mA @ 100 Hz | 420 mA @ 100 kHz | 500 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
5,945 In Stock | 1 : $5.94000 Cut Tape (CT) 150 : $3.53953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 63 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 630 mA @ 100 Hz | 1.05 A @ 100 kHz | 100 mOhms | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
7,843 In Stock | 1 : $6.06000 Cut Tape (CT) 100 : $3.90260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 50 V | - | 6000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 900 mA @ 100 Hz | 1.5 A @ 100 kHz | 52 mOhms | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
901 In Stock | 1 : $4.58000 Bulk | Bulk | Active | 1500 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.173 A @ 100 Hz | - | 38 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,171 In Stock | 1 : $4.64000 Bulk | Bulk | Active | 220 µF | ±20% | 63 V | - | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 330 mA @ 100 Hz | - | 200 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.508" L x 0.508" W (12.90mm x 12.90mm) | Surface Mount | Radial, Can - SMD | |||
8,214 In Stock | 1 : $8.34000 Cut Tape (CT) 100 : $5.63710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 63 V | - | 6000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 840 mA @ 100 Hz | 1.4 A @ 100 kHz | 72 mOhms | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.709" L x 0.709" W (18.00mm x 18.00mm) | Surface Mount | Radial, Can - SMD | |||
728 In Stock | 1 : $5.85000 Bulk | Bulk | Active | 470 µF | ±20% | 63 V | 287mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 980 mA @ 10 kHz | 130 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
935 In Stock | 1 : $5.94000 Bulk | Bulk | Active | 1000 µF | ±20% | 40 V | 190mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 1.17 A @ 10 kHz | 110 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
1,068 In Stock | 1 : $8.73000 Bulk | Bulk | Active | 3300 µF | ±20% | 40 V | 90mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 2.353 A @ 10 kHz | 40 mOhms | - | 0.709" Dia x 1.496" L (18.00mm x 38.00mm) | - | - | Through Hole | Axial, Can | |||
824 In Stock | 1 : $15.77000 Bulk | Bulk | Active | 470 µF | ±20% | 100 V | 330mOhm | 8000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 1.47 A @ 10 kHz | 280 mOhms | - | 0.827" Dia x 1.496" L (21.00mm x 38.00mm) | - | - | Through Hole | Axial, Can | |||
830 In Stock | 1 : $17.19000 Bulk | Bulk | Active | 10000 µF | ±20% | 40 V | 38mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 4.2 A @ 100 Hz | - | 28 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,292 In Stock | 1 : $21.39000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | 370mOhm | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | 1.036 A @ 10 kHz | 525 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In |