Showing
1 - 25
of 12,345
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
YXJ Series 8x11.5
50YXJ100MT78X11.5
CAP ALUM 100UF 20% 50V RADIAL
Rubycon
9,016
In Stock
1,000
Factory
1 : $0.58000
Cut Tape (CT)
1,000 : $0.15129
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose388.5 mA @ 120 Hz555 mA @ 100 kHz170 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLH Series 8mm
35ZLH220MEFCT78X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
125,171
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.19234
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose472.5 mA @ 120 Hz-56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
35TZV100M6.3X8
35TZV100M6.3X8
CAP ALUM 100UF 20% 35V SMD
Rubycon
13,957
In Stock
1 : $0.74000
Cut Tape (CT)
900 : $0.23151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive150 mA @ 120 Hz300 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
YXJ Series 10x16
16YXJ1000MT810X16
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
210,979
In Stock
3,000
Factory
1 : $0.77000
Cut Tape (CT)
500 : $0.26712
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose907.5 mA @ 120 Hz1.21 A @ 100 kHz62 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
ZLH Series
35ZLH330MEFCT810X12.5
CAP ALUM 330UF 20% 35V RADIAL
Rubycon
335,526
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.29536
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose731.5 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
PX Series 10mm
25PX1000MEFCT810X16
CAP ALUM 1000UF 20% 25V RADIAL
Rubycon
142,461
In Stock
500
Factory
1 : $1.05000
Cut Tape (CT)
500 : $0.36304
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose740 mA @ 120 Hz888 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
SGV-SERIES-10mm
35SGV220M10X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
177,662
In Stock
1 : $1.11000
Cut Tape (CT)
500 : $0.38210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive450 mA @ 120 Hz---0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
50TZV100M8X10.5
50TZV100M8X10.5
CAP ALUM 100UF 20% 50V SMD
Rubycon
7,347
In Stock
1 : $1.12000
Cut Tape (CT)
500 : $0.38790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive175 mA @ 120 Hz350 mA @ 100 kHz340 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
TXV SERIES 10.50mm
35TXV100M8X10.5
CAP ALUM 100UF 20% 35V SMD
Rubycon
71,685
In Stock
1 : $1.26000
Cut Tape (CT)
500 : $0.43382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V300mOhm2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive110 mA @ 120 Hz220 mA @ 100 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
16ZLH100MEFC5X11
16ZLH100MEFC5X11
CAP ALUM 100UF 20% 16V RADIAL
Rubycon
322,668
In Stock
1 : $0.46000
Bulk
Bulk
Active100 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose172.5 mA @ 120 Hz345 mA @ 100 kHz220 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
35TZV330M10X10.5
35TZV330M10X10.5
CAP ALUM 330UF 20% 35V SMD
Rubycon
117,675
In Stock
1 : $1.20000
Cut Tape (CT)
500 : $0.48066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive510 mA @ 120 Hz850 mA @ 100 kHz90 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
PX Series
25YXJ220M6.3X11
CAP ALUM 220UF 20% 25V RADIAL
Rubycon
292,256
In Stock
1 : $0.52000
Bulk
Bulk
Active220 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
THV SERIES 10mm
50THV100M10X10.5
CAP ALUM 100UF 20% 50V SMD
Rubycon
223,827
In Stock
1,000
Factory
1 : $1.32000
Cut Tape (CT)
500 : $0.52788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V250mOhm @ 100kHz3000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive175 mA @ 120 Hz350 mA @ 100 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
THV SERIES 10mm
35THV220M10X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
77,580
In Stock
1 : $1.41000
Cut Tape (CT)
500 : $0.56404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V200mOhm @ 100Hz3000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive300 mA @ 120 Hz500 mA @ 100 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
ZLH Series 6.30mm
35ZLH100MEFC6.3X11
CAP ALUM 100UF 20% 35V RADIAL
Rubycon
383,683
In Stock
1 : $0.56000
Bulk
Bulk
Active100 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose270 mA @ 120 Hz540 mA @ 100 kHz94 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ZLH Series 12.50mm
35ZLH1000MEFCG412.5X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
29,694
In Stock
1 : $1.51000
Cut Tape (CT)
500 : $0.63360
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.488 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
LLE Series 6.3
400LLE1MEFC6.3X11
CAP ALUM 1UF 20% 400V RADIAL
Rubycon
293,577
In Stock
1 : $0.62000
Bulk
Bulk
Active1 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose24 mA @ 120 Hz48 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLH Series 8mm
50ZLH100MEFC8X11.5
CAP ALUM 100UF 20% 50V RADIAL
Rubycon
97,009
In Stock
1 : $0.70000
Bulk
Bulk
Active100 µF±20%50 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose362 mA @ 120 Hz-74 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
YXF Series
35YXF220MEFC10X12.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
61,230
In Stock
1 : $0.71000
Bulk
Bulk
Active220 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose406 mA @ 120 Hz580 mA @ 100 kHz160 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ZLH Series 8mm
16ZLH470MEFC8X11.5
CAP ALUM 470UF 20% 16V RADIAL
Rubycon
34,484
In Stock
1 : $0.71000
Bulk
Bulk
Active470 µF±20%16 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose519.75 mA @ 120 Hz945 mA @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLH Series 8mm
35ZLH220MEFC8X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
420,728
In Stock
1 : $0.72000
Bulk
Bulk
Active220 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose472.5 mA @ 120 Hz-56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
10ZLH1000MEFC10X12.5
10ZLH1000MEFC10X12.5
CAP ALUM 1000UF 20% 10V RADIAL
Rubycon
548,168
In Stock
1 : $0.75000
Bulk
Bulk
Active1000 µF±20%10 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose798 mA @ 120 Hz1.33 A @ 100 kHz39 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ZLJ Series
25ZLJ330M8X11.5
CAP ALUM 330UF 20% 25V RADIAL
Rubycon
28,154
In Stock
1 : $0.75000
Bulk
Bulk
Active330 µF±20%25 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose660 mA @ 120 Hz1.2 A @ 100 kHz75 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
LLE Series-8
400LLE2R2MEFC8X11.5
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
145,043
In Stock
1 : $0.77000
Bulk
Bulk
Active2.2 µF±20%400 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose40 mA @ 120 Hz--0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
LLE Series-8
400LLE3R3MEFC8X11.5
CAP ALUM 3.3UF 20% 400V RADIAL
Rubycon
281,003
In Stock
1 : $0.80000
Bulk
Bulk
Active3.3 µF±20%400 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 12,345

Rubycon Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.