Panasonic Electronic Components Aluminum Electrolytic Capacitors

Results: 8,242
Series
-AAEBEB-AEDED-AED-TSEEEE-AFCFC-AFH, Halogen Free
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Capacitance
0.1 µF0.15 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.2 µF1.5 µF1.8 µF2.2 µF3.3 µF
Voltage - Rated
4 V6.3 V10 V16 V25 V35 V40 V50 V63 V70 V80 V100 V160 V200 V
ESR (Equivalent Series Resistance)
9mOhm @ 120Hz10mOhm @ 120Hz11mOhm @ 120Hz12mOhm @ 120Hz13mOhm @ 120Hz14mOhm @ 120Hz14mOhm15mOhm @ 120Hz15mOhm16mOhm @ 120Hz16mOhm17mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 85°C3000 Hrs @ 105°C3000 Hrs @ 125°C3000 Hrs @ 85°C4000 Hrs @ 105°C4000 Hrs @ 125°C5000 Hrs @ 105°C5000 Hrs @ 125°C6000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 135°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 85°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
AutomotiveAutomotive, High Temperature ReflowGeneral Purpose
Ripple Current @ Low Frequency
1 mA @ 120 Hz1.1 mA @ 120 Hz1.3 mA @ 120 Hz1.7 mA @ 120 Hz2 mA @ 120 Hz2.3 mA @ 120 Hz3 mA @ 120 Hz3.5 mA @ 120 Hz4 mA @ 120 Hz4.4 mA @ 120 Hz4.5 mA @ 120 Hz5 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 mA @ 10 kHz1.7 mA @ 100 kHz2.2 mA @ 100 kHz2.21 mA @ 10 kHz2.5 mA @ 100 kHz2.555 mA @ 100 kHz2.6 mA @ 100 kHz2.635 mA @ 100 kHz2.8 mA @ 10 kHz3.4 mA @ 10 kHz3.5 mA @ 100 kHz3.565 mA @ 100 kHz
Impedance
12 mOhms13 mOhms14 mOhms15 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms21 mOhms22 mOhms23 mOhms
Lead Spacing
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)0.394" (10.00mm)0.500" (12.70mm)0.874" (22.20mm)0.886" (22.50mm)0.984" (25.00mm)1.126" (28.60mm)1.252" (31.80mm)
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.630" L (16.00mm)0.709" Dia (18.00mm)0.787" Dia (20.00mm)0.866" Dia (22.00mm)
Height - Seated (Max)
0.197" (5.00mm)0.213" (5.40mm)0.217" (5.50mm)0.224" (5.70mm)0.228" (5.80mm)0.232" (5.90mm)0.236" (6.00mm)0.240" (6.10mm)0.244" (6.20mm)0.252" (6.40mm)0.256" (6.50mm)0.268" (6.80mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.531" L x 0.531" W (13.50mm x 13.50mm)0.669" L x 0.669" W (17.00mm x 17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)-
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
Axial, CanRadial, Can - SMDRadial, Can - Screw TerminalsRadial, Can - Snap-In - 4 LeadRadial, Can - Snap-In - 5 LeadRadial, Can - Snap-InRadial, Can
Stocking Options
Environmental Options
Media
Marketplace Product
8,242Results
Applied FiltersRemove All

Showing
of 8,242
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
M SERIES
ECA-1HM471B
CAP ALUM 470UF 20% 50V RADIAL
Panasonic Electronic Components
23,500
In Stock
500 : $0.37936
Tape & Box (TB)
Tape & Box (TB)
Active470 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose650 mA @ 120 Hz1.105 A @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
115,925
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.12137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive28 mA @ 120 Hz47.6 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
49,893
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.12137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive30 mA @ 120 Hz51 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
438,991
In Stock
1 : $0.48000
Cut Tape (CT)
2,000 : $0.11820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz60 mA @ 100 kHz3 Ohms-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
210,149
In Stock
1 : $0.48000
Cut Tape (CT)
2,000 : $0.10726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive28 mA @ 120 Hz47.6 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
156,951
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.13154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive39 mA @ 120 Hz66.3 mA @ 10 kHz--0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
86,301
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.11826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive29 mA @ 120 Hz49.3 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
65,709
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.11826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive22 mA @ 120 Hz37.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
57,742
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.11826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive36 mA @ 120 Hz61.2 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
47,744
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.11826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%25 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive22 mA @ 120 Hz37.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
26,901
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.13397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz60 mA @ 100 kHz3 Ohms-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
1,237
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.13531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive67.5 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
80,721
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.14467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CBi-PolarAEC-Q200Automotive12 mA @ 120 Hz20.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
70,428
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.15101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive39 mA @ 120 Hz66.3 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
134,974
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.17931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
91,188
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.17931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive123.8 mA @ 120 Hz165 mA @ 100 kHz880 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
61,285
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.17931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
49,065
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.17931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive123.8 mA @ 120 Hz165 mA @ 100 kHz880 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
37,490
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.17931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
FC Series
EEU-FC1E221
CAP ALUM 220UF 20% 25V RADIAL
Panasonic Electronic Components
24,374
In Stock
1 : $0.61000
Bulk
Bulk
Active220 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360.8 mA @ 120 Hz555 mA @ 100 kHz117 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
15,628
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.17931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
FC8 SERIES
EEU-FC1V101
CAP ALUM 100UF 20% 35V RADIAL
Panasonic Electronic Components
7,528
In Stock
1 : $0.61000
Bulk
Bulk
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360.8 mA @ 120 Hz555 mA @ 100 kHz117 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
91,859
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.15456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow28 mA @ 120 Hz47.6 mA @ 10 kHz12 Ohms-0.157" Dia (4.00mm)0.228" (5.80mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
48,091
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.18234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive70 mA @ 120 Hz119 mA @ 10 kHz--0.248" Dia (6.30mm)0.228" (5.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
20,686
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.17021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive63.75 mA @ 120 Hz85 mA @ 100 kHz1.52 Ohms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Showing
of 8,242

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.